Analog Devices 微控制器及处理器
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Tradename | Family Name | Supported Device | Instruction Set Architecture | Encryption Standard | Clock Frequency - (MHz) | Supported Device Technology | Number of Audio Inputs | Device Core | Core Architecture | Numeric and Arithmetic Format | Number of CPU Cores | Maximum CPU Frequency - (MHz) | Program Memory Type | Maximum Clock Rate - (MHz) | USB | Device Million Instructions per Second - (MIPS) | Data Bus Width - (bit) | RS232 | Program Memory Size | RAM Size | Operating Temperature - (°C) | Minimum Operating Supply Voltage - (V) | Maximum Supply Current - (A) | I2C | Programmability | Number of Programmable I/Os | Number of Timers | Multiply Accumulate | ADC | PWM | GPIO | Number of ADCs | Device Input Clock Speed - (MHz) | Display Type | ADC Channels | Operating Systems | DAC Channels | ADC Resolution - (bit) | Process Technology | PC Card Interface | Number of DACs | USART | JTAG Support | UART | DAC Resolution - (bit) | Bluetooth | Wi-Fi | SPI | I2S | CAN | Ethernet | Daughter Cards | Watchdog | Maximum Operating Supply Voltage - (V) | Product Width - (mm) | Product Length - (mm) | Packaging | Maximum Power Dissipation - (mW) | Interface Type | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ADUCM362TCPZ56EPR7
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 48-Pin LFCSP EP T/R
|
|
Analog Devices | Microcontrollers - MCUs | ADuCM36x | RISC | ARM Cortex M3 | ARM | 16 | Flash | 16 | 0 | 32 | 256KB | 24KB | 1 | Yes | 19 | 2 | No | 1 | 2 | 12/12 | 4 | 24/24 | 1 | 0 | 2 | 12 | No | No | 2 | 0 | 0 | 0 | 1 | Tape and Reel | I2C/SPI/UART | 48 | LFCSP EP | CSP | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
ADUCM420BCBZ-RL
MCU 32-bit ARM Cortex M33 RISC 512KB Flash 1.2V/1.8V/3.3V 64-Pin WLCSP T/R
|
|
Analog Devices | Microcontrollers - MCUs | RISC | ARM Cortex M33 | ARM | 160 | Flash | 160 | 0 | 32 | 512KB | 64KB | 2 | Yes | 5 | Single | 12 | 12 | Single | 0 | 3 | 12 | 2 | 0 | 0 | 0 | Tape and Reel | I2C/SPI/UART | 64 | WLCSP | CSP | No | No | No | No | 5A991.b | No | ||||||||||||||||||||||||||||||||||||||||||
EVAL-ADUCM410QSPZ
ADUCM410Q Microcontroller Development Board 16MHz/160MHz CPU 128KB RAM 512KB Flash Win
|
$242.83
每个
|
Analog Devices | 嵌入式系统开发板和套件 | Development Board | ADUCM410Q | Microcontroller | Flash | 16/160 | 1 | 512KB | 128KB | No | 4 | 1 | Yes | No | No | No | No | 5A991b.1. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ADSP-SC598BBPZ10
DSP Fixed-Point/Floating-Point 32bit/40bit/64bit 1GHz 3360MIPS 400-Pin BGA Tray
|
$49.31
每个
|
Analog Devices | 数字信号处理器 | ADSP-SC59x | Super Harvard | AES | ARM Cortex A55 | ARM | Fixed-Point|Floating-Point | ROM | 1 | 3360 | 32|40|64 | 2MB | 6 | Yes | 135 | 1 | 1000 | 8 | 12 | 0 | 4 | 5 | 0 | 2 | 2 | Tray | CAN/Ethernet/I2C/SPI/UART/USB | 400 | BGA | BGA | No | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||
ADSP-2183BST-160 DSP Fixed-Point 16bit 40MHz 52MIPS 128-Pin LQFP |
|
Analog Devices | 数字信号处理器 | ADSP-218x | Fixed-Point | ROMLess | 0 | 52 | 16 | 80KB | 0 | No | 40 | 0 | 0 | 0 | 0 | 0 | 0 | 128 | LQFP | QFP | No | No | No | No | No | 3A991a.2. | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||
ADSC572WCBCZ402 DSP Fixed-Point/Floating-Point 32bit/40bit/64bit 450MHz 800MIPS 400-Pin CSP-BGA Tray Automotive AEC-Q100 |
从 $33.05 到 $34.89
每个
|
Analog Devices | 数字信号处理器 | ADSP-SC57x | Modified Harvard | ARM Cortex A5 | ARM | Fixed-Point|Floating-Point | 1 | 800 | 32|40|64 | 512MB | 1MB | 3 | No | 92 | 1 | 450 | 8 | 12 | 0 | 3 | 3 | 0 | 2 | 2 | Tray | CAN/Ethernet/I2C/SPI/UART/USB | 400 | CSP-BGA | BGA | Yes | No | Yes | AEC-Q100 | Yes | Unknown | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||
ADSP-21565WCSWZ10 DSP Fixed-Point/Floating-Point 64bit 1GHz 120-Pin LQFP EP |
|
Analog Devices | 数字信号处理器 | 120 | LQFP EP | QFP | No | Yes | Unknown | Unknown | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ADUCM410BCBZ MCU 32-bit ARM Cortex M33 RISC 1MB Flash 1.2V/1.8V/3.3V 64-Pin WLCSP T/R |
|
Analog Devices | Microcontrollers - MCUs | 64 | WLCSP | CSP | No | No | No | No | 5A991.b | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
EVAL-ADUCM410QSP1Z
ADUCM410Q Microcontroller Development Board 16MHz/160MHz CPU 128KB RAM 512KB Flash Win
|
$242.83
每个
|
Analog Devices | 嵌入式系统开发板和套件 | Development Board | ADUCM410Q | Microcontroller | Flash | 16/160 | 1 | 512KB | 128KB | No | 4 | 1 | Yes | No | No | No | No | 5A991b. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ADSC570WCSWZ4202
DSP Fixed-Point/Floating-Point 32bit/40bit/64bit 450MHz 800MIPS 176-Pin LQFP EP Automotive AEC-Q100
|
从 $28.66 到 $30.21
每个
|
Analog Devices | 数字信号处理器 | ADSP-SC57x | Modified Harvard | ARM Cortex A5 | ARM | Fixed-Point|Floating-Point | 0 | 800 | 32|40|64 | 512MB | 1MB | 3 | No | 64 | 1 | 450 | 4 | 12 | 0 | 3 | 3 | 0 | 2 | 1 | CAN/Ethernet/I2C/SPI/UART | 176 | LQFP EP | QFP | Yes | No | Yes | AEC-Q100 | Yes | Unknown | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||
ADSP-SC571CSWZ-5
DSP Fixed-Point/Floating-Point 32bit/40bit/64bit 500MHz 800MIPS 176-Pin LQFP EP Tray
|
|
Analog Devices | 数字信号处理器 | RISC | ARM Cortex A5 | ARM | Fixed-Point|Floating-Point | ROMLess | 0 | 800 | 32|64 | 768KB | 3 | No | 64 | Single | 500 | 4 | 12 | 0 | 3 | 3 | 0 | 2 | 1 | Tray | CAN/Ethernet/I2C/SPI/UART | 176 | LQFP EP | QFP | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||
ADSP-21594KBPZ10
DSP Fixed-Point/Floating-Point 32bit/40bit/64bit 1GHz 1600MIPS 400-Pin BGA
|
$46.27
每个
|
Analog Devices | 数字信号处理器 | ADSP-2159x | RISC | ARM Cortex A5 | ARM | Fixed-Point|Floating-Point | ROM | 0 | 1600 | 32|40|64 | 2MB | 6 | Yes | 135 | 1 | 1000 | 8 | 12 | 0 | 4 | 5 | 0 | 2 | 0 | CAN/I2C/SPI/UART | 400 | BGA | BGA | No | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||
ADAU1797BCBZRL DSP Fixed-Point/Floating-Point 32bit 200MHz 50MIPS 77-Pin WLCSP T/R |
|
Analog Devices | 数字信号处理器 | 77 | WLCSP | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ADSP-SC594WCBPZ8RL DSP Fixed-Point/Floating-Point 32bit/40bit/64bit 800MHz 1600MIPS 400-Pin BGA T/R Automotive AEC-Q100 |
|
Analog Devices | 数字信号处理器 | 400 | BGA | BGA | Yes | AEC-Q100 | Yes | Unknown | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ADUC845BS62-3
MCU 8-bit 8052 CISC 62KB Flash 3V 52-Pin MQFP
|
|
Analog Devices | Microcontrollers - MCUs | 52 | MQFP | QFP | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ADSP-SC592BBPZ10
DSP Fixed-Point/Floating-Point 32bit/40bit/64bit 1GHz 1600MIPS 400-Pin BGA
|
从 $50.58 到 $53.05
每个
|
Analog Devices | 数字信号处理器 | ADSP-SC59x | RISC | ARM Cortex A5 | ARM | Fixed-Point|Floating-Point | ROM | 1 | 1600 | 32|40|64 | 2MB | 6 | Yes | 135 | 1 | 1000 | 8 | 12 | 0 | 4 | 5 | 0 | 2 | 2 | CAN/Ethernet/I2C/SPI/UART/USB | 400 | BGA | BGA | No | No | No | 5A992.c | No | |||||||||||||||||||||||||||||||||||||||||||||
ADSP-21593BBPZ10
Dual-Core DSP
|
$39.06
每个
|
Analog Devices | 数字信号处理器 | 400 | BGA | BGA | No | No | No | 5A992.c | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
DS80C320-QNL+T&R
MCU 8-bit 8051 CISC 5V 44-Pin PLCC T/R
|
|
Analog Devices | Microcontrollers - MCUs | 44 | PLCC | LCC | No | Unknown | No | No | No | No | 3A991.a.2 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ADSP-2115KP-40
DSP Fixed-Point 16bit 10.24MHz 25MIPS
|
|
Analog Devices | 数字信号处理器 | Unknown | Unknown | No | No | No | No | 3A991a.3. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
DS87C530-QNL+
MCU 8-bit 8051 CISC 16KB PROM 5V 52-Pin PLCC Tube
|
|
Analog Devices | Microcontrollers - MCUs | 52 | PLCC | LCC | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ADAL6110-16BCPZ-R7 MPU 50MHz 48-Pin LFCSP EP T/R |
|
Analog Devices | 微处理器 | 48 | LFCSP EP | CSP | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ADUCM350 MCU 32-bit ARM Cortex M3 RISC 384KB Flash 3.3V 120-Pin CSP-BGA Tray |
|
Analog Devices | Microcontrollers - MCUs | 120 | CSP-BGA | BGA | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ADSP-21567BBCZ6
DSP Fixed-Point/Floating-Point 64bit 600MHz 400-Pin CSP-BGA Tray
|
|
Analog Devices | 数字信号处理器 | RISC | Fixed-Point|Floating-Point | 0 | 64 | 512KB | 6 | No | 40 | 1 | 600 | 4 | 12 | 0 | 3 | 4 | 0 | 0 | 0 | Tray | I2C/SPI/UART | 400 | CSP-BGA | BGA | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||
ADSP-21565-SWZ8ENG DSP Fixed-Point/Floating-Point 64bit 800MHz 120-Pin LQFP EP |
|
Analog Devices | 数字信号处理器 | 120 | LQFP EP | QFP | No | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ADAU1472BCBZRL DSP Floating-Point 32bit 270MHz 144-Pin WLCSP T/R |
|
Analog Devices | 数字信号处理器 | 144 | WLCSP | CSP | No | No | No | No | EAR99 | No |