API Delevan EMI/RFI 电子
型号 | 价格 | 库存 | 供应商 | 类别 | Number of Lines | Configuration | Inductance - (H) | Leakage Inductance - (H) | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Withstand Voltage | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CM6149-474
Common Mode Chokes Dual 470uH 10kHz 0.6A 0.125Ohm DCR SMD T/R
|
库存
8,400
$5.803
每个
|
API Delevan | 共模扼流圈 | 2 | Dual | 470u | 1.7u | 10k | 0.6 | 0.125 | 500Vrms | 7.49 | 7.49 | 5.33 | Tape and Reel | No | No | No | No | No | EAR99 | No | |
CM1011R-504 Common Mode Chokes Dual 500uH 1kHz 8.6A 0.008Ohm DCR Thru-Hole Bulk |
|
API Delevan | 共模扼流圈 | 2 | Dual | 500u | 12u | 1k | 8.6 | 0.008 | 28.66 | 28.66 | 18.56 | Bulk | No | No | No | No | No | EAR99 | No | ||
CM9900R-185
Common Mode Chokes Dual 1800uH 1kHz 0.7A 0.306Ohm DCR Thru-Hole Bulk
|
从 $6.877 到 $7.164
每个
|
API Delevan | 共模扼流圈 | 2 | Dual | 1800u | 59u | 1k | 0.7 | 0.306 | 22.9 | 21.3 | 17 | Bulk | No | No | No | No | No | EAR99 | No | ||
CM6350R-474
Common Mode Chokes Dual 470uH 10kHz 1.5A 0.06Ohm DCR SMD T/R
|
|
API Delevan | 共模扼流圈 | 2 | Dual | 470u | 1.6u | 10k | 1.5 | 0.06 | 500Vrms | 9.39 | 9.39 | 5.33 | Tape and Reel | No | No | No | No | No | EAR99 | No | |
CM6149R-104
Common Mode Chokes Dual 100uH 10kHz 1.6A 0.03Ohm DCR SMD T/R
|
|
API Delevan | 共模扼流圈 | 2 | Dual | 100u | 500n | 10k | 1.6 | 0.03 | 500Vrms | 7.49 | 7.49 | 5.33 | Tape and Reel | No | No | No | No | No | EAR99 | No |