Artesyn Embedded Power 外部插入适配器
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Style | Input/Output Type | Number of Outputs | Input Voltage - (V) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Typical Inrush Current - (A) | Maximum Input Current - (A) | Input Frequency - (Hz) | Typical Hold-Up Time - (ms) | Efficiency - (%) | Input Connector Type | Output Connector Polarity | Adapter Color | Power Indicator | Ripple & Noise | Protection | Pin Count | Supplier Package | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DP10054P3L
Plug-In Adapter Single-OUT 54V 1.85A 100W
|
从 $49.03 到 $53.50
每个
|
Artesyn Embedded Power | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 54 | 1.85 | 100 | 94(Max)@264VAC | 1.85 | 47 to 63 | 20(Min) | 87(Typ) | IEC 320 C6 | Center Positive | Black | No | 540mV(Max) | Over Current|Over Voltage|Thermal | No | Unknown | Unknown | Unknown | EAR99 | No | |||||
AD5012N2LM-(401) Embedded Power For business-Critical Continuity |
|
Artesyn Embedded Power | 外部插入适配器 | Unknown | Unknown | Unknown | EAR99 | No |