KYOCERA AVX Components Corporation 铌电容器
型号 | 价格 | 库存 | 供应商 | 类别 | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (A) | Leakage Current - (uA) | Maximum Dissipation Factor - (%) | Construction | Size - (mm) | Package/Case | Polarity | Packaging | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NOSA106M008R2200V
Cap Niobium 10uF 8V 20% (3.2 X 1.6 X 1.6mm) SMD 2.2 Ohm 125°C Automotive T/R
|
|
KYOCERA AVX Components Corporation | 铌电容器 | 10uF | 20% | 8VDC | 2.2 | Low | 202 | 1.6 | 10 | Flat | 3.2 X 1.6 X 1.6 | 3216-18 | Polar | Tape and Reel | Yes | Unknown | EAR99 | No | |
NOSD227M004R0100
Cap Niobium 220uF 4V 20% (7.3 X 4.3 X 2.9mm) SMD 0.1 Ohm 125°C Automotive T/R
|
|
KYOCERA AVX Components Corporation | 铌电容器 | 220uF | 20% | 4VDC | 0.1 | Low | 1342 | 17.6 | 8 | Flat | 7.3 X 4.3 X 2.9 | 7343-31 | Polar | Tape and Reel | Yes | Unknown | EAR99 | No |