Bourns 达林顿双极型晶体管
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Configuration | Number of Elements per Chip | Maximum Collector-Emitter Voltage - (V) | Maximum Collector Base Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum Continuous DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Collector-Emitter Saturation Voltage - (V) | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TIP150-S Trans Darlington NPN 300V 7A 80000mW 3-Pin(3+Tab) TO-220 |
|
Bourns | 达林顿双极型晶体管 | NPN | Single | 1 | 300 | 300 | 8 | 2.2@100mA@2A|2.3@250mA@5A | 7 | 150@2.5A@5V|15@7A@5V|50@5A@5V | 80000 | 1.5@100mA@2A|1.5@10mA@1A|2@250mA@5A | EAR99 | No | |
BDX33D-S Trans Darlington NPN 120V 10A 2000mW 3-Pin(3+Tab) TO-220 |
|
Bourns | 达林顿双极型晶体管 | NPN | Single | 1 | 120 | 120 | 5 | 10 | 750@3A@3V | 2000 | 2.5@6mA@3A | EAR99 | No | ||
TIP102-S
Trans Darlington NPN 100V 8A 2000mW 3-Pin(3+Tab) TO-220
|
|
Bourns | 达林顿双极型晶体管 | EAR99 | No |