Bourns 晶闸管
型号 | 价格 | 库存 | 供应商 | 类别 | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Rated Average On-State Current - (A) | Repetitive Peak Reverse Voltage - (V) | Peak On-State Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | Repetitive Peak Off-State Current - (mA) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TIC216M-S TRIAC 600V 6A(RMS) 60A 3-Pin(3+Tab) TO-220 |
|
Bourns | TRIACs | 3 | TO-220 | TO | No | No | No | No | No | No | |||||||||||
TIC246M-S TRIAC 600V 125A 3-Pin(3+Tab) TO-220 |
|
Bourns | TRIACs | 3 | TO-220 | TO | No | No | No | No | No | No | |||||||||||
TIC106D-S
Thyristor SCR 400V 30A 3-Pin(3+Tab) TO-220
|
|
Bourns | Silicon Controlled Rectifiers - SCRs | 1 | 0.2 | 5 | 3.2 | 400 | 1.7@5A | 400 | 0.4 | EAR99 | No |