Central Semiconductor 通用双极型晶体管
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Category | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2N4037 TIN/LEAD PNP Silicon Transistor |
|
Central Semiconductor | 通用双极型晶体管 | 3 | TO-39 | TO | No | No | No | EAR99 | No | |||||||||||||||||||||
CMLT5087E TR PBFREE Trans GP BJT PNP 50V 0.1A 350mW 6-Pin SOT-563 T/R |
从 $0.2322 到 $0.2754
每个
|
Central Semiconductor | 通用双极型晶体管 | 6 | SOT-563 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
BC857BR TR PBFREE Trans GP BJT PNP 45V 0.1A 350mW 3-Pin SOT-23 T/R |
从 $0.0811 到 $0.0884
每个
|
Central Semiconductor | 通用双极型晶体管 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
2N4402 PBFREE
Trans GP BJT PNP 40V 0.6A 625mW 3-Pin TO-92 T/R
|
从 $3.693 到 $4.10
每个
|
Central Semiconductor | 通用双极型晶体管 | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
2N4234 PBFREE
Trans GP BJT PNP 40V 3A 1000mW 3-Pin TO-39
|
从 $1.0432 到 $1.1277
每个
|
Central Semiconductor | 通用双极型晶体管 | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
2SC1815 PBFREE
Silicon NPN Transistors
|
从 $0.4283 到 $0.4641
每个
|
Central Semiconductor | 通用双极型晶体管 | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
PN3645 PBFREE
Trans GP BJT PNP 60V 3-Pin TO-92 Ammo/T/R
|
从 $0.1903 到 $0.2062
每个
|
Central Semiconductor | 通用双极型晶体管 | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
2N2222A TIN/LEAD Trans GP BJT NPN 40V 0.8A 500mW 3-Pin TO-18 Box |
从 $1.4613 到 $1.5837
每个
|
Central Semiconductor | 通用双极型晶体管 | NPN | Bipolar Small Signal | Si | Single | 1 | 75 | 40 | 6 | 1.2@15mA@150mA|2@50mA@500mA | 0.8 | 100@150mA@10V|35@0.1mA@10V|40@500mA@10V|50@150mA@1V|50@1mA@10V|75@10mA@10V | 500 | 0.3@15mA@150mA|1@50mA@500mA | Box | 3 | TO-18 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||
2N2405 PBFREE Trans GP BJT NPN 90V 1A 1000mW 3-Pin TO-39 |
从 $1.8872 到 $2.029
每个
|
Central Semiconductor | 通用双极型晶体管 | NPN | Bipolar Small Signal | Si | Single | 1 | 120 | 90 | 7 | 1 | 20@100uA@10V|35@10mA@10V|60@150mA@10V | 1000 | 120(Min) | 0.2@5mA@50mA|0.5@15mA@150mA | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | No | ||||||
2N3019 Trans GP BJT NPN 80V 1A 800mW 3-Pin TO-39 Box |
|
Central Semiconductor | 通用双极型晶体管 | NPN | Bipolar Power | Si | Single | 1 | 140 | 80 | 7 | 1.1@15mA@150mA | 1 | 100@150mA@10V|15@1A@10V|50@100uA@10V|50@500mA@10V|90@10mA@10V | 800 | 100(Min) | 0.2@15mA@150mA|0.5@50mA@500mA | Box | 3 | TO-39 | TO | No | Unknown | No | No | No | No | EAR99 | No | |||
2N3417 PBFREE Trans GP BJT NPN 50V 0.5A 625mW 3-Pin TO-92 |
从 $0.3168 到 $0.3407
每个
|
Central Semiconductor | 通用双极型晶体管 | NPN | Bipolar Small Signal | Si | Single | 1 | 50 | 50 | 5 | 0.85@3mA@50mA | 0.5 | 180@2mA@4.5V | 625 | 0.3@3mA@50mA | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||
2N3440 PBFREE Trans GP BJT NPN 250V 1A 1000mW 3-Pin TO-39 |
从 $0.9504 到 $0.9594
每个
|
Central Semiconductor | 通用双极型晶体管 | NPN | Bipolar Power | Si | Single | 1 | 300 | 250 | 7 | 1.3@4mA@50mA | 1 | 40@20mA@10V | 1000 | 15(Min) | 0.5@4mA@50mA | 3 | TO-39 | TO | Unknown | No | No | No | No | EAR99 | No | No | ||||
2N3704 Trans GP BJT NPN 30V 0.8A 3-Pin TO-92 Box |
|
Central Semiconductor | 通用双极型晶体管 | NPN | Bipolar Small Signal | Si | Single | 1 | 50 | 30 | 5 | 0.8 | 100@50mA@2V | 625 | 100(Min) | 0.6@5mA@100mA | Box | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | ||||||
2N5321 Trans GP BJT NPN 50V 2A 10000mW 3-Pin TO-39 Box |
$1.394
每个
|
Central Semiconductor | 通用双极型晶体管 | NPN | Bipolar Power | Si | Single | 1 | 75 | 50 | 5 | 2 | 40@500mA@4V | 10000 | 5(Min) | 0.8@50mA@500mA | Box | 3 | TO-39 | TO | No | Unknown | No | No | No | No | EAR99 | No | ||||
2N5249 PBFREE Trans GP BJT NPN 50V 0.1A 625mW 3-Pin TO-92 |
库存
1
$0.2473
每个
|
Central Semiconductor | 通用双极型晶体管 | NPN | Bipolar Small Signal | Si | Single | 1 | 70 | 50 | 5 | 0.78@1mA@10mA | 0.1 | 400@2mA@5V | 625 | 0.125@1mA@10mA | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||
2N696 Trans GP BJT NPN 600mW 3-Pin TO-39 Box |
库存
4
|
Central Semiconductor | 通用双极型晶体管 | NPN | Bipolar Power | Si | Single | 1 | 60 | 5 | 1.3@15mA@150mA | 20@150mA@10V | 600 | 40(Min) | 1.5@15mA@150mA | Box | 3 | TO-39 | TO | No | Unknown | No | No | No | No | EAR99 | No | |||||
2N5086 PBFREE Trans GP BJT PNP 50V 0.05A 1500mW 3-Pin TO-92 |
从 $0.1353 到 $0.1463
每个
|
Central Semiconductor | 通用双极型晶体管 | PNP | Bipolar Small Signal | Si | Single | 1 | 50 | 50 | 3 | 0.05 | 150@100uA@5V|150@10mA@5V|150@1mA@5V | 1500 | 40(Min) | 0.3@1mA@10mA | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||
2N5401 APM PBFREE Silicon PNP Transistor |
库存
2,000
$0.2132
每个
|
Central Semiconductor | 通用双极型晶体管 | 3 | TO-92 | TO | No | No | No | EAR99 | No | |||||||||||||||||||||
2N5089 Trans GP BJT NPN 25V 0.05A 3-Pin TO-92 Box |
从 $0.1496 到 $0.1638
每个
|
Central Semiconductor | 通用双极型晶体管 | NPN | Bipolar Small Signal | Si | Single | 1 | 30 | 25 | 4.5 | 0.05 | 400@100uA@5V|400@10mA@5V|450@1mA@5V | 625 | 50(Min) | 0.5@1mA@10mA | Box | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | ||||||
2N3904 PBFREE Trans GP BJT NPN 40V 0.2A 625mW 3-Pin TO-92 Box |
|
Central Semiconductor | 通用双极型晶体管 | NPN | Bipolar Small Signal | Si | Single | 1 | 60 | 40 | 6 | 0.85@1mA@10mA|0.95@5mA@50mA | 0.2 | 100@10mA@1V|30@100mA@1V|40@0.1mA@1V|60@50mA@1V|70@1mA@1V | 625 | 300(Min) | 0.2@1mA@10mA|0.3@5mA@50mA | 3 | TO-92 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
BCX53-16 TR PBFREE Trans GP BJT PNP 80V 1A 1300mW 4-Pin(3+Tab) SOT-89 T/R |
从 $0.2964 到 $0.3024
每个
|
Central Semiconductor | 通用双极型晶体管 | PNP | Bipolar Power | Si | Single Dual Collector | 1 | 100 | 80 | 5 | 1 | 100@500mA@2V|25@500mA@2V | 1300 | 50(Typ) | 0.5@50mA@500mA | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | |||||
CMLT2222AG TR PBFREE Trans GP BJT NPN 40V 0.6A 350mW 6-Pin SOT-563 T/R |
从 $0.3701 到 $0.4114
每个
|
Central Semiconductor | 通用双极型晶体管 | 6 | SOT-563 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
CMPTA46 TR PBFREE Trans GP BJT NPN 450V 0.5A 350mW 3-Pin SOT-23 T/R |
从 $0.2903 到 $0.3012
每个
|
Central Semiconductor | 通用双极型晶体管 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
2N4410 PBFREE Trans GP BJT NPN 80V 0.25A 625mW 3-Pin TO-92 |
从 $0.1511 到 $0.1638
每个
|
Central Semiconductor | 通用双极型晶体管 | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
2N5333 PBFREE Trans GP BJT PNP 80V 2A 1000mW 3-Pin TO-39 |
|
Central Semiconductor | 通用双极型晶体管 | PNP | Bipolar Power | Si | Single | 1 | 100 | 80 | 6 | 2 | 10@2A@4V|30@1A@4V | 1000 | 30(Min) | 0.45@100mA@1A|1@400mA@2A | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | No |