C&K Switch Detector
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Switch Configuration | Actuator Style | Pole Throw Configuration | Maximum Current Rating - (A) | Maximum AC Voltage Rating - (V) | Maximum DC Voltage Rating - (V) | Maximum Power Rating - (VA) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Operating Force - (N) | Mounting | Termination Style | Number of Terminals | Body Orientation | Total Travel - (mm) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HDP001L
Switch Detector N.O. SPST Lever Gull Wing 0.001A 5VDC SMD T/R
|
$0.2676
每个
|
C&K | Switch Detector | Side Actuated | N.O. | Lever | SPST | 100000 | 100000 | Surface Mount | Gull Wing | 4 | Right Angle | 1.3 | Tape and Reel | >100 | <500 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
MDS6500AL02CR
Switch Detector N.O./N.C. SPDT Lever Gull Wing 0.3A 30VDC Surface Mount/Thru-Hole Bulk/T/R
|
从 $2.92 到 $2.95
每个
|
C&K | Switch Detector | Micro Snap-Acting | N.O./N.C. | Lever | SPDT | 30000 | 30000 | Surface Mount/Through Hole | Gull Wing | 3 | Right Angle | 2.9 | Bulk|Tape and Reel | 100 | No | No | No | No | No | EAR99 | No | |||||||||||
KSC4D1G 50SH LFS
Switch Detector N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA SMD T/R
|
从 $0.3457 到 $0.3784
每个
|
C&K | Switch Detector | N.O. | Round Button | SPST | 500000 | Surface Mount | Gull Wing | 4 | Straight | 0.6 | Tape and Reel | >1000 | <100 | No | No | Yes | No | No | EAR99 | No | ||||||||||||
HDP001R
Switch Detector N.O. SPST Lever Gull Wing 0.001A 5VDC SMD T/R
|
从 $0.3072 到 $0.342
每个
|
C&K | Switch Detector | Side Actuated | N.O. | Lever | SPST | 100000 | 100000 | Surface Mount | Gull Wing | 4 | Right Angle | 1.3 | Tape and Reel | >100 | <500 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
HDT0104
Switch Detector N.O. SPST Lever Gull Wing 0.001A 5VDC SMD T/R
|
从 $0.858 到 $0.9591
每个
|
C&K | Switch Detector | Micro Mini Surface Mount | N.O. | Lever | SPST | 100000 | 100000 | Surface Mount | Gull Wing | 4 | Straight | 1.4 | Tape and Reel | 100 | 500 | No | No | No | No | No | EAR99 | No | ||||||||||
KSR2D3MG LFG
Switch Detector N.O. SPST Round Button Gull Wing 0.01A 32VDC 0.2VA SMD Automotive T/R
|
|
C&K | Switch Detector | Sub-Miniature | N.O. | Round Button | SPST | 100000 | Surface Mount | Gull Wing | 2 | Straight | 0.3 | Tape and Reel | 1000 | 100 | No | No | Yes | No | No | EAR99 | No | |||||||||||
KSU211WLFS
Switch Detector N.O. SPST Plunger Gull Wing 0.05A 32VDC 0.1VA SMD T/R
|
|
C&K | Switch Detector | Micro Mini Surface Mount | N.O. | Plunger | SPST | 100000 | Surface Mount | Gull Wing | 4 | Straight | 0.65 | Tape and Reel | 1000 | <=100 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
MDS6500AL02RS
Switch Detector N.O./N.C. SPDT Lever PC Pins 0.3A 30VDC Thru-Hole Bulk
|
|
C&K | Switch Detector | Micro Snap-Acting | N.O./N.C. | Lever | SPDT | 30000 | 30000 | Through Hole | PC Pins | 3 | Right Angle | 2.9 | Bulk | 100 | No | No | No | No | No | EAR99 | No | |||||||||||
DS-02005
Switch Detector N.O. SPST Plunger PC Pins 0.1A 30VDC Thru-Hole
|
从 $0.42 到 $0.5304
每个
|
C&K | Switch Detector | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
DS0900502BK Switch Detector N.O. SPST Lever PC Pins 0.001A 5VDC Thru-Hole |
|
C&K | Switch Detector | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
DS04002
Switch Detector N.O. SPST Lever Solder Lug 0.1A 16VDC Screw Mount Bulk
|
从 $0.5548 到 $0.6337
每个
|
C&K | Switch Detector | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
SDS004RULC Sds0 Series Side Actuated Detect Switch |
|
C&K | Switch Detector | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SDS002RULC Sds0 Series Side Actuated Detect Switch |
|
C&K | Switch Detector | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SDS001RULC Side Actuated Detect Switch |
|
C&K | Switch Detector | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SDT004
Switch Detector N.O. SPDT Lever Gull Wing 0.001A 5VDC SMD T/R
|
|
C&K | Switch Detector | No | No | No | No | No | EAR99 | No |