Congatec GmbH System On Modules SOM
型号 | 价格 | 库存 | 供应商 | 类别 | Processor Type | Processor Family | Processor Number | Processor Cores | Processor Speed - (Hz) | Processor Thermal Design Power - (W) | Intel Technologies | Form Factor | Chipset Type | JTAG Support | Data Cache Size - (B) | BIOS | Number of System Memory | System Memory Type | System Memory Socket Type | System Memory Maximum Size - (B) | System Memory Speed | UART | USART | SPI | I2C | CAN | USB | SATA | PATA | GPIO | Audio Interfaces | RS485 | RS232 | RS422 | PCI | Ethernet Controller Type | Ethernet Speed | Display Type | Display Chipset Type | Display Interface | Graphic Card Resolution - (Pixels) | Operating Systems | Android | Linux | Medical Application | Product Length - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
051204 SMARC 2.1 Module Based On The NXP i.MX 8M Mini Quad, Dual And Solo applications processors |
从 $174.33 到 $188.93
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
051322 SMARC 2.1 module engineering sample with NXP i.MX 8M Plus Quad processor |
从 $317.90 到 $344.51
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
045951
Basic COM Express SOM with Core Processor 32GB RAM
|
从 $866.52 到 $939.06
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
041601 COM Express Type 6 Basic Module with AMD Embedded V-Series |
从 $694.42 到 $752.56
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
048650 Active cooling solution with four heat pipes, 12 V PWM-controlled fan and 2.7 mm bore-hole standoffs |
从 $99.05 到 $107.34
每个
|
Congatec AG | 模块上的系统 - SOM | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
041603 COM Express Type 6 Basic Module with AMD Embedded V-Series |
从 $624.68 到 $676.99
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
048200
COM Express Basic with Intel Atom processor
|
$1,491.56
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
048600
Basic COM Express SOM with EPYC Processor 96GB RAM
|
$1,529.11
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
050331 COM Express Type 6 Compact Module Based on 11 Gen Intel Processor |
从 $1,429.45 到 $1,549.13
每个
|
Congatec AG | 模块上的系统 - SOM | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
50332 COM Express Type 6 Compact Module Based on 11 Gen Intel Processor |
|
Congatec AG | 模块上的系统 - SOM | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
048213
COM Express Type 7 Basic Module with Intel Atom C3508 processor
|
$525.05
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
050332 COM Express Type 6 Compact Module Based on 11 Gen Intel Processor |
从 $911.54 到 $987.85
每个
|
Congatec AG | 模块上的系统 - SOM | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
050330 COM Express Type 6 Compact Module Based on 11 Gen Intel Processor |
从 $2,015.90 到 $2,184.67
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
050300 COM Express Type 6 Compact Module Based On Intel Core i7-1185G7E 4-core Processor |
从 $991.34 到 $1,074.34
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
048204
COM Express Basic with Intel Atom processor
|
从 $467.52 到 $506.67
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
015107 Qseven SOM with Atom Processor 4GB RAM |
从 $1,301.06 到 $1,387.05
每个
|
Congatec AG | 模块上的系统 - SOM | Intel | Atom | E3845 | Quad Core | 1.91G | 10 | Qseven | No | 2M | AMI UEFI | DDR3L | SODIMM | 4G | 1333MHz | 1 | 0 | 1 | 1 | 1 | 11 | 2 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | Intel I210 | 1000Mbps | CRT|LCD | DP|HDMI|LVDS|VGA | 1920x1200@LVDS/1920x1200@HDMI/2560x1600@DP | Android | Linux | Yes | 70 | 70 | No | Unknown | Unknown | Unknown | Yes | Yes | |||||||||
048850 Standard Active Cooling Solution For COM Express Compact modules |
从 $72.64 到 $78.72
每个
|
Congatec AG | 模块上的系统 - SOM | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
047523 COM Express Type 7 Basic Module with D1519 Processor with 4 Cores, 1.5GHz up to 2.1GHz core frequency, 6MB Cache and 2133 MT/s dual channel DDR4... |
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
050312 COM Express Type 6 Compact Module Based On Intel Core i3-1115GRE 2-core Processor |
从 $633.93 到 $687.00
每个
|
Congatec AG | 模块上的系统 - SOM | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
015821 Q-Seven Module with Intel Processor |
从 $310.36 到 $336.35
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
048802
Compact COM Express SOM with Core Processor 64GB RAM
|
从 $618.08 到 $669.83
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
015511
Qseven SOM with Pentium Processor 8GB RAM
|
从 $318.29 到 $344.93
每个
|
Congatec AG | 模块上的系统 - SOM | Intel | Pentium | Qseven | Integrated in SoC | No | AMI Aptio UEFI 8MB | 2 | DDR3L | 8G | 1867MHz | 1 | 0 | 1 | 1 | 1 | 6 | 2 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | Intel I211 | 1000Mbps | LCD | Intel Gen 9 | DP|eDP|HDMI|LVDS|MIPI-CSI | 1920x1200@LVDS|3840×2160@eDP|3840×2160@HDMI|4096×2160@DP | Linux|Linux Yocto | 70 | 70 | No | Unknown | Unknown | Unknown | ||||||||||||||||
050302 COM Express Type 6 Compact Module Based On Intel Core i3-1115G4E 2-Core Processor With 2.2GHz Up To 3.9GHz Turbo Boost |
从 $559.97 到 $606.85
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
050311 COM Express Type 6 Compact Module Based on Intel Core i5-1145GRE 4-Core Processor |
从 $858.03 到 $929.87
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
050310 COM Express Type 6 Compact Module Based on Intel Core i7-1185GRE 4-Core Processor |
从 $1,090.72 到 $1,182.04
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown |