Congatec GmbH 应用计算和嵌入式系统
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Processor Type | Form Factor | Application | Operating Systems | CompactPCI Support | Processor Family | Processor Speed - (Hz) | Processor Number | PCI Mini | Processor Thermal Design Power - (W) | Processor Cores | PCIe Mini | PCIe x1 | PCIe x2 | Intel Technologies | Chipset Type | UART | PCIe x3 | System Memory Maximum Size - (B) | PCIe x4 | I2C | SPI | PCIe x8 | JTAG Support | System Memory Speed - (Hz) | System Memory Socket Type | SMBus | PCIe x16 | Number of System Memory | Data Cache Size - (B) | PS/2 | PCI-X | BIOS | SATA | System Memory Type | On Board Sound Card Type | Number of Ethernet Ports | On Board Graphic Card | RS422 | Minimum Operating Humidity - (%) | Graphic Card Resolution - (Pixels) | USART | RS485 | Maximum Operating Humidity - (%) | RS232/422/485 | Display Chipset Type | On Board Ethernet Card | CAN | Audio Interfaces | Ethernet Card Number of Connectors | Audio Codec | VGA | PATA | Mic In | GPIO | Display Interface | AGP | Video In | Slot Support | RS232 | Ethernet Speed | PCI | Ethernet Controller Type | Display Type | Android | Linux | Medical Application | Product Depth - (mm) | Product Length - (mm) | Product Height - (mm) | USB | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
015801 Q-Seven Module with Intel Processor |
从 $324.89 到 $352.09
每个
|
Congatec AG | 模块上的系统 - SOM | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
048511
Compact COM Express SOM with Atom Processor 8GB RAM
|
从 $273.38 到 $296.27
每个
|
Congatec AG | 模块上的系统 - SOM | Intel | Compact COM Express | Atom | 1.6G | x5-E3940 | 0 | 9.5 | Quad Core | 0 | 5 | 0 | Secure Boot/Intel VT-x/Intel VT-d/Intel EPT/Intel 64/Idle States/Enhanced Intel Speed Step/Thermal Monitoring/Intel HD Audio/Intel IPT | SoC Integrated | 2 | 0 | 8G | 0 | 1 | 1 | 0 | No | 1866MHz | 0 | 0 | 2 | 2M | 0 | 0 | AMI Aptio UEFI | 2 | DDR3L | 1 | 0 | 1920x1200@LVDS|3840x2160@HDMI | 0 | 0 | 0 | Intel Gen 9 | 0 | 0 | 0 | No | 0 | DP|eDP|HDMI|LVDS | 0 | 0 | 1000Mbps | 0 | Intel I210 | LCD | Linux | No | 95 | 95 | 12 | No | Unknown | Unknown | Unknown | 5A992c. | ||||||||||||||||||||||
048512
Compact COM Express SOM with Atom Processor 8GB RAM
|
从 $248.29 到 $269.08
每个
|
Congatec AG | 模块上的系统 - SOM | Intel | Compact COM Express | Atom | 1.3G | x5-E3930 | 0 | 6.5 | Dual Core | 0 | 5 | 0 | Secure Boot/Intel VT-x/Intel VT-d/Intel EPT/Intel 64/Idle States/Enhanced Intel Speed Step/Thermal Monitoring/Intel HD Audio/Intel IPT | SoC Integrated | 2 | 0 | 8G | 0 | 1 | 1 | 0 | No | 1866MHz | 0 | 0 | 2 | 2M | 0 | 0 | AMI Aptio UEFI | 2 | DDR3L | 1 | 0 | 1920x1200@LVDS|3840x2160@HDMI | 0 | 0 | 0 | Intel Gen 9 | 0 | 0 | 0 | No | 0 | DP|eDP|HDMI|LVDS | 0 | 0 | 1000Mbps | 0 | Intel I210 | LCD | Linux | No | 95 | 95 | 12 | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||
048530
Compact COM Express SOM with Celeron Processor 8GB RAM
|
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
015112 Qseven SOM with Celeron Processor 2GB RAM |
从 $1,081.16 到 $1,151.74
每个
|
Congatec AG | 模块上的系统 - SOM | Intel | Qseven | Celeron | 1.83G | N2930 | 0 | 7.5 | Quad Core | 0 | 3 | 0 | Intel VT-x/Intel 64/Instruction Set 64-bit/Idle States/Enhanced Intel SpeedStep/Intel Smart Connect | 1 | 0 | 2G(Typ) | 0 | 1 | 1 | 0 | No | 1333MHz | SODIMM | 0 | 0 | 2 | 2M | 0 | 0 | AMI UEFI | 2 | DDR3L | 0 | 1920x1200@LVDS/1920x1200@HDMI/2560x1600@DP | 0 | 0 | 0 | 1 | 0 | 0 | No | 0 | DP|HDMI|LVDS|VGA | 0 | 0 | 1000Mbps | 0 | Intel I210 | CRT|LCD | Android | Linux | Yes | 70 | 70 | 11 | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||
015502
Qseven SOM with Atom Processor 8GB RAM
|
$264.95
每个
|
Congatec AG | 模块上的系统 - SOM | Intel | Qseven | Atom | 1.3G | x5-E3930 | 0 | 6.5 | Dual Core | 0 | 0 | 0 | Secure Boot/Intel VT-x/Intel VT-d/Intel EPT/Intel 64/Instruction Set/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring/Intel HD Audio/Intel IPT | Integrated in SoC | 1 | 0 | 8G | 0 | 1 | 1 | 0 | No | 1867MHz | 1 | 0 | 2 | 2M | 0 | 0 | AMI Aptio UEFI 8MB | 2 | DDR3L | 1 | 0 | 1920x1200@LVDS|3840×2160@eDP|3840×2160@HDMI|4096×2160@DP | 0 | 0 | 0 | Intel Gen 9 | 1 | 0 | Intel | 0 | No | 0 | DP|eDP|HDMI|LVDS|MIPI-CSI | 0 | 0 | 1000Mbps | 0 | Intel I211 | LCD | Linux|Linux Yocto | 70 | 70 | 6 | No | Unknown | Unknown | Unknown | 5A992c. | ||||||||||||||||||||||
015510
Qseven SOM with Pentium Processor 8GB RAM
|
$557.64
每个
|
Congatec AG | 模块上的系统 - SOM | Intel | Qseven | Pentium | 0 | 0 | 0 | 0 | Integrated in SoC | 1 | 0 | 8G | 0 | 1 | 1 | 0 | No | 1867MHz | 1 | 0 | 2 | 0 | 0 | AMI Aptio UEFI 8MB | 2 | DDR3L | 1 | 0 | 1920x1200@LVDS|3840×2160@eDP|3840×2160@HDMI|4096×2160@DP | 0 | 0 | 0 | Intel Gen 9 | 1 | 0 | Intel | 0 | No | 0 | DP|eDP|HDMI|LVDS|MIPI-CSI | 0 | 0 | 1000Mbps | 0 | Intel I211 | LCD | Linux|Linux Yocto | 70 | 70 | 6 | No | Unknown | Unknown | Unknown | 5A992c. | ||||||||||||||||||||||||||||
015501
Qseven SOM with Pentium Processor 8GB RAM
|
从 $291.87 到 $316.31
每个
|
Congatec AG | 模块上的系统 - SOM | Intel | Qseven | Pentium | 0 | 0 | 0 | 0 | Integrated in SoC | 1 | 0 | 8G | 0 | 1 | 1 | 0 | No | 1867MHz | 1 | 0 | 2 | 0 | 0 | AMI Aptio UEFI 8MB | 2 | DDR3L | 1 | 0 | 1920x1200@LVDS|3840×2160@eDP|3840×2160@HDMI|4096×2160@DP | 0 | 0 | 0 | Intel Gen 9 | 1 | 0 | Intel | 0 | No | 0 | DP|eDP|HDMI|LVDS|MIPI-CSI | 0 | 0 | 1000Mbps | 0 | Intel I211 | LCD | Linux|Linux Yocto | 70 | 70 | 6 | No | Unknown | Unknown | Unknown | 5A992c. | ||||||||||||||||||||||||||||
047501 Basic COM Express SOM with Xeon Processor 48GB RAM |
从 $2,921.91 到 $3,166.55
每个
|
Congatec AG | 模块上的系统 - SOM | Intel | Basic COM Express | Xeon | 2.1G | D-1567 | 0 | 65 | 12 Core | 0 | 0 | 0 | Intel Turbo Boost/Intel HT/Intel VT-x/Intel VT-d/Intel EPT/Intel TSX-NI/Intel 64/Instruction Set 64-bit/Instruction Set Extensions/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring | SoC Integrated | 2 | 0 | 48G | 0 | 1 | 1 | 0 | No | 2133MHz | SODIMM | 0 | 0 | 2 | 18M | 0 | 0 | 2 | DDR4 | 3 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | No | 0 | 0 | 0 | 10Mbps/100Mbps/1000Mbps/10000Mbps | 0 | Intel I210AT/Intel I210IT | Linux Ubuntu 14.10 | No | 95 | 125 | 8 | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||
050013 SMARC 2.0 Module With Intel Atom x7-E3930 Quad Core Processor |
从 $408.09 到 $442.26
每个
|
Congatec AG | 模块上的系统 - SOM | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
048253 Standard Active Cooling Solution For COM Express Basic Type 7 Module conga-B7AC With integrated Copper plate |
$92.96
每个
|
Congatec AG | 模块上的系统 - SOM | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
048202
COM Express Basic with Intel Atom processor
|
从 $698.06 到 $756.50
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
048801
COM Express Compact with Intel Core SOC processor
|
从 $767.14 到 $831.37
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
045251
Compact COM Express SOM with Core Processor 32GB RAM
|
从 $788.95 到 $855.01
每个
|
Congatec AG | 模块上的系统 - SOM | Intel | Compact COM Express | Core | 2.6G | i5-7300U | 0 | 15 | Core i5 | 0 | 0 | 0 | Intel Speed Shift/Intel Turbo Boost/Intel vPro/Intel HT/Intel VT-x/Intel VT-d/Intel EPT/Intel TSX-NI/Intel 64/Instruction Set/Instruction Set Extensions/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring/Intel Flex Memory Access/Intel SIPP/Intel Smart Response/Intel My WiFi | Integrated PCH-LP | 2 | 0 | 32G | 0 | 1 | 1 | 0 | No | 2133MHz | SODIMM | 0 | 0 | 2 | 3M | 0 | 0 | AMI Aptio UEFI | 3 | DDR4 | 1 | 0 | 1920x1200@eDP|1920x1200@LVDS | 0 | 0 | Intel Gen 9 HD | 0 | 0 | No | 0 | eDP|HDMI|LVDS|VGA | 0 | 0 | 10Mbps/100Mbps/1000Mbps | 0 | Intel I219LM | CRT|LCD | Linux Fedora 24|Linux SuSe|Linux Ubuntu|Linux Yocto v2.2 | 95 | 95 | 12 | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||
050003 SMARC 2.0 Module With Intel Atom x5-E3930 Dual Core Processor |
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
048002 Mini COM Express SOM with Atom Processor 16GB RAM |
从 $261.50 到 $283.39
每个
|
Congatec AG | 模块上的系统 - SOM | Intel | Mini COM Express | Atom | 1.3G | x5-E3930 | 0 | 6.5 | Dual Core | 0 | 0 | 0 | Secure Boot/Intel VT-x/Intel VT-d/Intel EPT/Intel 64/Idle States/Enhanced Intel Speed Step/Thermal Monitoring/Intel HD Audio/Intel IPT | Integrated in SoC | 2 | 0 | 16G | 0 | 1 | 1 | 0 | No | 1833MHz | SODIMM | 1 | 0 | 2 | 2M | 0 | 0 | AMI Aptio UEFI 8MB | 2 | DDR3L | 1 | 0 | 1280X1024@LVDS|3840x2160@eDP|3840x2160@HDMI|4096x2160@DP | 0 | 0 | Intel Gen 9 HD | 0 | Intel HD | 0 | No | 1 | DP|HDMI|LVDS | 0 | 0 | 1000Mbps | 0 | Intel I210|Intel I211 | LCD | Android | Linux Yocto | 55 | 84 | 8 | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||
048211
COM Express Basic with Intel Atom processor
|
从 $750.17 到 $812.98
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
048255 Standard Passive Cooling Solution For COM Express Basic Type 7 Module conga-B7AC With integrated Copper plate |
从 $64.71 到 $70.13
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
051110 SMARC 2.0 Module Ultra low Power NXP i.MX 8Quad X Plus Processor with 4x ARM Cortex |
$270.38
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
051111 SMARC 2.0 Module with Ultra Low Power NXP i.MX 8Dual X Plus Processor with 2x ARM |
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
048001 Mini COM Express SOM with Atom Processor 16GB RAM |
从 $331.49 到 $359.25
每个
|
Congatec AG | 模块上的系统 - SOM | Intel | Mini COM Express | Atom | 1.6G | x5-E3940 | 0 | 9 | Quad Core | 0 | 0 | 0 | Secure Boot/Intel VT-x/Intel VT-d/Intel EPT/Intel 64/Idle States/Enhanced Intel Speed Step/Thermal Monitoring/Intel HD Audio/Intel IPT | Integrated in SoC | 2 | 0 | 16G | 0 | 1 | 1 | 0 | No | 1866MHz | SODIMM | 1 | 0 | 2 | 2M | 0 | 0 | AMI Aptio UEFI 8MB | 2 | DDR3L | 1 | 0 | 1280X1024@LVDS|3840x2160@eDP|3840x2160@HDMI|4096x2160@DP | 0 | 0 | Intel Gen 9 HD | 0 | Intel HD | 0 | No | 1 | DP|HDMI|LVDS | 0 | 0 | 1000Mbps | 0 | Intel I210|Intel I211 | LCD | Android | Linux Yocto | 55 | 84 | 8 | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||
015500
Qseven SOM with Pentium Processor 8GB RAM
|
$504.15
每个
|
Congatec AG | 模块上的系统 - SOM | Intel | Qseven | Pentium | 0 | 0 | 0 | 0 | Integrated in SoC | 1 | 0 | 8G | 0 | 1 | 1 | 0 | No | 1867MHz | 1 | 0 | 2 | 0 | 0 | AMI Aptio UEFI 8MB | 2 | DDR3L | 1 | 0 | 1920x1200@LVDS|3840×2160@eDP|3840×2160@HDMI|4096×2160@DP | 0 | 0 | 0 | Intel Gen 9 | 1 | 0 | Intel | 0 | No | 0 | DP|eDP|HDMI|LVDS|MIPI-CSI | 0 | 0 | 1000Mbps | 0 | Intel I211 | LCD | Linux|Linux Yocto | 70 | 70 | 6 | No | Unknown | Unknown | Unknown | 5A992c. | ||||||||||||||||||||||||||||
047502
Basic COM Express SOM with Xeon Processor 48GB RAM
|
$1,849.11
每个
|
Congatec AG | 模块上的系统 - SOM | Intel | Basic COM Express | Xeon | 2G | D-1548 | 0 | 45 | 8 Core | 0 | 0 | 0 | Intel Turbo Boost/Intel HT/Intel VT-x/Intel VT-d/Intel EPT/Intel TSX-NI/Intel 64/Instruction Set 64-bit/Instruction Set Extensions/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring | SoC Integrated | 2 | 0 | 48G | 0 | 1 | 1 | 0 | No | 2133MHz | SODIMM | 0 | 0 | 2 | 12M | 0 | 0 | 2 | DDR4 | 3 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | No | 0 | 0 | 0 | 10Mbps/100Mbps/1000Mbps/10000Mbps | 0 | Intel I210AT/Intel I210IT | Linux Ubuntu 14.10 | No | 95 | 125 | 8 | Unknown | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||
047505 COM Express Type 7 Basic Module with D1508 Processor with 2 Cores, 2.2GHz up to 2.6GHz core frequency, 3MB Cache and 2133 MT/s dual channel DDR4... |
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
047520 COM Express Type 7 Basic Module with D1559 processor with 12 Cores, 1.5GHz up to 2.1GHz core frequency, 18MB Cache and 2133 MT/s dual channel DDR4... |
$2,317.59
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown |