Congatec GmbH 计算机产品
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Processor Type | Processor Family | Application | Processor Number | Processor Cores | Processor Speed - (Hz) | PCI Mini | Form Factor | USB | Processor Thermal Design Power - (W) | PCIe Mini | PCIe x1 | System Memory Type | System Memory Socket Type | PCIe x2 | Intel Technologies | UART | PCIe x3 | System Memory Maximum Size - (B) | PCIe x4 | I2C | Product Depth - (mm) | PCIe x8 | JTAG Support | System Memory Speed - (Hz) | SMBus | PCIe x16 | Number of System Memory | ECC Support | Display Type | SATA | PS/2 | PCI-X | Number of Ethernet Ports | BIOS | Ethernet Card Number of Connectors | VGA | On Board Sound Card Type | On Board Graphic Card | RS422 | Operating Systems | Minimum Operating Humidity - (%) | Graphic Card Resolution - (Pixels) | Maximum Operating Humidity - (%) | SPI | Display Chipset Type | On Board Ethernet Card | CAN | Audio Codec | PATA | Mic In | GPIO | Display Interface | AGP | Video In | Slot Support | RS485 | RS232 | Ethernet Controller Type | Ethernet Speed | PCI | Android | Linux | Medical Application | Product Length - (mm) | Maximum Power Consumption - (W) | Data Cache Size - (B) | Chipset Type | Audio Interfaces | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
051204 SMARC 2.1 Module Based On The NXP i.MX 8M Mini Quad, Dual And Solo applications processors |
从 $174.33 到 $188.93
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
051322 SMARC 2.1 module engineering sample with NXP i.MX 8M Plus Quad processor |
从 $317.90 到 $344.51
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
045951
Basic COM Express SOM with Core Processor 32GB RAM
|
从 $866.52 到 $939.06
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
041601 COM Express Type 6 Basic Module with AMD Embedded V-Series |
从 $694.42 到 $752.56
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
048650 Active cooling solution with four heat pipes, 12 V PWM-controlled fan and 2.7 mm bore-hole standoffs |
从 $99.05 到 $107.34
每个
|
Congatec AG | 模块上的系统 - SOM | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
041603 COM Express Type 6 Basic Module with AMD Embedded V-Series |
从 $624.68 到 $676.99
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
048200
COM Express Basic with Intel Atom processor
|
$1,491.56
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
048600
Basic COM Express SOM with EPYC Processor 96GB RAM
|
$1,529.11
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
050331 COM Express Type 6 Compact Module Based on 11 Gen Intel Processor |
从 $1,429.45 到 $1,549.13
每个
|
Congatec AG | 模块上的系统 - SOM | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
50332 COM Express Type 6 Compact Module Based on 11 Gen Intel Processor |
|
Congatec AG | 模块上的系统 - SOM | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
048213
COM Express Type 7 Basic Module with Intel Atom C3508 processor
|
$525.05
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
050332 COM Express Type 6 Compact Module Based on 11 Gen Intel Processor |
从 $911.54 到 $987.85
每个
|
Congatec AG | 模块上的系统 - SOM | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
050330 COM Express Type 6 Compact Module Based on 11 Gen Intel Processor |
从 $2,015.90 到 $2,184.67
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
050300 COM Express Type 6 Compact Module Based On Intel Core i7-1185G7E 4-core Processor |
从 $991.34 到 $1,074.34
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
048204
COM Express Basic with Intel Atom processor
|
从 $467.52 到 $506.67
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
015107 Qseven SOM with Atom Processor 4GB RAM |
从 $1,301.06 到 $1,387.05
每个
|
Congatec AG | 模块上的系统 - SOM | Intel | Atom | E3845 | Quad Core | 1.91G | 0 | Qseven | 11 | 10 | 0 | 3 | DDR3L | SODIMM | 0 | 1 | 0 | 4G | 0 | 1 | 70 | 0 | No | 1333MHz | 0 | 0 | No | CRT|LCD | 2 | 0 | 0 | AMI UEFI | 0 | 1920x1200@LVDS/1920x1200@HDMI/2560x1600@DP | 1 | 1 | 0 | No | 0 | DP|HDMI|LVDS|VGA | 0 | 0 | 0 | Intel I210 | 1000Mbps | 0 | Android | Linux | Yes | 70 | 12 | 2M | 0 | No | Unknown | Unknown | Unknown | Yes | Yes | ||||||||||||||||||||||
048850 Standard Active Cooling Solution For COM Express Compact modules |
从 $72.64 到 $78.72
每个
|
Congatec AG | 模块上的系统 - SOM | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
047523 COM Express Type 7 Basic Module with D1519 Processor with 4 Cores, 1.5GHz up to 2.1GHz core frequency, 6MB Cache and 2133 MT/s dual channel DDR4... |
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
050312 COM Express Type 6 Compact Module Based On Intel Core i3-1115GRE 2-core Processor |
从 $633.93 到 $687.00
每个
|
Congatec AG | 模块上的系统 - SOM | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
015821 Q-Seven Module with Intel Processor |
从 $310.36 到 $336.35
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
048802
Compact COM Express SOM with Core Processor 64GB RAM
|
从 $618.08 到 $669.83
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
015511
Qseven SOM with Pentium Processor 8GB RAM
|
从 $318.29 到 $344.93
每个
|
Congatec AG | 模块上的系统 - SOM | Intel | Pentium | 0 | Qseven | 6 | 0 | 0 | DDR3L | 0 | 1 | 0 | 8G | 0 | 1 | 70 | 0 | No | 1867MHz | 1 | 0 | 2 | No | LCD | 2 | 0 | 0 | 1 | AMI Aptio UEFI 8MB | 0 | 1920x1200@LVDS|3840×2160@eDP|3840×2160@HDMI|4096×2160@DP | 1 | Intel Gen 9 | 1 | Intel | 0 | No | 0 | DP|eDP|HDMI|LVDS|MIPI-CSI | 0 | 0 | 0 | Intel I211 | 1000Mbps | 0 | Linux|Linux Yocto | 70 | 12 | Integrated in SoC | 0 | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||
050302 COM Express Type 6 Compact Module Based On Intel Core i3-1115G4E 2-Core Processor With 2.2GHz Up To 3.9GHz Turbo Boost |
从 $559.97 到 $606.85
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
050311 COM Express Type 6 Compact Module Based on Intel Core i5-1145GRE 4-Core Processor |
从 $858.03 到 $929.87
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
050310 COM Express Type 6 Compact Module Based on Intel Core i7-1185GRE 4-Core Processor |
从 $1,090.72 到 $1,182.04
每个
|
Congatec AG | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown |