Cooper Industries 双电层电容器 - 超级电容器
型号 | 价格 | 库存 | 供应商 | 类别 | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Lifetime - (h) | Construction | Termination Style | Size - (mm) | Polarity | Packaging | Terminal Pitch - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KR-5R5H334-R
Cap Supercap 0.33F 5.5V -20% to 80% ( 11.5 X 5.2mm ) Radial Stacked Coin 10mm 50 Ohm 1000h 70°C Bag
|
|
Cooper Industries | 双电层电容器 - 超级电容器 | 0.33F | -20% to 80% | 5.5VDC | 50 | Standard | 1000 | Stacked Coin | Radial | 11.5 X 5.2 | Polar | Bag | 10 | No | No | No | No | No | EAR99 | No | ||
TV1020-3R0605-R
Cap Supercap 6F 3V -10% to 30% ( 10.5 X 22.3mm ) Radial Aluminum Cylindrical Can 5mm 13uA 0.035 Ohm 1000h 65°C Bulk
|
|
Cooper Industries | 双电层电容器 - 超级电容器 | No | No | No | No | 3A991.j.2 | No | |||||||||||||||
HV1030-2R7106-R
Cap Supercap 10F 2.7V -10% to 30% (10.5 X 31.5mm) Radial Aluminum Cylindrical Can 5mm 23uA 0.034 Ohm 1000h 65°C Bulk
|
|
Cooper Industries | 双电层电容器 - 超级电容器 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
PHV-5R4H305-R
Cap Supercap 3F 5.4V -10% to 30% (32.5 X 9 X 17.3mm) Radial 11.8mm 25uA 0.08 Ohm 1000h 65°C Bulk
|
|
Cooper Industries | 双电层电容器 - 超级电容器 | No | No | No | No | No | EAR99 |