Critical Link 模块上的系统 - SOM
型号 | 价格 | 库存 | 供应商 | 类别 | Processor Type | Processor Family | Processor Number | Processor Cores | Processor Speed - (Hz) | Form Factor | JTAG Support | Data Cache Size - (B) | Number of System Memory | System Memory Type | System Memory Maximum Size - (B) | UART | USART | SPI | I2C | CAN | USB | SATA | PATA | GPIO | Audio Interfaces | RS485 | RS232 | RS422 | PCI | Ethernet Speed | Display Type | Display Chipset Type | Operating Systems | Android | Linux | QNX | Medical Application | Product Length - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
L138-FG-325-RC
MITYDSP-L138F w/ OMAP-L138 and SPARTAN FPGA Dual Core System on Module
|
$688.24
每个
|
Critical Link | 模块上的系统 - SOM | TI | OMAPL138 | Dual Core | 456M | Yes | 256K | DDR2 | 128M | 2 | 0 | 2 | 2 | 0 | 2 | 1 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | Linux Kernel 2.6 | QNX 6.4 | Yes | 67.6 | 50.8 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||
A10S-P8-X5E-RI-SA
Arria 10 SoC module, 270KLE, 6GB DDR4, industrial temp
|
从 $1,840.95 到 $1,995.08
每个
|
Critical Link | 模块上的系统 - SOM | ARM | Cortex A9 | Dual Core | 1.5G | Medium | Yes | 512K | 2 | DDR4 | 6G | 2 | 0 | 4 | 5 | 0 | 2 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 10Mbps/100Mbps/1000Mbps | Linux | 101.6 | 101.6 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||
3358-IX-X38-RI
MITYSOM-3358 w/ AM3358 512MB RAM SOM
|
$202.98
每个
|
Critical Link | 模块上的系统 - SOM | TI | Sitara | AM335 | 1G | Yes | 256K | DDR3 | 512M(Typ) | 6 | 0 | 2 | 2 | 2 | 2 | 0 | 0 | 1 | 2@Multi Channel | 0 | 0 | 0 | 0 | 10Mbps/100Mbps/1000Mbps | LCD | Linux Kernel | QNX | Yes | 67.6 | 38.1 | No | Unknown | Unknown | Unknown | 5A002.A.1.A | |||||||||
5CSX-H5-4YA-RC
Cyclone V SoC module w, 85KLE ALTERA CYCLONE V SOC With 1GB RAM SOM
|
$476.86
每个
|
Critical Link | 模块上的系统 - SOM | Intel | Cyclone V | SX-U672 | Dual Core | 800M | Yes | 512K | DDR3 | 1G(Typ) | 2 | 0 | 2 | 4 | 2 | 2 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 10Mbps/100Mbps/1000Mbps | Android | Embedded Linux | QNX | Yes | 82 | 39 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | ||||||
5CSX-H6-4YA-RI-CAL Highly Configurable System on Module |
|
Critical Link | 模块上的系统 - SOM | Intel | Cyclone V | SX-U672 | Dual Core | 800M | Yes | 512K | DDR3 | 1G(Typ) | 2 | 0 | 2 | 4 | 2 | 2 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 10Mbps/100Mbps/1000Mbps | Android | Embedded Linux | QNX | Yes | 82 | 39 | |||||||||||||
3352-HX-XX7-RC
SOM with Sitara Processor 256MB RAM Medical
|
|
Critical Link | 模块上的系统 - SOM | TI | Sitara | AM335 | 800M | Yes | 256K | DDR3 | 256M(Typ) | 6 | 0 | 2 | 2 | 2 | 2 | 0 | 0 | 1 | 2@Multi Channel | 0 | 0 | 0 | 0 | 10Mbps/100Mbps/1000Mbps | LCD | Linux Kernel | QNX | Yes | 67.6 | 38.1 | Unknown | Unknown | Unknown | Unknown | 5A002.A.1.A | |||||||||
5CSE-H4-3YA-RC
Cyclone V SoC module w, 40KLE ALTERA CYCLONE V SOC With 1GB RAM SOM
|
$447.68
每个
|
Critical Link | 模块上的系统 - SOM | Intel | Cyclone V | SE-U672 | Dual Core | 800M | Yes | 512K | DDR3 | 1G(Typ) | 2 | 0 | 2 | 4 | 2 | 2 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 10Mbps/100Mbps/1000Mbps | Android | Embedded Linux | QNX | Yes | 82 | 39 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | ||||||
3354-IX-X3A-RI
MITYSOM-3354 w/ AM3354 1GB RAM SOM
|
$219.32
每个
|
Critical Link | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | 5A002.A.1.A | ||||||||||||||||||||||||||||||||||||||
5CSX-H6-4YA-RI
Cyclone V SoC module w, 110KLE ALTERA CYCLONE V SOC With 1GB RAM SOM
|
从 $633.42 到 $686.45
每个
|
Critical Link | 模块上的系统 - SOM | Intel | Cyclone V | SX-U672 | Dual Core | 800M | Yes | 512K | DDR3 | 1G(Typ) | 2 | 0 | 2 | 4 | 2 | 2 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 10Mbps/100Mbps/1000Mbps | Android | Embedded Linux | QNX | Yes | 82 | 39 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | ||||||
3354-HX-XX8-RC
MITYSOM-3354 w/ AM3354 512MB RAM SOM
|
从 $144.81 到 $156.94
每个
|
Critical Link | 模块上的系统 - SOM | Unknown | No | Unknown | Unknown | Unknown | 5A002.A.1.A | |||||||||||||||||||||||||||||||||||||
L138-FI-325-RC
MITYDSP-L138F w/ OMAP-L138 And SPARTAN FPGA System on Module
|
$516.39
每个
|
Critical Link | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
L138-DG-325-RI
MITYDSP-L138F w/ OMAP-L138 and SPARTAN FPGA Dual Core System on Module
|
|
Critical Link | 模块上的系统 - SOM | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
C10L-7Q-3X3-RI
Highly Configurable System on Module
|
|
Critical Link | 模块上的系统 - SOM | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
L138-DM-336-RI
MityDSP-L138F-A7 System on Module
|
|
Critical Link | 模块上的系统 - SOM | Unknown | Unknown | Unknown | 3A991.d |