Same Sky 扬声器
型号 | 价格 | 库存 | 供应商 | 类别 | Technology | Resonant Frequency - (Hz) | Frequency Range - (Hz) | Sound Pressure - (dBA) | Impedance - (Ohm) | Rated Input Power - (W) | Maximum Input Power - (W) | Shape | Termination Method | Magnet Material | Cone Material | IP Rating | Type | Product Weight - (g) | Housing Material | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CMS-151103-088SP
Speakers Neodymium Iron Boron 550Hz 1W 90dBA 8Ohm Rectangular Solder Pad
|
从 $0.9303 到 $0.9672
每个
|
CUI Devices | 扬声器 | Magnet | 550 | 100 to 20000 | 90 | 8 | 0.7 | 1 | Rectangular | Solder Pad | Neodymium Iron Boron | Polyether Ether Ketone | 1.5 | Polybutylene Terephthalate | Tray | No | No | No | No | EAR99 | No | ||||||
CMR-15062S-67
Speakers Dynamic Neodymium Iron Boron 550Hz 0.03W 108dBA 32Ohm Rectangular IP67 Spring Contact
|
从 $1.348 到 $1.354
每个
|
CUI Devices | 扬声器 | Magnet | 550 | 300 to 7000 | 108 | 32 | 0.002 | 0.03 | Rectangular | Spring Contact | Neodymium Iron Boron | Mylar | Dynamic | No | No | No | No | EAR99 | No | ||||||||
CMS-160925-078L100-67
Speakers Micro Neodymium Iron Boron 550Hz 1W 90dBA 8Ohm Rectangular IP67 Wire Lead
|
从 $1.604 到 $1.739
每个
|
CUI Devices | 扬声器 | Magnet | 550 | 100 to 20000 | 90 | 8 | 0.7 | 1 | Rectangular | Wire Lead | Neodymium Iron Boron | Mylar | Micro | Tray | No | No | No | No | EAR99 | No | |||||||
CSS-878731-58
Speakers Ferrite 550Hz 8W 101dBA 8Ohm Square Solder Terminal
|
从 $9.407 到 $9.598
每个
|
CUI Devices | 扬声器 | No | No | No | No | EAR99 | No | ||||||||||||||||||||
GF0571M
Speakers Ferrite 480Hz 0.5W 86dBA 8Ohm Round Solder Pad
|
从 $2.709 到 $2.779
每个
|
CUI Devices | 扬声器 | Magnet | 480 | 480 to 14000 | 86 | 8 | 0.25 | 0.5 | Round | Solder Pad | Ferrite | Mylar | No | No | No | No | EAR99 | No | |||||||||
CMS0321KLX
Speakers Neodymium Iron Boron 350Hz 4W 86dBA 8Ohm Square Solder Pad
|
库存
7
$7.397
每个
|
CUI Devices | 扬声器 | Magnet | 300 | 300 to 15000 | 86 | 8 | 2 | 4 | Square | Solder Pad | Neodymium Iron Boron | Paper | No | No | No | No | EAR99 | No | |||||||||
CMS-160925-078SP-67
Speakers Micro Neodymium Iron Boron 550Hz 1W 90dBA 8Ohm Rectangular IP67 Solder Pad
|
$1.1426
每个
|
CUI Devices | 扬声器 | Magnet | 550 | 100 to 20000 | 90 | 8 | 0.7 | 1 | Rectangular | Solder Pad | Neodymium Iron Boron | Mylar | Micro | Tray | No | No | No | No | EAR99 | No | |||||||
GC0351N
Speakers Neodymium Iron Boron 650Hz 1.5W 82dBA 8Ohm Rectangular Solder Pad
|
库存
2,517
$1.423
每个
|
CUI Devices | 扬声器 | Magnet | 650 | 650 to 20000 | 82 | 8 | 1 | 1.5 | Rectangular | Solder Pad | Neodymium Iron Boron | Cloth | No | No | No | No | EAR99 | No | |||||||||
GC0351P
Speakers Neodymium Iron Boron 550Hz 2W 80dBA 8Ohm Rectangular Solder Pad
|
从 $5.288 到 $5.439
每个
|
CUI Devices | 扬声器 | Magnet | 550 | 550 to 13000 | 80 | 8 | 1 | 2 | Rectangular | Solder Lug | Cloth | No | No | No | No | EAR99 | No | ||||||||||
GF0573
Speakers Ferrite 450Hz 5W 92dBA 8Ohm Round Solder Pad
|
从 $4.423 到 $4.548
每个
|
CUI Devices | 扬声器 | Magnet | 450 | 450 to 21000 | 92 | 8 | 3 | 5 | Round | Solder Pad | Ferrite | Paper | No | No | No | No | EAR99 | No | |||||||||
CMS-3646-18S
Speakers Neodymium Iron Boron 500Hz 1.5W 101dBA 8Ohm Round Spring Contact
|
|
CUI Devices | 扬声器 | No | No | No | EAR99 | ||||||||||||||||||||||
CMSM-2313-18
Speakers Neodymium Iron Boron 325Hz 1.5W 97dBA 8Ohm Round Pin
|
从 $7.273 到 $7.971
每个
|
CUI Devices | 扬声器 | No | No | No | EAR99 | No | No | ||||||||||||||||||||
CMS-3495-0550S
Speakers Neodymium Iron Boron 600Hz 1W 84dBA 50Ohm Round Spring Contact
|
|
CUI Devices | 扬声器 | No | No | No | EAR99 | ||||||||||||||||||||||
CMS-323116-38SP
Speaker With Square Frame
|
|
CUI Devices | 扬声器 | No | |||||||||||||||||||||||||
CMS-151125-18S-X8
Speakers Neodymium Iron Boron 950Hz 1.2W 95dBA 8Ohm Rectangular IPX8 Spring Contact
|
从 $1.188 到 $1.2153
每个
|
CUI Devices | 扬声器 | No | No | No | No | EAR99 | |||||||||||||||||||||
CMS-251452-28SP
Speaker With Square Frame
|
|
CUI Devices | 扬声器 | No | |||||||||||||||||||||||||
CMS-4049-28S
Speakers Neodymium Iron Boron 450Hz 2.5W 106dBA 8Ohm Round Spring Contact
|
|
CUI Devices | 扬声器 | No | No | No | EAR99 | ||||||||||||||||||||||
CMS-1638-058S
Speakers Neodymium Iron Boron 900Hz 0.8W 96dBA 8Ohm Round Spring Contact
|
|
CUI Devices | 扬声器 | No | No | No | EAR99 | ||||||||||||||||||||||
CDS-4528-44L100 Speaker With Square Frame |
|
CUI Devices | 扬声器 | No | No | No | No | ||||||||||||||||||||||
GF0771M
Speakers Ferrite 280Hz 2W 90dBA 8Ohm Round Solder Pad
|
从 $4.14 到 $4.224
每个
|
CUI Devices | 扬声器 | Magnet | 280 | 280 to 11000 | 90 | 8 | 1 | 2 | Round | Solder Pad | Ferrite | Mylar | No | No | No | No | EAR99 | No | |||||||||
GF1004M
Speakers Ferrite 230Hz 10W 85dBA 8Ohm Square Solder Eyelet
|
库存
187
从 $5.041 到 $5.847
每个
|
CUI Devices | 扬声器 | No | No | No | No | EAR99 | No |