Digi International System On Modules SOM
型号 | 价格 | 库存 | 供应商 | 类别 | Processor Type | Processor Family | Processor Number | Processor Cores | Processor Speed - (Hz) | Form Factor | JTAG Support | Data Cache Size - (B) | System Memory Type | System Memory Maximum Size - (B) | UART | USART | SPI | I2C | CAN | USB | SATA | PATA | GPIO | Audio Interfaces | RS485 | RS232 | RS422 | PCI | Ethernet Speed | Display Type | Display Interface | Graphic Card Resolution - (Pixels) | Operating Systems | Android | Linux | Medical Application | Operating Temperature - (°C) | Product Length - (mm) | Product Depth - (mm) | Product Height - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CC-MX-L77C-Z1 Connect Core 6N SOM, i.MX6DualLite, Industrial, 800 MHz, -40 to 85 C, 4 GB eMMC flash, 1 GB DDR3, Ethernet |
$238.26
每个
|
Digi International | 模块上的系统 - SOM | No | No | No | No | 5A992(c) | No | No |