Diodes Incorporated Linear Regulators
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Outputs | Polarity | Accuracy - (%) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AP2138N-3.3TRG1
LDO Regulator Pos 3.3V 0.25A 3-Pin SOT-23 T/R
|
库存
36,558
从 $0.1899 到 $0.2066
每个
|
Diodes Incorporated | Linear Regulators | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
AP7345D-3318RH4-7 LDO Regulator Pos 3.3V1.8V 0.3A/0.3A 8-Pin X2-DFN EP T/R |
库存
10,000
$0.0451
每个
|
Diodes Incorporated | Linear Regulators | 8 | X2-DFN EP | DFN | No | No | No | No | EAR99 | No | ||||||||||||||||||||
AP7381-50V-A
LDO Regulator Pos 5V 0.15A 3-Pin TO-92 Ammo
|
库存
4
$0.562
每个
|
Diodes Incorporated | Linear Regulators | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||||
ZLDO1117QKTC
LDO Regulator Pos 1A Automotive AEC-Q100 3-Pin(2+Tab) TO-252 T/R
|
从 $0.5129 到 $0.5487
每个
|
Diodes Incorporated | Linear Regulators | 3 | TO-252 | TO | No | Yes | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | |||||||||||||||||
AP7347DQ-33FDZW-7B LDO Regulator Pos 3.3V 0.5A 6-Pin WDFN EP Automotive AEC-Q100 |
|
Diodes Incorporated | Linear Regulators | 6 | WDFN EP | DFN | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | |||||||||||||||||||
AP1117ID18G-13
LDO Regulator Pos 1.8V 1A 3-Pin(2+Tab) TO-252 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | Fixed | 1.8 | 1 | 6.4 | 18 | 1.3@800mA|1.4@1A | 0.2% | 18mV | 15000 | Tape and Reel | 3 | TO-252 | TO | No | No | No | No | No | EAR99 | No | ||||||
AP2204K-2.8TRG1
LDO Regulator Pos 2.8V 0.2A 5-Pin SOT-23 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | Fixed | 2.8 | 0.2(Typ) | 2.6 | 24 | 0.15@100uA|0.35@50mA|0.46@100mA|0.5@150mA | 0.05%(Typ) | 0.5%(Typ) | Tape and Reel | 5 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | |||||||
AP2202K-3.0TRE1
LDO Regulator Pos 3V 0.15A 5-Pin SOT-25 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3 | 0.15 | 2.5 | 13.2 | 0.05@100uA|0.15@50mA|0.25@100mA|0.275@150mA | 4mV | 7mV | Tape and Reel | 5 | SOT-25 | SOT | No | No | No | No | No | EAR99 | No | ||||||
AP7311-30WG-7
LDO Regulator Pos 3V 0.15A 5-Pin SOT-25 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3 | 0.15 | 2 | 6 | 0.3@150mA | 0.2%/V | 0.6% | 640 | Tape and Reel | 5 | SOT-25 | SOT | No | No | No | No | No | EAR99 | No | |||||
AP7331-20WG-7
LDO Regulator Pos 2V 0.3A 5-Pin SOT-25 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 2 | 0.3 | 2 | 6 | 0.55@300mA | 0.2%/V | 0.6% | 640 | Tape and Reel | 5 | SOT-25 | SOT | No | No | No | No | No | EAR99 | No | |||||
AP7365-SNG-7
LDO Regulator Pos 0.8V to 5V 0.6A 6-Pin DFN EP T/R
|
从 $0.1402 到 $0.1497
每个
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Adjustable | 0.8 to 5 | 0.6 | 2 | 6 | 0.4@600mA|0.6@600mA | 0.2%/V | 1% | Tape and Reel | 6 | DFN EP | DFN | No | No | No | No | No | EAR99 | No | ||||||
AP7366-15W5-7
LDO Regulator Pos 1.5V 0.6A 5-Pin SOT-25 T/R
|
$0.0861
每个
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | Fixed | 1.5 | 0.6 | 2.2 | 6 | 0.34@300mA|0.7@600mA | 0.1%/V(Typ) | 1% | Tape and Reel | 5 | SOT-25 | SOT | No | No | No | No | EAR99 | No | ||||||||
AP2127N3-1.2TRG1
LDO Regulator Pos 1.2V 0.4A 3-Pin SOT-23 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 1.2 | 0.4(Typ) | 2.5 | 6 | 1.3@300mA | 5mV | 10mV | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | ||||||
AP7331-25SNG-7
LDO Regulator Pos 2.5V 0.3A 6-Pin DFN EP T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 2.5 | 0.3 | 2 | 6 | 0.55@300mA | 0.2%/V | 0.6% | 740 | Tape and Reel | 6 | DFN EP | DFN | No | No | No | No | No | EAR99 | No | |||||
AP7313-12SAG-7
LDO Regulator Pos 1.2V 0.15A 3-Pin SOT-23 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 1.2 | 0.15 | 2 | 6 | 0.2%/V | 0.6% | 600 | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | |||||
AP7343D-30W5-7
LDO Regulator Pos 3V 0.3A 5-Pin SOT-25 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3 | 0.3 | 1.7 | 5.25 | 0.32@300mA | 0.1%/V | 30mV | 400 | Tape and Reel | 5 | SOT-25 | SOT | No | No | No | No | No | EAR99 | No | |||||
AP7383-30WR-7 LDO Regulator Pos 3V 0.15A 5-Pin SOT-25 T/R |
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3 | 0.15 | 3.5 | 30 | 0.58@50mA|1.5@150mA|1@100mA | 0.05%/V(Typ) | 0.5%(Typ) | 602 | Tape and Reel | 5 | SOT-25 | SOT | No | No | No | No | EAR99 | No | ||||||
AS7815AT-E1
Standard Regulator Pos 15V 1A 3-Pin(3+Tab) TO-220 Tube
|
|
Diodes Incorporated | Linear Regulators | Standard | 1 | Positive | Fixed | 15 | 1 | 32 | 150mV | 150mV | Tube | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | |||||||||
AZ1086D-ADJTRE1
LDO Regulator Pos 1.5A 3-Pin(2+Tab) TO-252 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | Adjustable | 1.5 | 15 | 1.5@1.5A | 0.2% | 0.3% | Tape and Reel | 3 | TO-252 | TO | No | No | No | No | No | EAR99 | No | |||||||||
AP1084D33G-13
LDO Regulator Pos 3.3V 5A 3-Pin(2+Tab) TO-252 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | Fixed | 3.3 | 5 | 4.7 | 12 | 1.4@5A | 0.2% | 33mV | Tape and Reel | 3 | TO-252 | TO | No | Unknown | No | No | No | No | EAR99 | No | ||||||
AP2112K-2.5TRG1
LDO Regulator Pos 2.5V 0.6A 5-Pin SOT-25 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±1.5 | Fixed | 2.5 | 0.6(Min) | 2.5 | 6 | 0.008@10mA|0.2@300mA|0.4@600mA | 0.02%/V(Typ) | 0.2%/A(Typ) | Tape and Reel | 5 | SOT-25 | SOT | No | No | No | No | No | EAR99 | No | ||||||
AP7115-30WG-7
LDO Regulator Pos 3V 0.15A 5-Pin SOT-25 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3 | 0.15 | 2.5 | 5.5 | 0.3@150mA | 0.1%/V | 0.006%/mA | 500 | Tape and Reel | 5 | SOT-25 | SOT | No | No | No | No | No | EAR99 | No | No | ||||
AP7363-HA-7
LDO Regulator Pos 0.6V to 5V 1.5A 8-Pin DFN EP T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | Adjustable | 0.6 to 5 | 1.5 | 2.2 | 5.5 | 0.04%/V(Typ) | 0.18%/A(Typ) | Tape and Reel | 8 | DFN EP | DFN | No | Yes | No | No | No | No | EAR99 | No | |||||||
AP7354D-25W5-7 LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-25 T/R |
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 2.5 | 0.15 | 2 | 5.5 | 0.48@150mA | 0.1%/V | 40mV | 315 | Tape and Reel | 5 | SOT-25 | SOT | No | No | No | No | EAR99 | No | ||||||
AP7354-18FS4-7 LDO Regulator Pos 1.8V 0.15A 4-Pin X2-DFN EP T/R |
从 $0.1072 到 $0.1124
每个
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 1.8 | 0.15 | 2 | 5.5 | 0.6@150mA | 0.1%/V | 40mV | 315 | Tape and Reel | 4 | X2-DFN EP | DFN | No | No | No | No | EAR99 | No |