Diodes Incorporated Linear Regulators
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Outputs | Polarity | Accuracy - (%) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AP130-20SAG-7
LDO Regulator Pos 2V 0.3A 3-Pin SOT-23 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 2 | 0.3 | 2.7 | 5.5 | 0.5@300mA | 0.3%/V | 40mV | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | |||||
AP130-25YRL-13
LDO Regulator Pos 2.5V 0.3A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 2.5 | 0.3 | 2.7 | 5.5 | 0.5@300mA | 0.3%/V | 40mV | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | No | EAR99 | No | ||||||
AP7333-28SAG-7
LDO Regulator Pos 2.8V 0.3A 3-Pin SOT-23 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 2.8 | 0.3 | 2 | 6 | 0.55@300mA | 0.2%/V | 0.6% | 600 | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | ||||
AP7341-25FS4-7 LDO Regulator Pos 2.5V 0.3A 4-Pin X2-DFN EP T/R |
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 2.5 | 0.3 | 1.7 | 5.25 | 0.27@150mA|0.36@150mA|0.3@150mA|0.42@150mA|0.47@150mA|0.48@300mA|0.4@300mA|0.62@150mA|0.65@300mA | 0.1%/V | 30mV | 400 | Tape and Reel | 4 | X2-DFN EP | DFN | No | No | No | No | No | EAR99 | No | |||||
AP7340D-33FS4-7 LDO Regulator Pos 3.3V 0.15A 4-Pin X2-DFN EP T/R |
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3.3 | 0.15(Min) | 1.7 | 5.25 | 0.27@150mA | 0.1%/V | 1%/A | 400 | Tape and Reel | 4 | X2-DFN EP | DFN | No | No | No | No | No | EAR99 | No | |||||
AP7341D-185FS4-7 LDO Regulator Pos 1.8V 0.3A 4-Pin X2-DFN EP T/R |
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 1.8 | 0.3 | 1.7 | 5.25 | 0.27@150mA|0.36@150mA|0.3@150mA|0.42@150mA|0.47@150mA|0.48@300mA|0.4@300mA|0.62@150mA|0.65@300mA | 0.1%/V | 30mV | 400 | Tape and Reel | 4 | X2-DFN EP | DFN | No | No | No | No | No | EAR99 | No | |||||
AP7333-20SAG-7
LDO Regulator Pos 2V 0.3A 3-Pin SOT-23 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 2 | 0.3 | 2 | 6 | 0.55@300mA | 0.2%/V | 0.6% | 600 | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | ||||
AP7365-30WG-7
LDO Regulator Pos 3V 0.6A 5-Pin SOT-25 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3 | 0.6 | 2 | 6 | 0.4@600mA | 0.2%/V | 1% | Tape and Reel | 5 | SOT-25 | SOT | No | No | No | No | No | EAR99 | No | ||||||
AP7365-15YRG-13
LDO Regulator Pos 1.5V 0.6A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 1.5 | 0.6 | 2 | 6 | 0.6@600mA | 0.2%/V | 1% | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | No | EAR99 | No | ||||||
AP7341D-30FS4-7 LDO Regulator Pos 3V 0.3A 4-Pin X2-DFN EP T/R |
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3 | 0.3 | 1.7 | 5.25 | 0.27@150mA|0.36@150mA|0.3@150mA|0.42@150mA|0.47@150mA|0.48@300mA|0.4@300mA|0.62@150mA|0.65@300mA | 0.1%/V | 30mV | 400 | Tape and Reel | 4 | X2-DFN EP | DFN | No | No | No | No | No | EAR99 | No | |||||
AP7362-HA-7
LDO Regulator Pos 0.6V to 5V 1.5A 8-Pin UDFN EP T/R
|
从 $0.1889 到 $0.2047
每个
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±3.5 | Adjustable | 0.6 to 5 | 1.5 | 2.2 | 5.5 | 0.04%/V(Typ) | 0.18%/A(Typ) | Tape and Reel | 8 | UDFN EP | DFN | No | No | No | No | No | EAR99 | No | |||||||
AS78L05MTR-G1
Standard Regulator Pos 5V 0.1A 8-Pin SOIC T/R
|
|
Diodes Incorporated | Linear Regulators | Standard | 1 | Positive | ±5 | Fixed | 5 | 0.1 | 30 | 150mV | 60mV | 750 | Tape and Reel | 8 | SOIC | SO | No | No | No | No | No | EAR99 | No | |||||||
AS78L15RTR-G1
Standard Regulator Pos 15V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
从 $0.0697 到 $0.0983
每个
|
Diodes Incorporated | Linear Regulators | Standard | 1 | Positive | ±5 | Fixed | 15 | 0.1 | 36 | 250mV | 150mV | 750 | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | No | EAR99 | No | |||||||
AZ1117CD-1.2TRG1
LDO Regulator Pos 1.2V 0.8A 3-Pin(2+Tab) TO-252 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 1.2 | 0.8 | 15 | 1.3@0.8A|1.4@8A | 6mV | 15mV | Tape and Reel | 3 | TO-252 | TO | No | No | No | No | No | EAR99 | No | |||||||
AZ1117CD-ADJTRG1
LDO Regulator Pos 0.8A 3-Pin(2+Tab) TO-252 T/R
|
从 $0.1004 到 $0.1245
每个
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±1 | Adjustable | 0.8 | 15 | 1.3@0.8A|1.4@8A | 0.1% | 1% | Tape and Reel | 3 | TO-252 | TO | No | No | No | No | No | EAR99 | No | ||||||||
AP1121ASG-13
LDO Regulator Pos 2.5V3.3V 1A/1A 8-Pin SOP T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 2 | Positive | Fixed | 2.5|3.3 | 1 | -0.3 | 18 | 1.4@1A | 0.2% | 33mV | Tape and Reel | 8 | SOP | SO | No | Unknown | No | No | No | No | EAR99 | No | No | |||||
AP130-15SAG-7
LDO Regulator Pos 1.5V 0.3A 3-Pin SOT-23 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 1.5 | 0.3 | 2.7 | 5.5 | 0.5@300mA | 0.3%/V | 40mV | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | |||||
AP2114D-3.3TRG1
LDO Regulator Pos 3.3V 1A 3-Pin(2+Tab) TO-252 T/R
|
从 $0.3945 到 $0.4007
每个
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±1.5 | Fixed | 3.3 | 1(Min) | 2.5 | 6 | 0.75@1A | 0.1%/V | 1%/A | Tape and Reel | 3 | TO-252 | TO | No | No | No | No | No | EAR99 | No | ||||||
AP2213D-3.3TRE1
LDO Regulator Pos 3.3V 0.5A 3-Pin(2+Tab) TO-252 T/R
|
从 $0.2879 到 $0.2905
每个
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3.3 | 0.5 | 2.5 | 18 | 0.05@100uA|0.15@50mA|0.25@100mA|0.275@150mA|0.4@300mA|0.6@500mA | 4.5mV | 9mV | Tape and Reel | 3 | TO-252 | TO | No | No | No | No | No | EAR99 | No | ||||||
AP7331-15WG-7
LDO Regulator Pos 1.5V 0.3A 5-Pin SOT-25 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 1.5 | 0.3 | 2 | 6 | 0.2%/V | 0.6% | 640 | Tape and Reel | 5 | SOT-25 | SOT | No | No | No | No | No | EAR99 | No | ||||||
AP7315-25W5-7
LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-25 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 2.5 | 0.15 | 1.7 | 5.25 | 0.32@150mA | 0.1%/V | 1%/A | 400 | Tape and Reel | 5 | SOT-25 | SOT | No | No | No | No | No | EAR99 | No | |||||
AP7343D-33W5-7
LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-25 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±1 | Fixed | 3.3 | 0.3 | 1.7 | 5.25 | 0.31@300mA | 0.1%/V | 30mV | 400 | Tape and Reel | 5 | SOT-25 | SOT | No | No | No | No | No | EAR99 | No | |||||
AP7361C-25ER-13
LDO Regulator Pos 2.5V 1A 4-Pin(3+Tab) SOT-223 T/R
|
|
Diodes Incorporated | Linear Regulators | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||||||
AP7361C-25Y5-13 LDO Regulator Pos 2.5V 1A 6-Pin(5+Tab) SOT-89 T/R |
|
Diodes Incorporated | Linear Regulators | 6 | SOT-89 | SOT | No | No | No | No | EAR99 | No | ||||||||||||||||||||
AP130-18SAG-7
LDO Regulator Pos 1.8V 0.3A 3-Pin SOT-23 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 1.8 | 0.3 | 2.7 | 5.5 | 0.5@300mA | 0.3%/V | 40mV | Tape and Reel | 3 | SOT-23 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No |