Diotec Semiconductor AG 调节二极管
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Configuration | Maximum Peak Operating Voltage - (V) | Maximum Limiting Voltage - (V) | Nominal Zener Voltage - (V) | Zener Voltage Tolerance | Test Current - (mA) | Maximum Power Dissipation - (mW) | Maximum Reverse Leakage Current - (uA) | Maximum Regulator Current - (mA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SZ3C6.8
Zener Diode Single 6.8V 5% 2Ohm 3000mW 2-Pin MELF T/R
|
库存
40,000
从 $0.081 到 $0.0975
每个
|
Diotec Semiconductor AG | 齐纳二极管 | Single | 6.8 | 5% | 100 | 3000 | 1 | 417@Ta=50C | 2 | Tape and Reel | 2 | MELF | MELF | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||
ZMM1
Diode Zener Single 0.77V 5% 500mW 2-Pin Mini-MELF T/R
|
库存
7,500
从 $0.0346 到 $0.0349
每个
|
Diotec Semiconductor AG | 齐纳二极管 | Single | 0.765 | 7% | 5 | 500 | 400 | 8 | 500 | Tape and Reel | 2 | Mini-MELF | MELF | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||
ZMM10
Zener Diode Single 10V 5% 15Ohm 500mW 2-Pin Mini-MELF T/R
|
库存
30,000
从 $0.0114 到 $0.0164
每个
|
Diotec Semiconductor AG | 齐纳二极管 | Voltage Regulator | Single | 10 | 5% | 5 | 500 | 0.1 | 47 | 15 | 500 | Tape and Reel | 2 | Mini-MELF | MELF | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
ZMM2.7
Zener Diode Single 2.7V 5% 85Ohm 500mW 2-Pin Mini-MELF T/R
|
从 $0.0133 到 $0.0184
每个
|
Diotec Semiconductor AG | 齐纳二极管 | Voltage Regulator | Single | 2.7 | 5% | 5 | 500 | 10 | 172 | 85 | 500 | Tape and Reel | 2 | Mini-MELF | MELF | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
ZMM22
Diode Zener Single 22V 5% 500mW 2-Pin Mini-MELF T/R
|
库存
2,008
$0.0192
每个
|
Diotec Semiconductor AG | 齐纳二极管 | Voltage Regulator | Single | 22.05 | 5% | 5 | 500 | 0.1 | 21 | 55 | 500 | Tape and Reel | 2 | Mini-MELF | MELF | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
ZMM20B
Diode Zener Single 20V 2% 500mW 2-Pin Mini-MELF T/R
|
从 $0.0304 到 $0.0327
每个
|
Diotec Semiconductor AG | 齐纳二极管 | Voltage Regulator | Single | 20 | 2% | 5 | 500 | 24 | 55 | 500 | Tape and Reel | 2 | Mini-MELF | MELF | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
ZMM3.3
Zener Diode Single 3.3V 5% 85Ohm 500mW 2-Pin Mini-MELF T/R
|
库存
53,085
$0.0102
每个
|
Diotec Semiconductor AG | 齐纳二极管 | Voltage Regulator | Single | 3.3 | 5% | 5 | 500 | 2 | 143 | 85 | 500 | Tape and Reel | 2 | Mini-MELF | MELF | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
ZMM3.6
Zener Diode Single 3.6V 5% 85Ohm 500mW 2-Pin Mini-MELF T/R
|
从 $0.0111 到 $0.0165
每个
|
Diotec Semiconductor AG | 齐纳二极管 | Voltage Regulator | Single | 3.6 | 5% | 5 | 500 | 2 | 132 | 85 | 500 | Tape and Reel | 2 | Mini-MELF | MELF | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
ZMM4.7
Zener Diode Single 4.7V 5% 60Ohm 500mW 2-Pin Mini-MELF T/R
|
库存
25,000
从 $0.0118 到 $0.0193
每个
|
Diotec Semiconductor AG | 齐纳二极管 | Voltage Regulator | Single | 4.7 | 5% | 5 | 500 | 0.5 | 100 | 60 | 500 | Tape and Reel | 2 | Mini-MELF | MELF | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
ZMM56
Zener Diode Single 56V 5% 135Ohm 500mW 2-Pin Mini-MELF T/R
|
库存
1,374
从 $0.0618 到 $0.1564
每个
|
Diotec Semiconductor AG | 齐纳二极管 | Voltage Regulator | Single | 56 | 5% | 2.5 | 500 | 0.1 | 8 | 135 | 500 | Tape and Reel | 2 | Mini-MELF | MELF | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
ZMM75
Diode Zener Single 75V 5% 500mW 2-Pin Mini-MELF T/R
|
库存
2,074
从 $0.0644 到 $0.1564
每个
|
Diotec Semiconductor AG | 齐纳二极管 | Single | 74.5 | 6% | 5 | 500 | 0.1 | 6 | 250 | 500 | Tape and Reel | 2 | Mini-MELF | MELF | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
ZMM8B2
Zener Diode Single 8.2V 2% 7Ohm 500mW 2-Pin Mini-MELF T/R
|
从 $0.0205 到 $0.0283
每个
|
Diotec Semiconductor AG | 齐纳二极管 | Voltage Regulator | Single | 8.2 | 2% | 5 | 500 | 57 | 7 | 500 | Tape and Reel | 2 | Mini-MELF | MELF | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
ZMM9.1
Diode Zener Single 9.1V 5% 500mW 2-Pin Mini-MELF T/R
|
库存
84
从 $0.0773 到 $0.1196
每个
|
Diotec Semiconductor AG | 齐纳二极管 | Voltage Regulator | Single | 9.05 | 5% | 5 | 500 | 0.1 | 52 | 10 | 500 | Tape and Reel | 2 | Mini-MELF | MELF | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
ZMY100
Zener Diode Single 100V 5% 200Ohm 1300mW 2-Pin MELF T/R
|
库存
15,000
从 $0.0561 到 $0.0626
每个
|
Diotec Semiconductor AG | 齐纳二极管 | Single | 100 | 5% | 5 | 1300 | 1 | 12@Ta=50C | 200 | Tape and Reel | 2 | MELF | MELF | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||
ZMY39
Diode Zener Single 39V 5% 1300mW 2-Pin MELF T/R
|
库存
9,665
从 $0.0341 到 $0.0668
每个
|
Diotec Semiconductor AG | 齐纳二极管 | Voltage Regulator | Single | 39 | 5% | 10 | 1300 | 1 | 32@Ta=50C | 40 | Tape and Reel | 2 | MELF | MELF | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
ZPD24
Diode Zener Single 24V 5% 500mW 2-Pin DO-35 Ammo
|
库存
4,800
从 $0.0342 到 $0.0919
每个
|
Diotec Semiconductor AG | 齐纳二极管 | Voltage Regulator | Single | 24 | 5% | 5 | 500 | 0.1 | 20 | 70 | 500 | Ammo | 2 | DO-35 | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
ZPD13
Diode Zener Single 13V 5% 500mW 2-Pin DO-35 Ammo
|
库存
5
$0.0919
每个
|
Diotec Semiconductor AG | 齐纳二极管 | Voltage Regulator | Single | 13 | 5% | 5 | 500 | 0.1 | 35 | 25 | 500 | Ammo | 2 | DO-35 | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
ZPD9.1
Diode Zener Single 9.1V 5% 500mW 2-Pin DO-35 Ammo
|
库存
14
从 $0.0547 到 $0.1012
每个
|
Diotec Semiconductor AG | 齐纳二极管 | Voltage Regulator | Single | 9.1 | 5% | 5 | 500 | 0.1 | 52 | 10 | 500 | Ammo | 2 | DO-35 | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
BZT52C2V7
Zener Diode Single 2.7V 5% 110Ohm 500mW 2-Pin SOD-123F T/R
|
库存
9,000
从 $0.0212 到 $0.0369
每个
|
Diotec Semiconductor AG | 齐纳二极管 | Voltage Regulator | Single | 2.7 | 5% | 5 | 500 | 120 | 172 | 110 | 500 | Tape and Reel | 2 | SOD-123F | SOD | Unknown | No | No | No | No | EAR99 | No | No | ||||||
BZT52C33
Zener Diode Single 33V 5% 80Ohm 500mW 2-Pin SOD-123F T/R
|
库存
11,800
$0.0123
每个
|
Diotec Semiconductor AG | 齐纳二极管 | Voltage Regulator | Single | 33 | 5% | 5 | 500 | 0.1 | 14 | 80 | 500 | Tape and Reel | 2 | SOD-123F | SOD | Unknown | No | No | No | No | EAR99 | No | No | ||||||
BZT52C3V6
Zener Diode Single 3.6V 5% 130Ohm 500mW 2-Pin SOD-123F T/R
|
库存
6,000
$0.0294
每个
|
Diotec Semiconductor AG | 齐纳二极管 | Voltage Regulator | Single | 3.6 | 5% | 5 | 500 | 10 | 132 | 130 | 500 | Tape and Reel | 2 | SOD-123F | SOD | Unknown | No | No | No | No | EAR99 | No | No | ||||||
BZX84C12
Diode Zener Single 12V 5% 300mW 3-Pin SOT-23 T/R
|
库存
126,000
从 $0.0152 到 $0.0262
每个
|
Diotec Semiconductor AG | 齐纳二极管 | Voltage Regulator | Single | 12.05 | 5% | 5 | 300 | 0.1 | 24 | 25 | 300 | Tape and Reel | Unknown | 3 | SOT-23 | SOT | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
BZX84C7V5
Diode Zener Single 7.5V 5% 300mW 3-Pin SOT-23 T/R
|
库存
117,000
从 $0.0139 到 $0.0237
每个
|
Diotec Semiconductor AG | 齐纳二极管 | Voltage Regulator | Single | 7.45 | 5% | 5 | 300 | 1 | 38 | 15 | 300 | Tape and Reel | 3 | SOT-23 | SOT | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
MMSZ5228B
Zener Diode Single 3.9V 5% 23Ohm 500mW 2-Pin SOD-123F T/R
|
库存
3,000
$0.0128
每个
|
Diotec Semiconductor AG | 齐纳二极管 | Voltage Regulator | Single | 3.9 | 5% | 20 | 500 | 10 | 120 | 23 | 500 | Tape and Reel | 2 | SOD-123F | SOD | Unknown | No | No | No | No | EAR99 | No | No | ||||||
ZPD10
Zener Diode Single 10V 5% 15Ohm 500mW 2-Pin DO-35 Ammo
|
库存
960
从 $0.0287 到 $0.0919
每个
|
Diotec Semiconductor AG | 齐纳二极管 | Voltage Regulator | Single | 10 | 5% | 5 | 500 | 0.1 | 47 | 15 | 500 | Ammo | 2 | DO-35 | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes |