Diotec Semiconductor AG 特定应用
型号 | 价格 | 库存 | 供应商 | 类别 | Reference Type | Topology | Output Voltage - (V) | Initial Accuracy | Maximum Input Voltage - (V) | Maximum Output Current - (A) | Packaging | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MMTL431A V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R |
库存
3,000
从 $0.0275 到 $0.2262
每个
|
Diotec Semiconductor AG | 电压参考 | Adjustable | Shunt | 2.495 to 36 | 0.5% | 37 | 100 | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | |
MMTL431AR V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R |
库存
6,000
从 $0.0444 到 $0.0468
每个
|
Diotec Semiconductor AG | 电压参考 | Adjustable | Shunt | 2.495 to 36 | 0.5% | 37 | 100 | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | |
MMTL431B V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 |
|
Diotec Semiconductor AG | 电压参考 | 3 | SOT-23 | SOT | No | EAR99 | Yes | Yes | |||||||||||
MMTV431A V-Ref Adjustable 1.24V to 20V 20mA 3-Pin SOT-23 T/R |
|
Diotec Semiconductor AG | 电压参考 | Adjustable | Shunt | 1.24 to 20 | 0.5% | 20 | 20 | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | |
MMTL431BR V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 |
|
Diotec Semiconductor AG | 电压参考 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | ||||||||
MMTV4041 V-Ref Fixed 1.24V 20mA 3-Pin SOT-23 T/R |
|
Diotec Semiconductor AG | 电压参考 | Precision | Shunt | 1.24 | 0.5% | 20 | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes |