Diotec Semiconductor AG Linear Regulators
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Outputs | Polarity | Accuracy - (%) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Packaging | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DI79L06DAB
Standard Regulator Neg -6V 0.1A 8-Pin SO T/R
|
|
Diotec Semiconductor AG | Linear Regulators | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||||||||||||||
DI78L24ZAB
Standard Regulator Pos 24V 0.1A 3-Pin TO-92 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||||
DI79L15UAB
Standard Regulator Neg -15V 0.1A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diotec Semiconductor AG | Linear Regulators | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||
DI78L3.3DAC
Voltage Regulator, SOT-223
|
库存
3,946
|
Diotec Semiconductor AG | Linear Regulators | Unknown | Unknown | Unknown | EAR99 | No |