Diotec Semiconductor AG Regulators and Controllers
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Outputs | Polarity | Output Type | Accuracy - (%) | Output Voltage - (V) | Maximum Output Current - (mA) | Minimum Input Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Input Voltage - (V) | Packaging | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DI79L09DAB Standard Regulator Neg -9V 0.1A 8-Pin SO T/R |
|
Diotec Semiconductor AG | Linear Regulators | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||||||||||||||
DI78L05UAB Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R |
|
Diotec Semiconductor AG | Linear Regulators | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||
DI62063.3S1 LDO Regulator Pos 3.3V 0.2A 3-Pin SOT-23 T/R |
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 3.3 | 0.2 | 250 | 6 | 0.35@30mA|0.68@100mA | 0.25%/V | 60mV | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | ||||
LDI75L3.3UA LDO Regulator Pos 3.3V 0.1A 4-Pin(3+Tab) SOT-89 T/R |
|
Diotec Semiconductor AG | Linear Regulators | 4 | SOT-89 | No | No | No | No | EAR99 | No | No | |||||||||||||||||
DI62063.0S1 LDO Regulator Pos 3V 0.2A 3-Pin SOT-23 T/R |
|
Diotec Semiconductor AG | Linear Regulators | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
LDI812C-3.3SFA LDO Regulator Pos 3.3V 0.05A 5-Pin SOT-23 T/R |
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 3.3 | 0.05 | 600 | 16 | Tape and Reel | 0.41@10mA | 20mV | 45mV | 5 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||
DI62062.5S1 LDO Regulator Pos 2.5V 0.2A 3-Pin SOT-23 T/R |
|
Diotec Semiconductor AG | Linear Regulators | SOT | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
LDI8119-05EN Linear Voltage Regulator |
|
Diotec Semiconductor AG | Linear Regulators | 5 | SOT-23 | SOT | No | No | No | EAR99 | No | ||||||||||||||||||
DI78L18DAB Standard Regulator Pos 18V 0.1A 8-Pin SO T/R |
|
Diotec Semiconductor AG | Linear Regulators | 8 | SO | SO | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
DI79L05ZAB Standard Regulator Neg -5V 0.1A 3-Pin TO-92 Ammo |
|
Diotec Semiconductor AG | Linear Regulators | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||||
DI79L05UAB Standard Regulator Neg -5V 0.1A 4-Pin(3+Tab) SOT-89 T/R |
|
Diotec Semiconductor AG | Linear Regulators | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||
DI79L09UAB Standard Regulator Neg -9V 0.1A 4-Pin(3+Tab) SOT-89 T/R |
|
Diotec Semiconductor AG | Linear Regulators | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||
LDI1117-1.5D LDO Regulator Pos 1.5V 1A 8-Pin SO T/R |
|
Diotec Semiconductor AG | Linear Regulators | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||||||||||||||
LDI1117-2.5D LDO Regulator Pos 2.5V 1A 8-Pin SO T/R |
|
Diotec Semiconductor AG | Linear Regulators | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||||||||||||||
LDI1117-3.3D LDO Regulator Pos 3.3V 1A 8-Pin SO T/R |
|
Diotec Semiconductor AG | Linear Regulators | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||||||||||||||
LDI812C-3.3UA LDO Regulator Pos 3.3V 0.05A 4-Pin(3+Tab) SOT-89 T/R |
|
Diotec Semiconductor AG | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 3.3 | 0.05 | 1000 | 16 | Tape and Reel | 0.41@10mA | 20mV | 45mV | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | |||
DI78L24UAB Standard Regulator Pos 24V 0.1A 4-Pin(3+Tab) SOT-89 T/R |
|
Diotec Semiconductor AG | Linear Regulators | Standard | 1 | Positive | Fixed | ±5 | 24 | 0.1 | 40 | Tape and Reel | 350mV | 200mV | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | |||||
DI78L24DAB Standard Regulator Pos 24V 0.1A 8-Pin SO T/R |
|
Diotec Semiconductor AG | Linear Regulators | 8 | SO | SO | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
DI78L10UAB Standard Regulator Pos 10V 0.1A 4-Pin(3+Tab) SOT-89 T/R |
|
Diotec Semiconductor AG | Linear Regulators | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||
LDI1117-1.2D LDO Regulator Pos 1.2V 1A 8-Pin SO T/R |
|
Diotec Semiconductor AG | Linear Regulators | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||||||||||||||
DI62063.6S1 LDO Regulator Pos 3.6V 0.2A 3-Pin SOT-23 T/R |
|
Diotec Semiconductor AG | Linear Regulators | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
LDI8119-3.3EN Linear Voltage Regulator |
|
Diotec Semiconductor AG | Linear Regulators | 5 | SOT-23 | SOT | No | No | No | EAR99 | No | ||||||||||||||||||
DI79L06DAB Standard Regulator Neg -6V 0.1A 8-Pin SO T/R |
|
Diotec Semiconductor AG | Linear Regulators | 8 | SO | SO | No | No | No | No | EAR99 | No | No | ||||||||||||||||
DI78L24ZAB Standard Regulator Pos 24V 0.1A 3-Pin TO-92 T/R |
|
Diotec Semiconductor AG | Linear Regulators | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||||
DI78L3.3DAC Voltage Regulator, SOT-223 |
库存
3,946
|
Diotec Semiconductor AG | Linear Regulators | Unknown | Unknown | Unknown | EAR99 | No |