ebm-papst 排风机和风扇
型号 | 价格 | 库存 | 供应商 | 类别 | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Maximum Locked Rotor Current - (A) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
R4E250-AL01-05 AC Fan Axial Ball Bearing 230V 252 X 99mm |
库存
2
$290.70
每个
|
ebm-papst | 排风机和风扇 | EAR99 | No | |||||||||||||||||||||||||||||
R3G250-AK29-81 AC Fan Axial Ball Bearing 115V 100V to 130V 597.4CFM 252 X 154.2mm |
库存
1
$2,404.21
每个
|
ebm-papst | 排风机和风扇 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
RG225-55/14/2TD Cooling Fan |
库存
149
从 $635.30 到 $718.06
每个
|
ebm-papst | 排风机和风扇 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
4414/39N Fan 24Vdc 5.4W 119mm X 119mm X 38mm W/Alm 120Cfm |
库存
29
$35.00
每个
|
ebm-papst | 排风机和风扇 | Unknown | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
W4S200-HH04-01 Fan, Axial, 230VAC, 225x225x80mm, 325 CFM, 32W, 1570RPM, BB, IP44 |
库存
28
从 $238.50 到 $269.58
每个
|
ebm-papst | 排风机和风扇 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
AF80-00135 48V P/2 16.500
DC Fan Axial Ball Bearing 48V 36V to 60V 129.5CFM 77dB 80 X 80 X 38mm
|
|
ebm-papst | 排风机和风扇 | DC Fan | 1 | 16500 | 129.5 | 0.005inH2O | 77 | Ball | Square | 80 X 80 X 38 | Axial | 220 | 80 | 38 | 80 | Plastic | No | EAR99 | No | |||||||||||||
AF80-00136 12V P/2 13.200
DC Fan Axial Ball Bearing 12V 8V to 16V 104.8CFM 71dB 80 X 80 X 38mm
|
|
ebm-papst | 排风机和风扇 | DC Fan | 2.17 | 13200 | 104.8 | 3.392inH2O | 71 | Ball | Square | 80 X 80 X 38 | Axial | 220 | 80 | 38 | 80 | Plastic | No | EAR99 | No | |||||||||||||
AF120-00143 12V P/2 6.500
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 203CFM 60dB 120 X 120 X 38mm
|
|
ebm-papst | 排风机和风扇 | DC Fan | 2.5 | 6500 | 203 | 1.285inH2O | 60 | Ball | Square | 120 X 120 X 38 | Axial | 320 | 120 | 38 | 120 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
4214NGML
DC Fan Axial Sintec-Sleeve Bearing 24V 74.7CFM 35dB 119 X 119 X 38mm
|
库存
7
$35.00
每个
|
ebm-papst | 排风机和风扇 | DC Fan | 2150 | 74.7 | 35 | Sintec-Sleeve | Square | 119 X 119 X 38 | Axial | 119 | 38 | 119 | Polybutylene | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
4414/2H-11 Cooling Fan |
库存
52
从 $42.50 到 $45.96
每个
|
ebm-papst | 排风机和风扇 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
4414FL-552 DC Fan Counter Clock Wise Air Outlet Over Struts Ball Bearing |
库存
55
从 $30.75 到 $33.36
每个
|
ebm-papst | 排风机和风扇 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||
4418FN/2HP-193 Cooling Fan |
库存
238
$36.50
每个
|
ebm-papst | 排风机和风扇 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
4418 /12ML
DC Fan Axial Ball Bearing 48V 36V to 60V 98.88CFM 40dB 119 X 119 X 38mm
|
库存
15
$41.25
每个
|
ebm-papst | 排风机和风扇 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
4418FN/12N-191 Cooling Fan |
库存
19
从 $37.18 到 $38.66
每个
|
ebm-papst | 排风机和风扇 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
4586ZH-888 AC Tubeaxial Fan |
库存
88
从 $66.63 到 $70.69
每个
|
ebm-papst | 排风机和风扇 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
4606 ZR Square Fan |
库存
23
$42.25
每个
|
ebm-papst | 排风机和风扇 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
4660ZW Fan, 115V/230VAC, 106CFM |
库存
48
$44.75
每个
|
ebm-papst | 排风机和风扇 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
4800ZW
AC Fan Axial Sleeve Bearing 115V 56CFM 28dB 119 X 119 X 38mm
|
库存
64
从 $36.38 到 $38.63
每个
|
ebm-papst | 排风机和风扇 | AC Fan | 56 | 28 | Sleeve | Square | 119 X 119 X 38 | Axial | 119 | 38 | 119 | Metal | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
5218N/5HHI-204 Cooling Fan |
库存
169
从 $87.37 到 $98.75
每个
|
ebm-papst | 排风机和风扇 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
5264NN
DC Fan Axial Ball Bearing 24V 12V to 28V 127.1CFM 46dB 127 X 127 X 38mm
|
库存
17
$49.49
每个
|
ebm-papst | 排风机和风扇 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
5930-507
AC Fan Axial Sintec Bearing 115V 105.9CFM 41dB 127 X 127 X 38mm
|
库存
3
$47.44
每个
|
ebm-papst | 排风机和风扇 | AC Fan | 105.9 | 41 | Sintec | Square | 127 X 127 X 38 | Axial | 127 | 38 | 127 | Metal | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
5950-503
AC Fan Axial Ball Bearing 230V 121.2CFM 47dB 127 X 127 X 38mm
|
库存
152
从 $38.03 到 $42.78
每个
|
ebm-papst | 排风机和风扇 | AC Fan | 121.2 | 47 | Ball | Square | 127 X 127 X 38 | Axial | 127 | 38 | 127 | Metal | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
6314HU-227
DC Fan Axial Ball Bearing 24V 16V to 30V 321CFM 58dB 172 X 51mm
|
库存
14
从 $360.14 到 $405.11
每个
|
ebm-papst | 排风机和风扇 | EAR99 | No | |||||||||||||||||||||||||||||
6448/12HAU-211 DC Tubeaxial Fan |
库存
15
$208.69
每个
|
ebm-papst | 排风机和风扇 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
6448/2H Cooling Fan |
|
ebm-papst | 排风机和风扇 | Unknown | Unknown | Unknown | EAR99 | No |