ELNA 双电层电容器 - 超级电容器
型号 | 价格 | 库存 | 供应商 | 类别 | Capacitance Value | Tolerance | Voltage | Lifetime - (h) | Special Features | Construction | Termination Style | Size - (mm) | Polarity | Terminal Pitch - (mm) | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DB-5R5D105T Cap Supercap 1F 5.5V -20% to 80% ( 21.5 X 8mm ) Radial Stacked Coin 5mm 1000h 70°C |
|
ELNA | 双电层电容器 - 超级电容器 | 1F | -20% to 80% | 5.5VDC | 1000 | Large Capacity|Small Sized | Cylindrical | Radial | 21.5 X 8 | Polar | 5 | Unknown | No | No | No | No | EAR99 | No | No | |
DH-5R5D105T Cap Supercap 1F 5.5V -20% to 80% ( 21.5 X 9.5mm ) Radial Stacked Coin 5mm 30 Ohm 1000h 85°C |
|
ELNA | 双电层电容器 - 超级电容器 | 1F | 5.5VDC | No | No | No | No | EAR99 | No | |||||||||||
DX-5R5V334U Cap Supercap 0.33F 5.5V -20% to 80% ( 11.5 X 13mm ) PC Pin Stacked Coin 5mm 75 Ohm 1000h 70°C |
|
ELNA | 双电层电容器 - 超级电容器 | 0.33F | 5.5VDC | No | No | No | No | No |