Eurotech System On Modules SOM
型号 | 价格 | 库存 | 供应商 | 类别 | Processor Type | Processor Family | Processor Number | Processor Cores | Processor Speed - (Hz) | Processor Thermal Design Power - (W) | Intel Technologies | Form Factor | JTAG Support | Data Cache Size - (B) | BIOS | System Memory Type | System Memory Maximum Size - (B) | System Memory Speed | UART | SPI | I2C | USB | SATA | PATA | GPIO | Audio Interfaces | RS485 | RS232 | RS422 | PCI | Ethernet Speed | Display Type | Display Interface | Graphic Card Resolution - (Pixels) | Operating Systems | Linux | Product Length - (mm) | Product Depth - (mm) | Product Height - (mm) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
900127-4400R CPU-301-16 ARM Module, Quad Core, 800MHz, 1GB DDR3, 4GB eMMC |
从 $233.30 到 $252.84
每个
|
Eurotech S.p.A. | 模块上的系统 - SOM | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||
CPU-163-15-03 Mini COM Express SOM with Atom Processor 4GB RAM |
从 $375.22 到 $406.63
每个
|
Eurotech S.p.A. | 模块上的系统 - SOM | Intel | Atom | E3845 | Quad Core | 1.91G | 10 | Instruction Set/Intel EPT/Enhanced Intel SpeedStep/Intel VT-x/Intel 64/Intel HD Audio | Mini COM Express | No | 2M | AMI 64Mb | DDR3L | 4G(Typ) | 1333MHz | 0 | 1 | 1 | 9 | 2 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 10Mbps/100Mbps/1000Mbps | LCD | DP|DVI|HDMI|LVDS | 1366x768@LVDS|1920x1080@DVI|1920x1080@HDMI|2560x1600@DP | Linux Fedora|Linux Yocto | 84 | 55 | N/A | No | Unknown | Unknown | Unknown | ||||
900129-2460RB iMX6 SBC, Quad Core 800Mhz, 1G DDR3, 4GB Flash, I Temp, No battery Charger |
从 $483.52 到 $498.91
每个
|
Eurotech S.p.A. | 模块上的系统 - SOM | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||
CPU-163-15-03-DK01 COM Express Mini Type 10 - Intel Atom, ECC Memory |
从 $1,082.05 到 $1,115.17
每个
|
Eurotech S.p.A. | 模块上的系统 - SOM | ||||||||||||||||||||||||||||||||||||||||||
900118-0100R SOM with PXA270 Processor 128MB RAM Medical |
|
Eurotech S.p.A. | 模块上的系统 - SOM | No | No | Unknown | Unknown | Unknown | 4A001a.1. |