FRIWO 外部插入适配器
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Style | Input/Output Type | Number of Outputs | Input Voltage - (V) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Line Regulation | Load Regulation | Typical Inrush Current - (A) | Maximum Input Current - (A) | Input Frequency - (Hz) | Typical Hold-Up Time - (ms) | Efficiency - (%) | Input Connector Type | Adapter Color | Power Indicator | Ripple & Noise | Protection | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1831363
Plug-In Adapter Single-OUT 24V 2.5A 60W
|
|
FRIWO | 外部插入适配器 | Switching | Desktop Adapter | AC/DC | 1 | 100 to 240 | Fixed | 24 | 2.5 | 60 | 1.6 | 50 to 60 | 91(Typ) | IEC 320-C8 | Black | Yes | 250mV | Current Limit|Short Circuit | EAR99 | ||||||||||||||
1890125
Plug-In Adapter Single-OUT 6V 0.9A Medical
|
从 $13.224 到 $14.58
每个
|
FRIWO | 外部插入适配器 | Switching | WallMount | AC/DC | 1 | 100 to 240 | Fixed | 6 | 0.9 | 0.2 | 50 to 60 | 80 | Black | No | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||
1832656
Plug-In Adapter Single-OUT 3A
|
从 $26.37 到 $28.87
每个
|
FRIWO | 外部插入适配器 | Switching | WallMount | AC/DC | 1 | 100 to 240 | Fixed | 3 | 0.4 | 50 to 60 | 75 | Black | Yes | Current Limit|Short Circuit | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
1896603
Plug-In Adapter Single-OUT 7.5V 2.4A 18W
|
从 $16.324 到 $19.35
每个
|
FRIWO | 外部插入适配器 | Medical WallMount | AC/DC | 1 | 100 to 240 | Fixed | 7.5 | 2.4 | 18 | 0.4 | 50|60 | 85(Typ) | IEC 60601-1 | Black | No | 120mV | Over Voltage|Overload|Short Circuit | No | EAR99 | No | |||||||||||||
1960565 AC/DC Adapter |
从 $22.06 到 $24.15
每个
|
FRIWO | 外部插入适配器 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
1814926 Plug-In Adapter Single-OUT 5V 1A 6W |
|
FRIWO | 外部插入适配器 | Switching | WallMount | AC/DC | 1 | 100 to 240 | Fixed | 5 | 1 | 6 | 0.15 | 50 to 60 | 80(Typ) | Black | Yes | 200mV | Current Limit|Short Circuit | EAR99 | |||||||||||||||
1824396
SWITCHMODE CHARGERS
|
从 $13.892 到 $15.317
每个
|
FRIWO | 外部插入适配器 | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
1832657 Plug-In Adapter Single-OUT |
从 $26.37 到 $28.87
每个
|
FRIWO | 外部插入适配器 | No | EAR99 | No | |||||||||||||||||||||||||||||
1883257
Plug-In Adapter Single-OUT 6V 2.1A 15W Medical
|
|
FRIWO | 外部插入适配器 | Switching | Medical WallMount | AC/DC | 1 | 100 to 240 | Fixed | 6 | 2.1 | 15 | 0.4 | 50 to 60 | 80(Typ) | Black | Yes | 75mV | Current Limit|Short Circuit | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
1890130 Plug-In Adapter Single-OUT 24V 1A |
从 $21.86 到 $23.93
每个
|
FRIWO | 外部插入适配器 | Regulated | Medical WallMount | AC/DC | 1 | 100 to 240 | Fixed | 24 | 1 | 0.7(rms) | 50 to 60 | IEC Male | No | No | EAR99 | No | |||||||||||||||||
1890243 Plug-In Adapter Single-OUT 12V 2A Medical |
从 $21.86 到 $23.93
每个
|
FRIWO | 外部插入适配器 | Switching | WallMount | AC/DC | 1 | 100 to 240 | Fixed | 12 | 2 | 0.5 | 50 to 60 | 80 | Black | No | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||
1890240
Plug-In Adapter Single-OUT 12V 1A Medical
|
从 $17.83 到 $19.66
每个
|
FRIWO | 外部插入适配器 | Switching | WallMount | AC/DC | 1 | 100 to 240 | Fixed | 12 | 1 | 0.3 | 50 to 60 | 75 | Black | No | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||
1890127 Plug-In Adapter 0.8A Medical |
从 $22.27 到 $24.37
每个
|
FRIWO | 外部插入适配器 | Switching | WallMount | AC/DC | 100 to 240 | 0.8 | 0.3 | 50 to 60 | 80 | Black | No | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||
1890241 Plug-In Adapter Single-OUT 24V 0.5A |
从 $17.83 到 $19.66
每个
|
FRIWO | 外部插入适配器 | Regulated | WallMount | AC/DC | 1 | 100 to 240 | Fixed | 24 | 0.5 | 0.26(rms) | 50 to 60 | IEC Male | Black | No | No | EAR99 | No | ||||||||||||||||
1890839 Plug-In Adapter Single-OUT 15V 3A 50W Medical |
从 $29.38 到 $32.16
每个
|
FRIWO | 外部插入适配器 | Switching | Medical Desktop Adapter | AC/DC | 1 | 100 to 240 | Fixed | 15 | 3 | 50 | 0.5 | 50 to 60 | 90(Typ) | IEC 320-C8 | Black | Yes | 120mV | Current Limit|Short Circuit | No | No | No | No | No | EAR99 | No | ||||||||
1890650 Plug-In Adapter Single-OUT 12V 3.8A 50W Medical |
从 $29.38 到 $32.16
每个
|
FRIWO | 外部插入适配器 | Switching | Medical Desktop Adapter | AC/DC | 1 | 100 to 240 | Fixed | 12 | 3.8 | 50 | 0.5 | 50 to 60 | 90(Typ) | IEC 320-C8 | Black | Yes | 120mV | Current Limit|Short Circuit | No | No | No | No | No | EAR99 | No | ||||||||
1890854-MASIMO Plug-In Adapter Single-OUT 5V 3A 18W Medical |
|
FRIWO | 外部插入适配器 | Switching | Medical WallMount | AC/DC | 1 | 100 to 240 | Fixed | 5 | 3 | 18 | 0.4 | 50 to 60 | 80(Typ) | Black | Yes | 75mV | Current Limit|Short Circuit | EAR99 | |||||||||||||||
1897581
Plug-In Adapter Single-OUT 12V 1A 12W
|
从 $9.915 到 $11.774
每个
|
FRIWO | 外部插入适配器 | Medical WallMount | AC/DC | 1 | 100 to 240 | Fixed | 12 | 1 | 12 | 0.25 | 50|60 | 83(Min) | IEC 60601-1 | Black | No | 100mV | Over Voltage|Overload | No | EAR99 | No | |||||||||||||
1897577
Plug-In Adapter Single-OUT 5V 2.2A 11W
|
从 $9.915 到 $11.774
每个
|
FRIWO | 外部插入适配器 | Medical WallMount | AC/DC | 1 | 100 to 240 | Fixed | 5 | 2.2 | 11 | 0.25 | 50|60 | 79.36(Typ) | IEC 60601-1 | Black | No | 100mV | Over Voltage|Overload | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
1897584 24V WallMount Plug-In Adapter |
从 $8.266 到 $9.012
每个
|
FRIWO | 外部插入适配器 | No | EAR99 | No | |||||||||||||||||||||||||||||
1897730
Plug-In Adapter Single-OUT 5V 2.2A 11W
|
|
FRIWO | 外部插入适配器 | WallMount | AC/DC | 1 | 100 to 240 | Fixed | 5 | 2.2 | 11 | 0.25 | 50|60 | 79.36(Min) | IEC 60950 | Black | No | 80mV(Max) | Over Voltage|Overload | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
1897877
Plug-In Adapter Single-OUT 12V 0.5A 6W
|
|
FRIWO | 外部插入适配器 | Medical WallMount | AC/DC | 1 | 100 to 240 | Fixed | 12 | 0.5 | 6 | 0.16 | 50|60 | 78.22(Typ) | IEC 60601-1 | Black | No | 120mV | Over Voltage|Overload | EAR99 | |||||||||||||||
1897843 5V WallMount Plug-In Adapters |
|
FRIWO | 外部插入适配器 | ||||||||||||||||||||||||||||||||
1896624
Plug-In Adapter Single-OUT 5.9V 2A 11.8W
|
从 $8.941 到 $10.755
每个
|
FRIWO | 外部插入适配器 | WallMount | AC/DC | 1 | 100 to 240 | Fixed | 5.9 | 2 | 11.8 | 0.25 | 50|60 | 79.94(Min) | IEC Male | Black | No | 100mV | Over Voltage|Overload|Short Circuit | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
1896608
Plug-In Adapter Single-OUT 24V 0.75A 18W
|
从 $16.324 到 $19.35
每个
|
FRIWO | 外部插入适配器 | Medical WallMount | AC/DC | 1 | 100 to 240 | Fixed | 24 | 0.75 | 18 | 0.4 | 50|60 | 85(Typ) | IEC 60601-1 | Black | No | 120mV | Over Voltage|Overload|Short Circuit | No | EAR99 | No |