FRIWO 外部插入适配器
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Style | Input/Output Type | Number of Outputs | Input Voltage - (V) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Line Regulation | Load Regulation | Typical Inrush Current - (A) | Maximum Input Current - (A) | Input Frequency - (Hz) | Typical Hold-Up Time - (ms) | Efficiency - (%) | Input Connector Type | Adapter Color | Power Indicator | Ripple & Noise | Protection | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1896607
Plug-In Adapter Single-OUT 18V 1A 18W
|
从 $16.324 到 $19.35
每个
|
FRIWO | 外部插入适配器 | Medical WallMount | AC/DC | 1 | 100 to 240 | Fixed | 18 | 1 | 18 | 0.4 | 50|60 | 85(Typ) | IEC 60601-1 | Black | No | 120mV | Over Voltage|Overload|Short Circuit | No | EAR99 | No | |||||||||||||
1896606
Plug-In Adapter Single-OUT 15V 1.2A 18W
|
从 $16.324 到 $19.35
每个
|
FRIWO | 外部插入适配器 | Medical WallMount | AC/DC | 1 | 100 to 240 | Fixed | 15 | 1.2 | 18 | 0.4 | 50|60 | 85.73(Typ) | IEC 60601-1 | Black | No | 120mV | Over Voltage|Overload|Short Circuit | No | EAR99 | No | |||||||||||||
1897946
Plug-In Adapter Single-OUT 12V 0.5A 6W
|
|
FRIWO | 外部插入适配器 | WallMount | AC/DC | 1 | 100 to 240 | Fixed | 12 | 0.5 | 6 | 0.16 | 50|60 | 78.88(Typ) | IEC Male | Black | No | 120mV | Over Voltage|Overload | EAR99 | |||||||||||||||
1897949
Plug-In Adapter Single-OUT 24V 0.25A 6W
|
|
FRIWO | 外部插入适配器 | WallMount | AC/DC | 1 | 100 to 240 | Fixed | 24 | 0.25 | 6 | 0.16 | 50|60 | 78.88(Typ) | IEC Male | Black | No | 120mV | Over Voltage|Overload|Short Circuit | EAR99 | |||||||||||||||
1897942
Plug-In Adapter Single-OUT 5V 1.1A 5.5W
|
|
FRIWO | 外部插入适配器 | WallMount | AC/DC | 1 | 100 to 240 | Fixed | 5 | 1.1 | 5.5 | 0.16 | 50|60 | 74.35(Typ) | IEC Male | Black | No | 120mV | Over Voltage|Overload | EAR99 | |||||||||||||||
1898146
Plug-In Adapter Single-OUT 12V 1.5A 18W
|
|
FRIWO | 外部插入适配器 | WallMount | AC/DC | 1 | 100 to 240 | Fixed | 12 | 1.5 | 18 | 0.4 | 50|60 | 85.73(Typ) | IEC 60950 | Black | No | 120mV(Max) | Over Voltage|Overload | EAR99 | No | No | |||||||||||||
1898151
Plug-In Adapter Single-OUT 5V 0.3A
|
从 $24.52 到 $26.45
每个
|
FRIWO | 外部插入适配器 | WallMount | AC/DC | 1 | 100 to 240 | Fixed | 5 | 0.3 | 0.6 | 50|60 | IEC 60950-1 | Black | No | Over Voltage|Overload | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||
1898161
Plug-In Adapter Single-OUT 5.9V 4.2A
|
从 $29.52 到 $31.83
每个
|
FRIWO | 外部插入适配器 | Medical WallMount | 1 | Fixed | 5.9 | 4.2 | EU | Black | No | No | EAR99 | No | |||||||||||||||||||||
1898170
Plug-In Adapter Single-OUT 6V 4.2A
|
从 $16.97 到 $23.32
每个
|
FRIWO | 外部插入适配器 | Medical Desktop Adapter | AC/DC | 1 | Fixed | 6 | 4.2 | Black | No | 150mV | No | No | EAR99 | No | |||||||||||||||||||
1898163
Plug-In Adapter Single-OUT 9V 3.3A
|
从 $29.52 到 $31.83
每个
|
FRIWO | 外部插入适配器 | Regulated | Medical Interchangeable WallMount | AC/DC | 1 | 100 to 240 | Fixed | 9 | 3.3 | 1% | 4% | 50(Max) | 50|60 | 50(Min)@230VAC | EU | Black | No | Over Voltage|Overload|Short Circuit | No | EAR99 | No | ||||||||||||
1898169
Plug-In Adapter Single-OUT 5V 5A Bulk
|
从 $16.97 到 $23.32
每个
|
FRIWO | 外部插入适配器 | Medical Desktop Adapter | AC/DC | 1 | 100 to 240 | Fixed | 5 | 5 | 0.6(rms) | 50 to 60 | 84.25(Min) | IEC Male | Black | No | Bulk | No | EAR99 | No | |||||||||||||||
1898182
Plug-In Adapter Single-OUT 9V 3.3A 29.7W
|
从 $20.39 到 $28.02
每个
|
FRIWO | 外部插入适配器 | Medical Desktop Adapter | AC/DC | 1 | 100 to 240 | Fixed | 9 | 3.3 | 29.7 | 0.6 | 50|60 | 86.92(Typ) | IEC 60601-1 | Black | No | 120mV | Over Voltage|Overload | No | EAR99 | No | |||||||||||||
1898350 5V 12W Plug-In Adapters |
|
FRIWO | 外部插入适配器 | No | No | ||||||||||||||||||||||||||||||
1898513 Plug-In Adapter Single-OUT 15V 2A Bulk |
|
FRIWO | 外部插入适配器 | Regulated | Desktop Adapter | AC/DC | 1 | 100 to 240 | Fixed | 15 | 2 | 0.6(rms) | 50 to 60 | 87(Min) | IEC Male | Black | No | ||||||||||||||||||
1826006
Plug-In Adapter Single-OUT 16.8V 0.8A Medical
|
从 $22.27 到 $24.37
每个
|
FRIWO | 外部插入适配器 | Switching | WallMount | AC/DC | 1 | 100 to 240 | Fixed | 16.8 | 0.8 | 0.3 | 50 to 60 | 75 | Black | Yes | Current Limit|Short Circuit | No | No | No | No | No | EAR99 | No | |||||||||||
1826004
Plug-In Adapter Single-OUT 12.6V 0.8A 15W Medical
|
从 $22.27 到 $24.37
每个
|
FRIWO | 外部插入适配器 | Switching | Interchangeable WallMount | AC/DC | 1 | 100 to 240 | Fixed | 12.6 | 0.8 | 15 | 0.5 | 50 to 60 | 75(Typ) | Black | Yes | Current Limit | No | No | No | No | No | EAR99 | No | ||||||||||
1825090
Plug-In Adapter Single-OUT 12V 0.5A Medical
|
从 $13.224 到 $14.58
每个
|
FRIWO | 外部插入适配器 | Switching | WallMount | AC/DC | 1 | 100 to 240 | Fixed | 12 | 0.5 | 0.2 | 50 to 60 | 80 | Black | No | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||
1834053 Plug-In Adapter Single-OUT 16.8V 2A Medical |
从 $36.35 到 $39.79
每个
|
FRIWO | 外部插入适配器 | Switching | WallMount | AC/DC | 1 | 100 to 240 | Fixed | 16.8 | 2 | 0.45 | 50 to 60 | 75 | Black | Yes | Current Limit|Short Circuit | No | No | No | No | No | EAR99 | No | |||||||||||
1834058 Plug-In Adapter Single-OUT 14.4V 2A Medical |
从 $36.35 到 $39.79
每个
|
FRIWO | 外部插入适配器 | Switching | WallMount | AC/DC | 1 | 100 to 240 | Fixed | 14.4 | 2 | 0.45 | 50 to 60 | 75 | Black | Yes | Current Limit|Short Circuit | No | No | No | No | No | EAR99 | No | |||||||||||
1834052 Plug-In Adapter Single-OUT 12.6V 2.5A Medical |
|
FRIWO | 外部插入适配器 | Switching | WallMount | AC/DC | 1 | 100 to 240 | Fixed | 12.6 | 2.5 | 0.45 | 50 to 60 | 75 | Black | Yes | Current Limit|Short Circuit | No | No | No | No | No | EAR99 | No | |||||||||||
1894105 Plug-In Adapter Single-OUT 15V 1A |
|
FRIWO | 外部插入适配器 | WallMount | AC/DC | 1 | 100 to 240 | Fixed | 15 | 1 | 50 to 60 | IEC 320-C8 | Black | No | EAR99 | No | No | ||||||||||||||||||
1891201
Plug-In Adapter Single-OUT 5V 1.1A 6W Medical
|
|
FRIWO | 外部插入适配器 | Switching | Medical WallMount | AC/DC | 1 | 100 to 240 | Fixed | 5 | 1.1 | 6 | 0.25 | 50 to 60 | 80(Typ) | Black | Yes | 200mV | Current Limit|Short Circuit | No | No | No | No | No | EAR99 | No | |||||||||
1896629
Plug-In Adapter Single-OUT 18V 0.66A 11.88W
|
从 $8.941 到 $10.755
每个
|
FRIWO | 外部插入适配器 | WallMount | AC/DC | 1 | 100 to 240 | Fixed | 18 | 0.66 | 11.88 | 0.25 | 50|60 | 83(Min) | IEC Male | Black | No | 100mV | Over Voltage|Overload|Short Circuit | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
1896628
Plug-In Adapter Single-OUT 15V 0.8A 12W
|
从 $8.941 到 $10.755
每个
|
FRIWO | 外部插入适配器 | WallMount | AC/DC | 1 | 100 to 240 | Fixed | 15 | 0.8 | 12 | 0.25 | 50|60 | 83(Min) | IEC Male | Black | No | 100mV | Over Voltage|Overload|Short Circuit | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
1896623 5V 2.2A Plug-In Adapters |
|
FRIWO | 外部插入适配器 | No | EAR99 | No |