FUJITSU Signal Relays
型号 | 价格 | 库存 | 供应商 | 类别 | Contact Arrangement | Contact Form | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Operate Time - (ms) | Relay Construction | Maximum Switching Power | Mounting | Termination Style | Number of Terminals | Minimum Operating Temperature - (°C) | Packaging | Maximum Operating Temperature - (°C) | Package Type | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FTR-B4CB4.5Z Signal Relay 4.5VDC DPDT(10.6x5.7x9)mm THT |
|
Fujitsu | 信号继电器 | No | No | No | EAR99 | |||||||||||||||||||||||||||||
FTR-B4GB003Z-B05 Signal Relay 3VDC DPDT(10.6x7.4x9.7)mm SMD |
|
Fujitsu | 信号继电器 | No | No | No | EAR99 | |||||||||||||||||||||||||||||
FTR-B4GB012Z-B05 Signal Relay 12VDC DPDT(10.6x7.4x9.7)mm SMD |
|
Fujitsu | 信号继电器 | No | No | No | EAR99 | |||||||||||||||||||||||||||||
FTR-B4GB4.5Z-B05 Signal Relay 4.5VDC DPDT(10.6x7.4x9.7)mm SMD |
|
Fujitsu | 信号继电器 | No | No | No | EAR99 | |||||||||||||||||||||||||||||
MZ9H-S
Signal Relay 9VDC 1A SPDT( (15.4mm 11.4mm 11mm)) THT
|
|
Fujitsu | 信号继电器 | No | No | No | EAR99 | |||||||||||||||||||||||||||||
RY-24WZ-K Signal Relay 24VDC 1A DPDT(20.2x9.8x12.5)mm THT |
|
Fujitsu | 信号继电器 | No | No | No | EAR99 | |||||||||||||||||||||||||||||
RY-5WFZ-K Signal Relay 5VDC 1A DPDT(20.2x9.8x12.5)mm THT |
|
Fujitsu | 信号继电器 | No | No | No | EAR99 | |||||||||||||||||||||||||||||
RY-9W-K Signal Relay 9VDC 1A DPDT(20.2x9.8x12.5)mm THT |
|
Fujitsu | 信号继电器 | No | No | No | EAR99 | |||||||||||||||||||||||||||||
FTR-B3GA024Z Signal Relay 24VDC DPDT(10.6x8.2x5.25)mm SMD |
|
Fujitsu | 信号继电器 | DPDT | 2 Form C | 24 | 9.58 | 2.504K | 18VDC | 2.4VDC | 250 | 220 | 2 | 3 | Non-Latching | 30W|62.5VA | Surface Mount | Gull Wing | 8 | 0.8 | 10.6 | 5.45 | 8.2 | No | No | No | EAR99 | |||||||||
FTR-B4GA012Z Signal Relay 12VDC DPDT(10.6x7.4x9.7)mm SMD |
|
Fujitsu | 信号继电器 | No | No | No | EAR99 | |||||||||||||||||||||||||||||
FTR-B4SA003Z Signal Relay 3VDC DPDT(10.6x5.7x9.7)mm SMD |
|
Fujitsu | 信号继电器 | No | No | No | EAR99 | |||||||||||||||||||||||||||||
FTR-B4GA024Z Signal Relay 24VDC DPDT(10.6x7.4x9.7)mm SMD |
|
Fujitsu | 信号继电器 | No | No | No | EAR99 | |||||||||||||||||||||||||||||
UM1-12W-K Signal Relay 12VDC 0.1A SPDT( (20.1mm 11.5mm 10mm)) THT |
|
Fujitsu | 信号继电器 | SPDT | 1 Form C | 12 | 16.67 | 720 | 8.4VDC | 0.6VDC | 30 | 0.1 | 6 | Non-Latching | 10W | Through Hole | Solder Pin | 9 | 4 | 20.1 | 10 | 11.5 | No | No | No | EAR99 | ||||||||||
RY-6WFZ-K Signal Relay 6VDC 1A DPDT(20.2x9.8x12.5)mm THT |
|
Fujitsu | 信号继电器 | DPDT | 2 Form C | 6 | 90.91 | 66 | 3.8VDC | 0.3VDC | 125 | 150 | 2 | 6 | Non-Latching | 60W|62.5VA | Through Hole | PC Pin | 8 | DIP | 5 | 20.2 | 12.5 | 9.8 | No | No | No | EAR99 | ||||||||
FTR-B4CA006Z
Signal Relay 6VDC 257Ohm 2A DPDT (10.6x5.7x9)mm THT Ultra Miniature Relay
|
|
Fujitsu | 信号继电器 | Tube | EAR99 | No | ||||||||||||||||||||||||||||||
FTR-C2CA003G
Signal Relay 3VDC 2A DPDT(20.05x9.85x11.4)mm THT
|
|
Fujitsu | 信号继电器 | EAR99 | No | |||||||||||||||||||||||||||||||
FTR-B3GB4.5Z
Signal Relay 4.5VDC 2A DPDT( (10.6mm 8.2mm 5.45mm)) SMD
|
|
Fujitsu | 信号继电器 | DPDT | 2 Form C | 4.5 | 22.17 | 203 | 3.38VDC | 250 | 220 | 2 | 3 | Latching Single Coil | 30W|62.5VA | Surface Mount | Gull Wing | 8 | Tube | 0.8 | 10.6 | 5.45 | 8.2 | EAR99 | No | |||||||||||
FTR-B4SA012Z Signal Relay 12VDC DPDT(10.6x5.7x9.7)mm SMD |
|
Fujitsu | 信号继电器 | No | No | No | EAR99 | |||||||||||||||||||||||||||||
RY-5W-K Signal Relay 5VDC 1A DPDT(20.2x9.8x12.5)mm THT |
|
Fujitsu | 信号继电器 | DPDT | 2 Form C | 5 | 30.3 | 165 | 3.6VDC | 0.25VDC | 120 | 60 | 1 | 6 | Non-Latching | 24W|60VA | Through Hole | PC Pin | 8 | DIP | 5 | 20.2 | 12.5 | 9.8 | No | No | No | EAR99 | ||||||||
NA-12W-K Signal Relay 12VDC 2A DPDT( (14.9mm 7.4mm 9.7mm)) THT |
|
Fujitsu | 信号继电器 | DPDT | 2 Form C | 12 | 11.67 | 1.028K | 9VDC | 1.2VDC | 250 | 220 | 2 | 6 | Non-Latching | 30W|62.5VA | Through Hole | Solder Pin | 8 | DIP | 1.5 | 14.9 | 9.7 | 7.4 | No | No | No | EAR99 | ||||||||
NA24W-K Signal Relay 24VDC 2A DPDT( (14.9mm 7.4mm 9.7mm)) THT |
|
Fujitsu | 信号继电器 | DPDT | 2 Form C | 24 | 8.33 | 2.88K | 18VDC | 2.4VDC | 250 | 220 | 2 | 6 | Non-Latching | 30W|62.5VA | Through Hole | Solder Pin | 8 | DIP | 1.5 | 14.9 | 9.7 | 7.4 | No | No | No | EAR99 | ||||||||
NAL-12W-K Signal Relay 12VDC 2A DPDT( (14.9mm 7.4mm 9.7mm)) THT |
|
Fujitsu | 信号继电器 | No | No | No | EAR99 |