FUJITSU 继电器
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Input Type | Contact Arrangement | DC Coil Voltage - (V) | Contact Form | Maximum Input Voltage - (V) | Maximum Current Rating - (A) | Maximum Output Voltage - (V) | Coil Current - (mA) | Maximum Output Current - (A) | Coil Resistance - (Ohm) | Output Type | Maximum DC Switching Voltage - (V) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Product Depth - (mm) | Maximum Switching Current - (A) | I/O Isolation Voltage | Mounting | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Pick-Up Voltage | Maximum Operating Temperature - (°C) | LED Indicator | Electrical Life - (Cycles) | Push to Test Button | Package Type | Number of Terminals | Coil Suppression Diode | Life Cycle | Termination Style | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Packaging | Pin Count | Supplier Package | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FTR-K3AB012W-WG Power Relay 12VDC 25A SPST-NO(30.1x15.7x23.3)mm THT |
|
Fujitsu | Power Relays | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
FTR-K3AB024W-WG Power Relay 24VDC 25A SPST-NO(30.1x15.7x23.3)mm THT |
|
Fujitsu | Power Relays | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
FTR-MYAA4.5D Power Relay 4.5VDC 5A SPST-NO(20x5x12)mm THT |
|
Fujitsu | Power Relays | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
FTR-P3CN012W1 Power Relay 12VDC 35A SPDT(17.4x7.2x13.5)mm THT |
|
Fujitsu | Power Relays | Yes | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
JV-12-KT Power Relay 12VDC 5A SPST-NO(17.5x10x12.5)mm THT |
|
Fujitsu | Power Relays | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
JV-24-KT Power Relay 24VDC 5A SPST-NO(17.5x10x12.5)mm THT |
|
Fujitsu | Power Relays | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
JS-24-K Power Relay 24VDC 8A SPDT(29x10x12.5)mm THT |
|
Fujitsu | Power Relays | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||
JS-6N-K Power Relay 6VDC SPDT(29x10x12.5)mm THT |
|
Fujitsu | Power Relays | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||
NA-12W-K
Signal Relay 12VDC 2A DPDT( (14.9mm 7.4mm 9.7mm)) THT
|
|
Fujitsu | 信号继电器 | DPDT | 12 | 2 Form C | 11.67 | 1.028K | 220 | 1.2VDC | 250 | 7.4 | 2 | Through Hole | 30W|62.5VA | Non-Latching | 6 | 9VDC | 500000 | DIP | 8 | Active | Solder Pin | 1.5 | 14.9 | 9.7 | No | No | No | EAR99 | ||||||||||||||||||||||
NA-24W-K
Signal Relay 24VDC 2A DPDT( (14.9mm 7.4mm 9.7mm)) THT
|
|
Fujitsu | 信号继电器 | DPDT | 24 | 2 Form C | 8.33 | 2.88K | 220 | 2.4VDC | 250 | 7.4 | 2 | Through Hole | 30W|62.5VA | Non-Latching | 6 | 18VDC | 500000 | DIP | 8 | Active | Solder Pin | 1.5 | 14.9 | 9.7 | No | No | No | EAR99 | ||||||||||||||||||||||
RY-12WZ-K Signal Relay 12VDC 1A DPDT(20.2x9.8x12.5)mm THT |
|
Fujitsu | 信号继电器 | DPDT | 12 | 2 Form C | 42.86 | 280 | 60 | 0.6VDC | 120 | 9.8 | 1 | Through Hole | 24W|60VA | Non-Latching | 6 | 6VDC | 500000 | DIP | 8 | Active | PC Pin | 5 | 20.2 | 12.5 | No | No | No | EAR99 | ||||||||||||||||||||||
RY-12D-K Signal Relay 12VDC 1A DPDT(20.2x9.8x12.5)mm THT |
|
Fujitsu | 信号继电器 | DPDT-MBB | 12 | 2 Form D | 37.5 | 320 | 60 | 0.6VDC | 120 | 9.8 | 0.6 | Through Hole | 36VA|7.2W | Non-Latching | 6 | 7.9VDC | 500000 | DIP | 8 | Active | PC Pin | 5 | 20.2 | 12.5 | No | No | No | EAR99 | ||||||||||||||||||||||
RY-5W-K Signal Relay 5VDC 1A DPDT(20.2x9.8x12.5)mm THT |
|
Fujitsu | 信号继电器 | DPDT | 5 | 2 Form C | 30.3 | 165 | 60 | 0.25VDC | 120 | 9.8 | 1 | Through Hole | 24W|60VA | Non-Latching | 6 | 3.6VDC | 500000 | DIP | 8 | Active | PC Pin | 5 | 20.2 | 12.5 | No | No | No | EAR99 | ||||||||||||||||||||||
RY-24WZ-K Signal Relay 24VDC 1A DPDT(20.2x9.8x12.5)mm THT |
|
Fujitsu | 信号继电器 | DPDT | 24 | 2 Form C | 22.43 | 1.07K | 60 | 1.2VDC | 120 | 9.8 | 1 | Through Hole | 24W|60VA | Non-Latching | 6 | 12VDC | 500000 | DIP | 8 | Active | PC Pin | 5 | 20.2 | 12.5 | No | No | No | EAR99 | ||||||||||||||||||||||
RY-5-WFZ-K Signal Relay 5VDC 1A DPDT(20.2x9.8x12.5)mm THT |
|
Fujitsu | 信号继电器 | DPDT | 5 | 2 Form C | 111.11 | 45 | 150 | 0.25VDC | 125 | 9.8 | 2 | Through Hole | 60W|62.5VA | Non-Latching | 6 | 3.2VDC | 100000 | DIP | 8 | Active | PC Pin | 5 | 20.2 | 12.5 | No | No | No | EAR99 | ||||||||||||||||||||||
UM1-12W-K Signal Relay 12VDC 0.1A SPDT( (20.1mm 11.5mm 10mm)) THT |
|
Fujitsu | 信号继电器 | SPDT | 12 | 1 Form C | 16.67 | 720 | 30 | 0.6VDC | 11.5 | 0.1 | Through Hole | 10W | Non-Latching | 6 | 8.4VDC | 9 | Obsolete | Solder Pin | 4 | 20.1 | 10 | No | No | No | EAR99 | |||||||||||||||||||||||||
FTR-B4GB4.5Z-B05 Signal Relay 4.5VDC DPDT(10.6x7.4x9.7)mm SMD |
|
Fujitsu | 信号继电器 | Active | Tube | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
FTR-P6GN012WA Electromechanical Relay 12VDC 180Ohm 25A SPDT(12x11.4x10.3)mm SMD Relay |
|
Fujitsu | 继电器其他 | Automotive Relay | SPDT | 12 | 1 Form C | 66.67 | 180 | 14 | 1.3VDC | 11.4 | Surface Mount | Non-Latching | 10 | 9.2VDC | No | 8 | No | Active | Gull Wing | 3.3 | 12 | 10.3 | Tape and Reel | Yes | Unknown | Unknown | EAR99 | |||||||||||||||||||||||
JV-5S-KT Power Relay 5VDC 5A SPST-NO(17.5x10x12.5)mm THT |
|
Fujitsu | Power Relays | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
JS-24MN-KT Power Relay 24VDC SPST-NO(29x10x12.5)mm THT |
|
Fujitsu | Power Relays | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
MZ9H-S
Signal Relay 9VDC 1A SPDT( (15.4mm 11.4mm 11mm)) THT
|
|
Fujitsu | 信号继电器 | SPDT | 9 | 1 Form C | 22.5 | 400 | 60 | 0.45VDC | 120 | 11.4 | 1 | Through Hole | 24W|60VA | Non-Latching | 6 | 6.3VDC | 500000 | 5 | Obsolete | Solder Pin | 3.5 | 15.4 | 11 | No | No | No | EAR99 | |||||||||||||||||||||||
RY-24D-K Signal Relay 24VDC 1A DPDT-MBB( (20.2mm 9.8mm 12.5mm)) THT |
|
Fujitsu | 信号继电器 | DPDT-MBB | 24 | 2 Form D | 18.75 | 1.28K | 60 | 1.2VDC | 120 | 9.8 | 0.6 | Through Hole | 36VA|7.2W | Non-Latching | 6 | 15.8VDC | 500000 | DIP | 8 | Active | PC Pin | 5 | 20.2 | 12.5 | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||
RY-24WFZ-K Signal Relay 24VDC 1A DPDT(20.2x9.8x12.5)mm THT |
|
Fujitsu | 信号继电器 | DPDT | 24 | 2 Form C | 22.43 | 1.07K | 150 | 1.2VDC | 125 | 9.8 | 2 | Through Hole | 60W|62.5VA | Non-Latching | 6 | 15.2VDC | 100000 | DIP | 8 | Active | PC Pin | 5 | 20.2 | 12.5 | No | No | No | EAR99 | ||||||||||||||||||||||
RY-12WFZ-K Signal Relay 12VDC 1A DPDT(20.2x9.8x12.5)mm THT |
|
Fujitsu | 信号继电器 | DPDT | 12 | 2 Form C | 42.86 | 280 | 150 | 0.6VDC | 125 | 9.8 | 2 | Through Hole | 60W|62.5VA | Non-Latching | 6 | 7.6VDC | 100000 | DIP | 8 | Active | PC Pin | 5 | 20.2 | 12.5 | No | No | No | EAR99 | ||||||||||||||||||||||
RY-6W-K Signal Relay 6VDC 1A DPDT(20.2x9.8x12.5)mm THT |
|
Fujitsu | 信号继电器 | DPDT | 6 | 2 Form C | 25 | 240 | 60 | 0.3VDC | 120 | 9.8 | 1 | Through Hole | 24W|60VA | Non-Latching | 6 | 4.3VDC | 500000 | DIP | 8 | Active | PC Pin | 5 | 20.2 | 12.5 | No | No | No | EAR99 |