GeneSiC Semiconductor 二极管、晶体管及晶闸管
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Bridge Type | Material | Diode Type | Configuration | Peak Reverse Repetitive Voltage - (V) | Maximum Reverse Voltage - (V) | Peak Average Forward Current - (A) | Maximum Forward Current - (mA) | Maximum Continuous Forward Current - (A) | Peak RMS Reverse Voltage - (V) | Maximum Forward Voltage - (V) | Peak Non-Repetitive Forward Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Power Dissipation - (mW) | Maximum Junction Ambient Thermal Resistance | Maximum Diode Capacitance - (pF) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GBU8J
Rectifier Bridge Diode Single 600V 8A 4-Pin Case GBU
|
|
GeneSiC Semiconductor | Bridge Rectifiers | 4 | Case GBU | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||
1N1189 Diode Switching 500V 35A 2-Pin DO-5 |
|
GeneSiC Semiconductor | Rectifiers | 2 | DO-5 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
1N1186A
Diode Switching 200V 40A 2-Pin DO-5
|
|
GeneSiC Semiconductor | Rectifiers | 10@50V | Single | -55 | -55 to 150 | 200 | 40 | 2 | DO-5 | DO | No | No | No | No | No | EAR99 | Yes | No | |||||||||||||||
KBL408G
Rectifier Bridge Diode Single 800V 4A 4-Pin Case KBL
|
|
GeneSiC Semiconductor | Bridge Rectifiers | 4 | Case KBL | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||
KBU8G
Rectifier Bridge Diode Single 400V 8A 4-Pin Case KBU
|
|
GeneSiC Semiconductor | Bridge Rectifiers | Single Phase | Single | 400 | 8 | 280 | 300 | 1 | 10 | 4 | Case KBU | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||
KBU6K
Rectifier Bridge Diode Single 800V 6A 4-Pin Case KBU
|
|
GeneSiC Semiconductor | Bridge Rectifiers | Single Phase | Single | 800 | 6 | 560 | 250 | 1 | 10 | 4 | Case KBU | No | No | No | No | EAR99 | Yes | No | |||||||||||||||
KBU6D
Rectifier Bridge Diode Single 200V 6A 4-Pin Case KBU
|
|
GeneSiC Semiconductor | Bridge Rectifiers | Single Phase | Single | 200 | 6 | 140 | 250 | 1 | 10 | 4 | Case KBU | No | No | No | No | EAR99 | Yes | No | |||||||||||||||
KBP203G Diode Rectifier Bridge Single 200V 2A 4-Pin Case KBP |
|
GeneSiC Semiconductor | Bridge Rectifiers | 4 | Case KBP | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
GBU6J
Rectifier Bridge Diode Single 600V 2.8A 4-Pin Case GBU
|
|
GeneSiC Semiconductor | Bridge Rectifiers | 4 | Case GBU | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||
GBL10
Rectifier Bridge Diode Single 1KV 4A 4-Pin Case GBL
|
|
GeneSiC Semiconductor | Bridge Rectifiers | 4 | Case GBL | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||
KBU8J
Rectifier Bridge Diode Single 600V 8A 4-Pin Case KBU
|
|
GeneSiC Semiconductor | Bridge Rectifiers | Single Phase | Single | 600 | 8 | 420 | 300 | 1 | 10 | 4 | Case KBU | No | No | No | No | EAR99 | Yes | No | |||||||||||||||
KBU8M
Rectifier Bridge Diode Single 1KV 8A 4-Pin Case KBU
|
库存
1,850
|
GeneSiC Semiconductor | Bridge Rectifiers | Single Phase | Single | 1000 | 8 | 700 | 300 | 1 | 10 | 4 | Case KBU | No | No | No | No | EAR99 | Yes | No | |||||||||||||||
KBU8K
Rectifier Bridge Diode Single 800V 8A 4-Pin Case KBU
|
|
GeneSiC Semiconductor | Bridge Rectifiers | Single Phase | Single | 800 | 8 | 560 | 300 | 1 | 10 | 4 | Case KBU | No | No | No | No | EAR99 | Yes | No | |||||||||||||||
1N1190 Diode Switching 600V 35A 2-Pin DO-5 |
|
GeneSiC Semiconductor | Rectifiers | 10@50V | Single | Active | -55 | -55 to 150 | 600 | 35 | 2 | DO-5 | DO | No | No | No | No | EAR99 | Yes | No | |||||||||||||||
1N4590
Diode Switching 400V 150A 2-Pin DO-8
|
|
GeneSiC Semiconductor | Rectifiers | 9000 | Single | Active | -60 | -60 to 200 | 400 | 150 | 2 | DO-8 | DO | No | No | No | No | No | EAR99 | No | |||||||||||||||
1N3214
Diode Switching 600V 15A 2-Pin DO-5
|
|
GeneSiC Semiconductor | Rectifiers | 10@50V | Single | Active | -55 | -55 to 150 | 600 | 15 | 2 | DO-5 | DO | No | No | No | No | EAR99 | No | ||||||||||||||||
1N1199A
Diode Switching 50V 12A 2-Pin DO-4
|
|
GeneSiC Semiconductor | Rectifiers | 10 | Single | Unconfirmed | -55 | -55 to 150 | 50 | 12 | 2 | DO-4 | DO | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||
BR64
Rectifier Bridge Diode Single 400V 6A 4-Pin Case BR-6
|
|
GeneSiC Semiconductor | Bridge Rectifiers | Single Phase | Single | 400 | 6@Ta=40C | 280 | 150 | 1.05@3A | 10 | 4 | Case BR-6 | No | No | No | No | EAR99 | No | ||||||||||||||||
BR305 Rectifier Bridge Diode Single 50V 3A 4-Pin Case BR-3 |
|
GeneSiC Semiconductor | Bridge Rectifiers | Single Phase | Single | 50 | 3@Ta=40C | 35 | 60 | 1.05@1.5A | 10 | 4 | Case BR-3 | No | No | No | No | EAR99 | Yes | No | |||||||||||||||
BR108 Rectifier Bridge Diode Single 800V 10A 4-Pin Case BR-10 |
|
GeneSiC Semiconductor | Bridge Rectifiers | Single Phase | Single | 800 | 10 | 560 | 200 | 1.05@5A | 10 | 4 | Case BR-10 | No | No | No | No | EAR99 | Yes | No | |||||||||||||||
KBPC2508T
Rectifier Bridge Diode Single 800V 25A 4-Pin Case KBPC-T
|
|
GeneSiC Semiconductor | Bridge Rectifiers | Single Phase | Single | 800 | 25 | 560 | 350 | 1.1@12.5A | 5 | 4 | Case KBPC-T | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
KBPC2504T
Rectifier Bridge Diode Single 400V 25A 4-Pin Case KBPC-T
|
|
GeneSiC Semiconductor | Bridge Rectifiers | Single Phase | Single | 400 | 25 | 280 | 350 | 1.1@12.5A | 5 | 4 | Case KBPC-T | No | No | No | No | EAR99 | No | ||||||||||||||||
KBPC2504W
Rectifier Bridge Diode Single 400V 25A 4-Pin Case KBPC-W
|
库存
20
|
GeneSiC Semiconductor | Bridge Rectifiers | Single Phase | Single | 400 | 25 | 280 | 350 | 1.1@12.5A | 5 | 4 | Case KBPC-W | No | No | No | No | EAR99 | Yes | No | |||||||||||||||
KBPC5010T
Rectifier Bridge Diode Single 1KV 50A 4-Pin Case KBPC-T
|
|
GeneSiC Semiconductor | Bridge Rectifiers | Single Phase | Single | 1000 | 50 | 700 | 400 | 1.1@25A | 5 | 4 | Case KBPC-T | No | No | No | No | EAR99 | Yes | No | |||||||||||||||
MUR10020CT
Diode Switching 200V 100A 3-Pin Twin Tower
|
|
GeneSiC Semiconductor | Rectifiers | 25@50V | Dual Common Cathode | Active | -55 | -55 to 150 | 100 | 3 | Twin Tower | No | No | No | No | EAR99 | No |