Grayhill Switch DIP
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Pole Throw Configuration | Actuator Style | Switch Configuration | Number of Positions | Maximum Current Rating - (A) | Maximum DC Voltage Rating - (V) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Mounting | Termination Style | Terminal Pitch - (mm) | Body Orientation | Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78F01ST
Switch DIP OFF ON DPST 1 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
|
库存
34
$2.393
每个
|
Grayhill | Switch DIP | DIP Switch | DPST | Raised Slide | OFF ON | 1 | 2000 | 2000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 5000 | <=30 | Copper Alloy | Unknown | No | No | No | No | EAR99 | No | |||||||||
78F04ST
Switch DIP OFF ON DPST 4 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
|
库存
32
$4.23
每个
|
Grayhill | Switch DIP | DIP Switch | DPST | Raised Slide | OFF ON | 4 | 2000 | 2000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 5000 | <=30 | Copper Alloy | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
78G02ST
Switch DIP OFF ON 3PST 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
|
库存
1,206
从 $1.46 到 $2.89
每个
|
Grayhill | Switch DIP | DIP Switch | 3PST | Raised Slide | OFF ON | 2 | 2000 | 2000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 5000 | <=30 | Copper Alloy | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
78J03RAT
Switch DIP OFF ON SPDT 3 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
|
从 $4.841 到 $6.484
每个
|
Grayhill | Switch DIP | DIP Switch | SPDT | Raised Slide | OFF ON | 3 | 2000 | 2000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 5000 | <=30 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||
90HBJ05PT
Switch DIP ON OFF SPST 5 Recessed Slide 0.1A 30VDC J-Lead 2000Cycles 2.54mm SMD Tube
|
库存
384
从 $2.23 到 $3.66
每个
|
Grayhill | Switch DIP | Surface Mount DIP Switch | SPST | Recessed Slide | ON OFF | 5 | 2000 | 2000 | Surface Mount | J-Lead | 2.54 | Straight | Tube | 5000 | 20 | Copper Alloy | No | No | No | No | EAR99 | No | ||||||||||
90HBJ04T
Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC J-Lead 2000Cycles 2.54mm SMD Tube
|
从 $2.166 到 $3.765
每个
|
Grayhill | Switch DIP | Surface Mount DIP Switch | SPST | Recessed Slide | ON OFF | 4 | 2000 | 2000 | Surface Mount | J-Bend | 2.54 | Straight | Tube | 5000 | 20 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||
90HBW02PT
Switch DIP ON OFF SPST 2 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
|
库存
6,369
从 $1.46 到 $3.22
每个
|
Grayhill | Switch DIP | Surface Mount DIP Switch | SPST | Recessed Slide | ON OFF | 2 | 2000 | 2000 | Surface Mount | Gull Wing | 2.54 | Straight | Tube | 5000 | 20 | Copper Alloy | No | No | No | No | EAR99 | No | ||||||||||
90HBW10PT
Switch DIP ON OFF SPST 10 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
|
库存
9,984
从 $1.83 到 $3.59
每个
|
Grayhill | Switch DIP | Surface Mount DIP Switch | SPST | Recessed Slide | ON OFF | 10 | 2000 | 2000 | Surface Mount | Gull Wing | 2.54 | Straight | Tube | 5000 | 20 | Copper Alloy | No | No | No | No | EAR99 | No | ||||||||||
90HBW06PT
Switch DIP ON OFF SPST 6 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
|
库存
2
$3.488
每个
|
Grayhill | Switch DIP | Surface Mount DIP Switch | SPST | Recessed Slide | ON OFF | 6 | 2000 | 2000 | Surface Mount | Gull Wing | 2.54 | Straight | Tube | 5000 | 20 | Copper Alloy | No | No | No | No | EAR99 | No | ||||||||||
94HAB08WT
Switch DIP N.O./N.C. SP8T 8 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube
|
从 $2.868 到 $3.25
每个
|
Grayhill | Switch DIP | Rotary DIP Switch | SP8T | Flush Screwdriver | N.O./N.C. | 8 | 10000 | 10000 | Surface Mount | Gull Wing | 2.54 | Straight | Tube | 5000 | 50 | Copper Alloy | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
94HBB10WRT
Switch DIP N.O./N.C. SP10T 10 Knob 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD T/R
|
库存
1,350
从 $2.07 到 $3.14
每个
|
Grayhill | Switch DIP | Rotary DIP Switch | SP10T | Knob | N.O./N.C. | 10 | 10000 | 10000 | Surface Mount | Gull Wing | 2.54 | Straight | Tape and Reel | 5000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||
94RB10CT
Switch DIP N.O./N.C. SP10T 10 Shaft 0.03A 30VDC PC Pins 10000Cycles Thru-Hole
|
库存
57
从 $10.51 到 $17.82
每个
|
Grayhill | Switch DIP | Rotary DIP Switch | SP10T | Shaft | N.O./N.C. | 10 | 10000 | 10000 | Through Hole | PC Pins | Right Angle | 5000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||||
97C02SRT
Switch DIP ON OFF SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
|
库存
2,069
从 $2.082 到 $2.497
每个
|
Grayhill | Switch DIP | Half Pitch DIP Switch | SPST | Recessed Slide | ON OFF | 2 | 1000 | Surface Mount | Gull Wing | 1.27 | Straight | Tape and Reel | 100 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||
97R02ST
Switch DIP ON OFF SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
|
从 $1.998 到 $2.758
每个
|
Grayhill | Switch DIP | Half Pitch DIP Switch | SPST | Recessed Slide | ON OFF | 2 | 1000 | Surface Mount | Gull Wing | 1.27 | Straight | Tube | 100 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||
97R08SRT
Switch DIP ON OFF SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
|
库存
5,000
$2.165
每个
|
Grayhill | Switch DIP | Half Pitch DIP Switch | SPST | Recessed Slide | ON OFF | 8 | 1000 | Surface Mount | Gull Wing | 1.27 | Straight | Tape and Reel | 100 | 100 | Copper Alloy | Unknown | No | No | No | No | EAR99 | No | ||||||||||
76PSB08T
Switch DIP ON OFF SPST 8 Piano 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
|
库存
2,314
从 $1.39 到 $2.72
每个
|
Grayhill | Switch DIP | DIP Switch | SPST | Piano | ON OFF | 8 | 2000 | 2000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 5000 | <=30 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||
76PRB04ST
Switch DIP OFF ON SPST 4 Piano 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
|
库存
795
$3.13
每个
|
Grayhill | Switch DIP | DIP Switch | SPST | Piano | OFF ON | 4 | 2000 | 2000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 5000 | <=30 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||
76PSB03T
Switch DIP ON OFF SPST 3 Piano 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
|
库存
600
$2.40
每个
|
Grayhill | Switch DIP | DIP Switch | SPST | Piano | ON OFF | 3 | 2000 | 2000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 5000 | <=30 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||
76RSB02T
Switch DIP ON OFF SPST 2 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
|
库存
1
$0.3705
每个
|
Grayhill | Switch DIP | DIP Switch | SPST | Recessed Rocker | ON OFF | 2 | 2000 | 2000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 5000 | <=30 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||
76RSB03T
Switch DIP ON OFF SPST 3 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
|
库存
56
$2.66
每个
|
Grayhill | Switch DIP | DIP Switch | SPST | Recessed Rocker | ON OFF | 3 | 2000 | 2000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 5000 | <=30 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||
76RSB03ST
Switch DIP ON OFF SPST 3 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
|
库存
2,550
从 $1.931 到 $2.053
每个
|
Grayhill | Switch DIP | DIP Switch | SPST | Recessed Rocker | ON OFF | 3 | 2000 | 2000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 5000 | <=30 | Copper Alloy | No | No | No | No | EAR99 | No | ||||||||||
76RSB05T
Switch DIP ON OFF SPST 5 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
|
库存
236
$2.90
每个
|
Grayhill | Switch DIP | DIP Switch | SPST | Recessed Rocker | ON OFF | 5 | 2000 | 2000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 5000 | <=30 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||
76SB03T
Switch DIP ON OFF SPST 3 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
|
库存
178
从 $2.416 到 $2.933
每个
|
Grayhill | Switch DIP | DIP Switch | SPST | Raised Rocker | ON OFF | 3 | 2000 | 2000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 5000 | <=30 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||
76SB04ST
Switch DIP ON OFF SPST 4 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
|
库存
1,112
从 $1.42 到 $2.16
每个
|
Grayhill | Switch DIP | Unknown | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||
76SB03ST
Switch DIP ON OFF SPST 3 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
|
库存
2
$1.908
每个
|
Grayhill | Switch DIP | DIP Switch | SPST | Raised Rocker | ON OFF | 3 | 2000 | 2000 | Through Hole | PC Pins | 2.54 | Straight | Tube | 5000 | <=30 | Copper Alloy | No | No | No | No | EAR99 | No |