Grayhill Push Button Switches
型号 | 价格 | 库存 | 供应商 | 类别 | Switch Function | Pole Throw Configuration | Actuator Style | Switch Configuration | Maximum Current Rating - (A) | Maximum Power Rating - (VA) | Electrical Life - (Cycles) | Mounting | Termination Style | Body Orientation | Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38BT-4-H-1-N
Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins
|
从 $5.977 到 $7.497
每个
|
Grayhill | Switch Push Button | Momentary | SPST | Round Plunger | N.O. | 80000 | Through Hole | PC Pins | Right Angle | 1000 | <20 | Copper Alloy | No | No | No | No | EAR99 | No | ||||||||||
38BT-0-V-1-S
Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins
|
从 $7.751 到 $8.209
每个
|
Grayhill | Switch Push Button | Momentary Contact | SPST | Round Plunger | N.O. | 80000 | Through Hole | PC Pins | Straight | 1000 | <20 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||
38FSP8B7M7RT
Switch Push Button ON (ON) SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins
|
从 $4.506 到 $4.723
每个
|
Grayhill | Switch Push Button | Momentary Contact | SPDT | Round Plunger | ON (ON) | 30000 | Through Hole | PC Pins | Vertical Right Angle | 1000 | 20 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||
38BT-0-V-3-S
Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins
|
从 $6.835 到 $8.356
每个
|
Grayhill | Switch Push Button | Momentary Contact | SPST | Round Plunger | N.O. | 80000 | Through Hole | PC Pins | Right Angle | 1000 | <20 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||
38FSP8B9M7RT
Switch Push Button ON (ON) SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins
|
|
Grayhill | Switch Push Button | Momentary Contact | SPDT | Round Plunger | ON (ON) | 30000 | Through Hole | PC Pins | Vertical Right Angle | 1000 | 20 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||
38HWSP8S6RT
Switch Push Button ON (ON) SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary SMD Gull Wing T/R
|
从 $4.521 到 $4.873
每个
|
Grayhill | Switch Push Button | Momentary Contact | SPDT | Round Plunger | ON (ON) | 30000 | Surface Mount | Gull Wing | Right Angle | Tape and Reel | 1000 | 20 | Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||
39-101
Switch Push Button N.O. SPST Round Plunger 0.5A 220VAC Momentary Panel Mount Solder Lug
|
库存
1,888
|
Grayhill | Switch Push Button | Momentary | SPST | Round Plunger | N.O. | 500000 | Panel Mount | Solder Lug | Straight | 1000 | 25 | Fine Silver | No | No | No | No | EAR99 | No | ||||||||||
39-351 RED-EW Switch Push Button N.O. SPST Round Plunger 0.5A 220VAC Momentary Panel Mount Solder Lug |
从 $14.795 到 $19.35
每个
|
Grayhill | Switch Push Button | Momentary Contact | SPST | Round Plunger | N.O. | 250000 | Panel Mount | Solder Lug | Straight | 1000 | 25 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
39-424 RED
Switch Push Button N.O. SPST Round Plunger 0.15A 28VDC Momentary Panel Mount/Through Hole PC Pins
|
从 $7.992 到 $8.484
每个
|
Grayhill | Switch Push Button | Momentary Contact | SPST | Round Plunger | N.O. | 100000 | Panel Mount/Through Hole | PC Pins | Straight | 1000 | 25 | No | No | No | No | No | EAR99 | No | ||||||||||
38FSP9B6M6RT
Switch Push Button OFF (ON) SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins
|
从 $4.128 到 $4.772
每个
|
Grayhill | Switch Push Button | Momentary Contact | SPST | Round Plunger | OFF (ON) | 30000 | Through Hole | PC Pins | Right Angle | 1000 | 20 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||
38FSP9B7M7RT
Switch Push Button OFF (ON) SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins
|
从 $4.23 到 $4.878
每个
|
Grayhill | Switch Push Button | Momentary Contact | SPST | Round Plunger | OFF (ON) | 30000 | Through Hole | PC Pins | Vertical Right Angle | 1000 | 20 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||
4001UL
Switch Push Button N.O. SPST Round Plunger 3A 115VAC Momentary Panel Mount Solder Lug
|
从 $5.898 到 $6.624
每个
|
Grayhill | Switch Push Button | Momentary | SPST | Round Plunger | N.O. | 100000 | Panel Mount | Solder Lug | Straight | 1000 | <=25 | Beryllium Copper Alloy | No | No | No | No | EAR99 | No | ||||||||||
38BM-4-H-1-S
Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary SMD Gull Wing T/R
|
从 $8.517 到 $9.114
每个
|
Grayhill | Switch Push Button | Momentary | SPST | Round Plunger | N.O. | 80000 | Surface Mount | Gull Wing | Right Angle | Tape and Reel | 1000 | <20 | Copper Alloy | No | No | No | No | EAR99 | No | |||||||||
38BT-4-H-3-S
Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins
|
从 $7.029 到 $8.528
每个
|
Grayhill | Switch Push Button | Momentary Contact | SPST | Round Plunger | N.O. | 80000 | Through Hole | PC Pins | Right Angle | 1000 | <20 | Copper Alloy | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
38BT-4-H-3-N
Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins
|
从 $7.299 到 $8.426
每个
|
Grayhill | Switch Push Button | Momentary Contact | SPST | Round Plunger | N.O. | 80000 | Through Hole | PC Pins | Right Angle | 1000 | <20 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||
38BT-4-H-4-N
Switch Push Button N.O. SPST Round Plunger 1A 120VAC 28VDC Momentary Thru-Hole PC Pins
|
从 $7.485 到 $7.926
每个
|
Grayhill | Switch Push Button | Momentary Contact | SPST | Round Plunger | N.O. | 80000 | Through Hole | PC Pins | Right Angle | 1000 | <20 | Copper Alloy | No | No | No | No | No | EAR 99 | No | |||||||||
38BT-0-H-2-N
Switch Push Button N.O. SPST Round Plunger 1A 120VAC 28VDC Momentary Thru-Hole PC Pins
|
从 $7.141 到 $8.257
每个
|
Grayhill | Switch Push Button | Momentary Contact | SPST | Round Plunger | N.O. | 80000 | Through Hole | PC Pins | Right Angle | 1000 | <20 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||
39-3
Switch Push Button N.O. SPST Round Plunger 0.5A 220VAC Momentary Panel Mount Solder Lug
|
从 $3.433 到 $4.716
每个
|
Grayhill | Switch Push Button | Momentary Contact | SPST | Round Plunger | N.O. | 1000000 | Panel Mount | Solder Lug | Straight | 1000 | 25 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
38HWSP9S6RT
Switch Push Button OFF (ON) SPST Round Plunger 20VAC 20VDC 0.4VA Momentary SMD Gull Wing T/R
|
从 $5.824 到 $6.67
每个
|
Grayhill | Switch Push Button | Momentary Contact | SPST | Round Plunger | OFF (ON) | 30000 | Surface Mount | Gull Wing | Right Angle | Tape and Reel | 1000 | 20 | Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||
38FSP9B0M7RT
Switch Push Button OFF (ON) SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins
|
|
Grayhill | Switch Push Button | Momentary Contact | SPST | Round Plunger | OFF (ON) | 30000 | Through Hole | PC Pins | Vertical Right Angle | 1000 | 20 | Copper Alloy | No | No | No | No | No | EAR 99 | No | |||||||||
38GWSP9S7RT
Switch Push Button OFF (ON) SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins
|
|
Grayhill | Switch Push Button | Momentary Contact | SPST | Round Plunger | OFF (ON) | 30000 | Through Hole | PC Pins | Vertical Right Angle | 1000 | 20 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||
38GWSP9M7RT
Switch Push Button OFF (ON) SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins
|
|
Grayhill | Switch Push Button | Momentary Contact | SPST | Round Plunger | OFF (ON) | 30000 | Through Hole | PC Pins | Vertical Right Angle | 1000 | 20 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||
39-503 RED
Switch Push Button N.O. SPST Round Plunger 0.15A 28VDC Momentary Thru-Hole PC Pins
|
从 $8.998 到 $9.555
每个
|
Grayhill | Switch Push Button | Momentary Contact | SPST | Round Plunger | N.O. | 1000000 | Through Hole | PC Pins | Right Angle | 1000 | 25 | No | No | No | No | No | EAR99 | No | ||||||||||
39-501 BLK
Switch Push Button N.O. SPST Round Plunger 0.15A 28VDC Momentary Thru-Hole PC Pins
|
从 $6.201 到 $6.552
每个
|
Grayhill | Switch Push Button | Momentary | SPST | Round Plunger | N.O. | 1000000 | Through Hole | PC Pins | Right Angle | 1000 | 25 | Unknown | No | No | No | No | EAR99 | No | ||||||||||
39-601 RED
Switch Push Button N.O. SPST Round Plunger 0.15A 20VDC Momentary Panel Mount Solder Lug
|
从 $4.37 到 $4.843
每个
|
Grayhill | Switch Push Button | Momentary | SPST | Round Plunger | N.O. | 1000000 | Panel Mount | Solder Lug | Straight | 1000 | 25 | Unknown | No | No | No | No | EAR99 | No |