Intel 微控制器及处理器
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Tradename | Family Name | Category | Supported Device | Instruction Set Architecture | Supported Device Technology | Performance Speed - (MHz) | Device Core | Core Architecture | Number of CPU Cores | Maximum CPU Frequency - (MHz) | Program Memory Type | Maximum Clock Rate - (MHz) | USB | Instruction Cache Size | Data Bus Width - (bit) | Program Memory Size | RAM Size | Minimum Operating Supply Voltage - (V) | I2C | Programmability | Data Cache Size | SATA | Number of Programmable I/Os | Number of Timers | Multiply Accumulate | PWM | Number of ADCs | ADC Channels | Operating Systems | DAC Channels | ADC Resolution - (bit) | Process Technology | Number of DACs | USART | JTAG Support | UART | DAC Resolution - (bit) | Bluetooth | Wi-Fi | SPI | I2S | CAN | Ethernet | Daughter Cards | Watchdog | Maximum Operating Supply Voltage - (V) | Packaging | Maximum Power Dissipation - (mW) | Interface Type | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CD8067303406100SR3 MPU Xeon® Gold 6138 Processor RISC 64bit 14nm 2GHz 3647-Pin FCLGA Tray |
|
Intel | 微处理器 | Xeon® Gold 6138 Processor | RISC | Xeon | 20 | 0 | 64 | 0 | No | No | 14nm | 0 | 0 | 0 | 0 | 0 | 0 | Tray | 3647 | FCLGA | LGA | No | No | No | No | 5A992.c | |||||||||||||||||||||||||||||||||||||||||
CY7C67300-100AXA MCU 16-bit CY16 RISC 4KB ROM 3.3V Automotive 100-Pin TQFP Tray |
从 $13.899 到 $15.063
每个
|
Intel | Microcontrollers - MCUs | CY7C673xx | RISC | CY16 | CY16 | 48 | ROM | 48 | 0 | 16 | 4KB | 8KB | 1 | Yes | 32 | 2 | 1 | 0 | 1 | 1 | 0 | 0 | 0 | 1 | Tray | I2C/SPI/UART | 3A991 | No | No | ||||||||||||||||||||||||||||||||||||||
LF80539GF0412MXS L9EH MPU Core™ Duo Processor T2500 32bit 65nm 2GHz 1.05V 478-Pin FCPGA |
|
Intel | 微处理器 | 478 | FCPGA | PGA | No | No | No | No | 3A991a.1. | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
R80C188XL20 MPU 188 Processor CISC 16bit 20MHz 68-Pin PLCC |
|
Intel | 微处理器 | 68 | PLCC | LCC | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
BX80662I36320 Boxed Core™ i3-6320 Processor (4M Cache, 3.90 GHz) FC-LGA14C |
从 $194.14 到 $210.40
每个
|
Intel | 微处理器 | 1151 | FCLGA | LGA | No | No | No | No | 5A992c. | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
EY82C621 S R3HL Chipset Platform |
从 $79.99 到 $86.68
每个
|
Intel | 处理器杂项 | No | No | No | No | 5A992c. | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
FJ8068404064604S REJQ MPU Core™ i5-8265U Processor RISC 64bit 14nm 1.6GHz 1528-Pin FCBGA Tray |
从 $367.15 到 $397.89
每个
|
Intel | 微处理器 | 1528 | FCBGA | BGA | No | No | No | No | 5A992.c | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
BX80662I56500 MPU Core™ i5-6500 Processor RISC 64bit 14nm 3.2GHz 1151-Pin FCLGA Box |
|
Intel | 微处理器 | 1151 | FCLGA | LGA | No | No | No | No | 5A992.c | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
EE80C196KC20 MCU 16-bit CISC 5V 68-Pin PLCC |
|
Intel | Microcontrollers - MCUs | MCS96 | CISC | 20 | 20 | 0 | 16 | 488B | 0 | No | 40 | 5 | 3 | 1 | 8 | 10 | 0 | 0 | 0 | 0 | 0 | 0 | 1 | 1500 | 68 | PLCC | LCC | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
EE80C51FA24 S F88 MCU 8-bit 80C51 CISC 5V 44-Pin PLCC |
|
Intel | Microcontrollers - MCUs | 8XC51 | CISC | 80C51 | 8051 | 24 | 24 | 0 | 8 | 256B | 0 | No | 32 | 3 | No | 0 | 0 | No | No | 0 | 0 | 0 | 0 | 1 | 1500 | 44 | PLCC | LCC | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
GG8067402612800 SR2GG MPU Pentium® Processor D1517 RISC 64bit 14nm 1.6GHz 1667-Pin FCBGA Tray |
从 $196.78 到 $213.26
每个
|
Intel | 微处理器 | Pentium® Processor D1517 | RISC | Pentium | 4 | 0 | 64 | 0 | No | No | 14nm | 0 | 0 | 0 | 0 | 0 | 0 | Tray | 1667 | FCBGA | BGA | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||
FJ8066201931104S R2EU MPU Core™ i3-6100U Processor RISC 64bit 14nm 2.3GHz 1356-Pin FCBGA Tray |
从 $347.34 到 $376.42
每个
|
Intel | 微处理器 | 1356 | FCBGA | BGA | No | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
EY82C627 S R3HG Xeon processor |
从 $338.12 到 $366.43
每个
|
Intel | 处理器杂项 | No | No | No | No | 5A992c. | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
NK80530VY400256S L7UK MPU Celeron® Processor 0.13um 400MHz 479-Pin UFCBGA |
|
Intel | 微处理器 | 479 | UFCBGA | BGA | No | No | No | No | 3A991a.2. | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
GL82Q270 SR2WE Q270 Chipset |
|
Intel | 处理器杂项 | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AW80577SH0513M S LB3R MPU Core™2 Duo Processor P8400 64bit 45nm 2.26GHz 1.05V 478-Pin Micro-FCPGA |
|
Intel | 微处理器 | Core™2 Duo Processor P8400 | Core 2 Duo | 2 | 0 | 32KB | 64 | 0 | No | 32KB | No | 45nm | 0 | 0 | 0 | 0 | 0 | 0 | 478 | Micro-FCPGA | PGA | No | No | No | No | 3A991a.1. | |||||||||||||||||||||||||||||||||||||||||
AV80577SH0513M S LB4M MPU Core™2 Duo Processor P8400 64bit 45nm 2.26GHz 1.05V 479-Pin Micro-FCBGA |
|
Intel | 微处理器 | Core™2 Duo Processor P8400 | 2 | 0 | 32KB | 64 | 0 | No | 32KB | No | 45nm | 0 | 0 | 0 | 0 | 0 | 0 | 479 | Micro-FCBGA | BGA | No | No | No | No | 3A991.a.1 | No | |||||||||||||||||||||||||||||||||||||||||
CM8063501374901S R1A6 MPU Ivy Bridge-EP Xeon Processor E5-2680 v2 RISC 64bit 22nm 2.8GHz 2011-Pin FCLGA Tray |
|
Intel | 微处理器 | Ivy Bridge-EP Xeon Processor E5-2680 v2 | RISC | Ivy Bridge-EP Xeon | 10 | 0 | 64 | 0 | No | No | 22nm | 0 | 0 | 0 | 0 | 0 | 0 | Tray | 2011 | FCLGA | LGA | No | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||
CN80617005745ABSLBRZ MPU Core™ i7-610E Processor 64bit 32nm 2.53GHz 1.5V 1288-Pin BGA |
|
Intel | 微处理器 | Core™ i7-610E Processor | Core i7 | i7 | 2 | 0 | 32KB | 64 | 0 | No | 32KB | No | 32nm | 0 | 0 | 0 | 0 | 0 | 0 | 1288 | BGA | BGA | No | No | No | No | No | 5A992c. | |||||||||||||||||||||||||||||||||||||||
CY8C4245PVI-482 MCU 32-bit ARM Cortex M0 RISC 32KB Flash 1.8V/2.5V/3.3V/5V 28-Pin SSOP Tube |
从 $2.502 到 $2.711
每个
|
Intel | Microcontrollers - MCUs | 28 | SSOP | SO | No | Yes | No | No | No | No | 3A991 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
FW82371EB Embedded Processor 544-Pin BGA |
|
Intel | 处理器杂项 | 544 | BGA | BGA | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
CY8C3245PVI-134 MCU 8-bit 8051 RISC 32KB Flash 2.5V/3.3V/5V 48-Pin SSOP Tube |
从 $4.763 到 $8.47
每个
|
Intel | Microcontrollers - MCUs | CY8Cxxx | RISC | 8051 | 8051 | 50 | Flash | 50 | 0 | 8 | 32KB | 4KB | 1 | Yes | 29 | 4 | No | 1 | Single | 16 | 1 | 12 | Single | 0 | 1 | 8 | No | No | 1 | 0 | 0 | 0 | 1 | Tube | I2C/SPI/UART | 48 | SSOP | SO | No | Yes | No | No | No | No | 3A991 | No | No | ||||||||||||||||||||
CY8C4245AXI-483 MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3.3V/5V 44-Pin TQFP Tray |
从 $2.276 到 $2.53
每个
|
Intel | Microcontrollers - MCUs | 44 | TQFP | QFP | No | Yes | No | No | No | No | 3A991 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
GG8067402569403S R2UB IC-MP, X86, 64BIT, 1800.0 MHz, FCBGA, 1667 P, 0.7 mm, 1.05 V NOM, 35.0 W, PCIE |
从 $86.37 到 $93.60
每个
|
Intel | 微处理器 | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SAF-C165UTAH-LF V1.3 MCU 16-bit C166 CISC/RISC 3.3V 144-Pin TQFP |
|
Intel | Microcontrollers - MCUs | 144 | TQFP | QFP | No | No | No | No | 5A991 |