Intel 处理器
型号 | 价格 | 库存 | 供应商 | 类别 | Family Name | Instruction Set Architecture | Device Core | Core Architecture | Number of CPU Cores | Data Bus Width - (bit) | Process Technology | Instruction Cache Size | Minimum Operating Supply Voltage - (V) | Programmability | Data Cache Size | Multiply Accumulate | USART | UART | USB | SPI | I2C | I2S | CAN | Ethernet | Maximum Operating Supply Voltage - (V) | Packaging | Maximum Power Dissipation - (mW) | Interface Type | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WP81341M1220 S L9Y3 MPU 1.2GHz 1.8V/3.3V 1357-Pin FCBGA5 |
|
Intel | 微处理器 | XScale | 1 | No | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 3A991a.2. | No | |||||||||||||||||||||||||
N80C188XL12 S F12
MPU 188 Processor CISC 16bit 12.5MHz 68-Pin PLCC
|
|
Intel | 微处理器 | No | |||||||||||||||||||||||||||||||||||||
RH80536NC0211M S L8MM
MPU Celeron® M Processor 370 RISC 64bit 90nm 1.5GHz 1.05V 478-Pin UFCPGA
|
|
Intel | 微处理器 | Celeron® M Processor 370 | RISC | Celeron M | 1 | 64 | 90nm | 32KB | 32KB | No | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 3A991a.2. | ||||||||||||||||||||
LF80537GF0484M S LGFJ MPU Core™2 Duo Processor T7400 64bit 65nm 2.16GHz 1.05V 478-Pin UFCPGA |
|
Intel | 微处理器 | Core™2 Duo Processor T7400 | Core 2 Duo | 2 | 64 | 65nm | 32KB | 32KB | No | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 3A991a.1. | No | ||||||||||||||||||||
LE80536LC0172M S L89N MPU Pentium® M Processor LV 738 32bit 90nm 1.4GHz 479-Pin UFCBGA |
|
Intel | 微处理器 | Pentium® M Processor LV 738 | Pentium M | 1 | 32 | 90nm | No | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 3A991a.2. | |||||||||||||||||||||||
NG80960JA3V33
MPU i960® Processor RISC 32bit 33MHz 132-Pin PQFP
|
|
Intel | 微处理器 | i960® Processor | RISC | i960 | 1 | 32 | No | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 3A991n. | No | ||||||||||||||||||||||
LE80535GC0251M S L8BH MPU Pentium® M Processor 32bit 0.13um 1.6GHz 479-Pin uFCBGA2 |
|
Intel | 微处理器 | Pentium® M Processor | Pentium M | 1 | 32 | 0.13um | No | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 3A991a.2. | |||||||||||||||||||||||
A80486DX4WB100 S K096 MPU 386™ DX Processor RISC 32bit 100MHz 168-Pin CPGA |
|
Intel | 微处理器 | 386™ DX Processor | RISC | 1 | 32 | No | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 3A991a.2. | No | |||||||||||||||||||||||
TN80C186EB13 S F12
MPU 80186 Processor 16bit 13MHz 84-Pin PLCC
|
|
Intel | 微处理器 | 80186 Processor | 80186 | 1 | 16 | No | 0 | 2 | 0 | 0 | 0 | 0 | 0 | 0 | UART | No |