IXYS TRIACs
型号 | 价格 | 库存 | 供应商 | 类别 | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Repetitive Peak Reverse Voltage - (V) | Peak On-State Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | Rated Average On-State Current - (A) | RMS On-State Current - (A) | Packaging | Pin Count | Supplier Package | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CLA60MT1200NTZ
TRIAC 1200V 66A(RMS) 410A 3-Pin(2+Tab) D3PAK-HV Tube
|
|
IXYS | TRIACs | 500 | 500 | 1.7 | 60 | 60 | 1200 | 1.56@60A | 1200 | 30 | 66 | Tube | 3 | D3PAK-HV | No | No | No | No | No | EAR99 | No |