Keystone Electronics Corp 螺母
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Material | Head Type | Thread Size | Body Thickness (Imperial) - (in) | Width Across Flats (Metric) - (mm) | Width Across Flats (Imperial) - (in) | Finish | Thread Pitch (Metric) - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1456 Nut Panel 3/8-32-THD 12.7mm-A/F 1in/2in-A/F 0.5in-A/F 2.36mm-THK 0.093in-THK Brass Nickel |
|
Keystone Electronics | 螺母 | Hex | Brass | Hex | 3/8-32 | 3/32 | 12.7 | 1/2 | Nickel | 0.79 | No | No | No | No | EAR99 | Yes | Yes | |||
9606
Nut Hex 6-32-THD 7.75mm-A/F 3.05mm-THK Nylon 6/6
|
|
Keystone Electronics | 螺母 | Hex | Nylon 6/6 | Hex | #6-32 | 1/8 | 7.75 | 5/16 | 0.79 | No | Unknown | No | No | No | No | EAR99 | No | |||
9605
Nut Hex 4-40-THD 6.35mm-A/F 2.54mm-THK Nylon 6/6
|
|
Keystone Electronics | 螺母 | Hex | Nylon 6/6 | Hex | #4-40 | 3/32 | 6.35 | 1/4 | 0.64 | No | Unknown | No | No | No | No | EAR99 | No | |||
1448 Nut Hex 1/4-32-THD 9.53mm-A/F 3in/8in-A/F 0.375in-A/F 2.38mm-THK 0.094in-THK Brass Nickel |
|
Keystone Electronics | 螺母 | Hex | Brass | Hex | 1/4-32 | 9.53 | 3/8 | Nickel | 0.79 | No | No | No | No | EAR99 | Yes | Yes |