Keystone Electronics Corp 压铆螺母柱
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Gender | Material | Thread Size | Body Length (Imperial) - (in) | Width Across Flats (Metric) - (mm) | Width Across Flats (Imperial) - (in) | Thread Depth (Metric) - (mm) | Thread Depth (Imperial) - (in) | Thread Length (Metric) - (mm) | Panel Thickness A (Metric) - (mm) | Panel Thickness A (Imperial) - (in) | Outer Diameter (Imperial) - (in) | Finish | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4860 Standoff Broaching F 2-56-THD Stainless Steel |
|
Keystone Electronics | 压铆螺母柱 | Broaching | F | Stainless Steel | #2-56 | 1.65 | No | No | No | No | EAR99 | No | |||||||||||||||
4863
Standoff Broaching F 4-40-THD Stainless Steel
|
|
Keystone Electronics | 压铆螺母柱 | Broaching | F | Stainless Steel | #4-40 | 6.35 | No | No | No | No | EAR99 | No | |||||||||||||||
1650-2
Standoff Round Swage F 4-40-THD Brass Nickel
|
|
Keystone Electronics | 压铆螺母柱 | Round Swage | F | Brass | #4-40 | 6.35 | 1/4 | 1.52 | 1/16 | 1/4 | Nickel | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||
1803 Standoff Hex F 4-40-THD 4.75mm-A/F Brass Zinc Clear Chromate |
|
Keystone Electronics | 压铆螺母柱 | Hex | F | Brass | #4-40 | 3/8 | 4.75 | 3/16 | 9.53 | 3/8 | Zinc Clear Chromate | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||
1892 Standoff Hex F 4-40-THD 6.35mm-A/F Aluminum Clear Iridite |
|
Keystone Electronics | 压铆螺母柱 | Hex | F | Aluminum | #4-40 | 3/8 | 6.35 | 3/16 | 9.5 | 3/8 | Clear Iridite | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||
1944 Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Brass ASTM B16 Nickel QQ-N-290 |
库存
328
$0.5259
每个
|
Keystone Electronics | 压铆螺母柱 | Hex | M/F | Brass ASTM B16 | #4-40 | 6.4 | 6.4 | 1/4 | 4.7 | Nickel QQ-N-290 | Unknown | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
1946 Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Brass ASTM B16 Nickel QQ-N-290 |
|
Keystone Electronics | 压铆螺母柱 | No | No | No | No | 5A991 | Yes | Yes | |||||||||||||||||||
1945
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Brass ASTM B16 Nickel QQ-N-290
|
|
Keystone Electronics | 压铆螺母柱 | Hex | M/F | Brass ASTM B16 | #4-40 | 6.4 | 6.4 | 1/4 | 4.7 | Nickel QQ-N-290 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
1952 Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Brass ASTM B16 Nickel QQ-N-290 |
|
Keystone Electronics | 压铆螺母柱 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
2087 Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Stainless Steel |
|
Keystone Electronics | 压铆螺母柱 | Hex | M/F | Stainless Steel | #4-40 | 6.4 | 6.4 | 4.7 | No | No | No | No | No | EAR99 | No | ||||||||||||
2090 Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Stainless Steel ASTM A581/A582 |
|
Keystone Electronics | 压铆螺母柱 | Hex | M/F | Stainless Steel ASTM A581/A582 | #4-40 | 6.4 | 6.4 | 1/4 | 4.7 | No | No | No | No | No | EAR99 | No | |||||||||||
2088
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Stainless Steel
|
|
Keystone Electronics | 压铆螺母柱 | Hex | M/F | Stainless Steel | #4-40 | 6.4 | 6.4 | 4.7 | No | No | No | No | No | EAR99 | No | No | |||||||||||
2092 Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Stainless Steel |
|
Keystone Electronics | 压铆螺母柱 | Hex | M/F | Stainless Steel | #4-40 | 6.4 | 6.4 | 4.7 | No | No | No | No | No | EAR99 | No | ||||||||||||
2205 Standoff Hex F 4-40-THD 6.35mm-A/F Aluminum Clear Iridite |
|
Keystone Electronics | 压铆螺母柱 | Hex | F | Aluminum | #4-40 | 1 | 6.35 | 1/4 | 25.4 | 1 | Clear Iridite | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
24398
Standoff Hex F M3 X 0.5-THD 5mm-A/F Brass Nickel
|
|
Keystone Electronics | 压铆螺母柱 | Hex | F | Brass | M3 X 0.5 | 5 | 25 | Nickel | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
24463
Standoff Hex F M2.5 X 0.45-THD 4.5mm-A/F Stainless Steel
|
|
Keystone Electronics | 压铆螺母柱 | Hex | F | Stainless Steel | M2.5 X 0.45 | 4.5 | 10 | No | No | No | No | No | EAR99 | No | |||||||||||||
4883
Standoff Round Swage F/F 4-40-THD Steel Electro-Tin
|
|
Keystone Electronics | 压铆螺母柱 | Round Swage | F/F | Steel | #4-40 | 6.35 | 1/4 | 1.52 | Electro-Tin | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||
4870 Standoff Broaching F 6-32-THD Stainless Steel |
|
Keystone Electronics | 压铆螺母柱 | Broaching | F | Stainless Steel | #6-32 | 12.7 | 1/2 | 1.52 | No | No | No | No | EAR99 | No | |||||||||||||
7211 Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Brass ASTM B16 Nickel QQ-N-290 |
|
Keystone Electronics | 压铆螺母柱 | Hex | M/F | Brass ASTM B16 | #6-32 | 6.4 | 9.5 | 3/8 | 6.4 | Nickel QQ-N-290 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
7210 Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Brass ASTM B16 Nickel QQ-N-290 |
|
Keystone Electronics | 压铆螺母柱 | Hex | M/F | Brass ASTM B16 | #6-32 | 6.4 | 6.4 | 1/4 | 6.4 | Nickel QQ-N-290 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
8420 Standoff Hex M/F 6-32-THD 6.4mm-A/F 9.5mm-LG Aluminum Clear Iridite |
|
Keystone Electronics | 压铆螺母柱 | Hex | M/F | Aluminum | #6-32 | 6.4 | 9.5 | 9.5 | Clear Iridite | No | No | No | No | No | EAR99 | No | |||||||||||
1645 Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Brass Nickel |
|
Keystone Electronics | 压铆螺母柱 | No | No | No | No | No | EAR99 | Yes | Yes |