Kontron 母板和单板计算机
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Form Factor | Processor Type | Processor Family | Chipset Type | BIOS | Number of System Memory | System Memory Socket Type | System Memory Maximum Size | System Memory Type | On Board Graphic Card | On Board Ethernet Card | Ethernet Controller Type | Ethernet Speed | Ethernet Card Number of Connectors | USB | SATA | PATA | AGP | PCI | Slot Support | Operating Systems | Product Height - (mm) | VGA | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1070-9666
Motherboard, Intel CPU 768GB DDR5 10Mbps/100Mbps/1000Mbps
|
库存
5
$1,071.225
每个
|
Kontron | 母板和单板计算机 | Desktop Board | ATX | Intel | Xeon | Intel C741 | AMI Aptio uEFI | 1 | RDIMM | 768GB | DDR5 | Yes | Yes | Intel X710 | 10Mbps/100Mbps/1000Mbps | 2 | 6 | 6 | 0 | 0 | 0 | No | N/A | 0 | No | 4A994.j | ||||||
F5110-V193
Motherboard, Intel CPU 128GB DDR5 10Mbps/100Mbps/1000Mbps/2500Mbps
|
库存
20
$284.42
每个
|
Kontron | 母板和单板计算机 | Micro ATX Motherboard | Micro-ATX | Intel | Intel Q670E | AMI Aptio uEFI | 4 | DIMM | 128GB | DDR5 | Yes | Yes | Intel I219LM| Intel I225LM | 10Mbps/100Mbps/1000Mbps/2500Mbps | 3 | 12 | 4 | 0 | 0 | 0 | Yes | No | 4A994.j | |||||||||
S26361-F5110-V164 D3646-S ATX-Board C246 Intel |
从 $310.36 到 $336.35
每个
|
Kontron | 母板和单板计算机 | Unknown | Unknown | Unknown | 4A994.j | No | ||||||||||||||||||||||||||
S26361-F5120-V166 Oem-CPU Industrial Motherboard D3633-S Mitx 8Th/9Th Gen Intel Core Processor |
从 $305.08 到 $330.62
每个
|
Kontron | 母板和单板计算机 | Unknown | Unknown | Unknown | 4A994.j | |||||||||||||||||||||||||||
HSD02-0000-96-1 Server Size D With Intel XEON |
从 $7,118.58 到 $7,714.57
每个
|
Kontron | 母板和单板计算机 | 5A992.c | ||||||||||||||||||||||||||||||
F5120-V204
Industrial Motherboard D3724-R Supports the AMD Ryzen Embedded R2000 Processor
|
|
Kontron | 母板和单板计算机 | 4A994.j |