Kontron 模块上的系统 - SOM
型号 | 价格 | 库存 | 供应商 | 类别 | Processor Type | Processor Family | Processor Number | Processor Cores | Processor Speed - (Hz) | Processor Thermal Design Power - (W) | Intel Technologies | Form Factor | Chipset Type | JTAG Support | Data Cache Size - (B) | BIOS | Number of System Memory | System Memory Type | System Memory Socket Type | System Memory Maximum Size - (B) | System Memory Speed | UART | USART | SPI | I2C | CAN | USB | SATA | PATA | GPIO | Audio Interfaces | RS485 | RS232 | RS422 | PCI | Ethernet Controller Type | Ethernet Speed | Display Type | Display Chipset Type | Display Interface | Operating Systems | Android | Linux | Medical Application | Product Length - (mm) | Product Depth - (mm) | Product Height - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36020-0000-17-4 Mini COM Express SOM with Celeron Processor |
|
Kontron | 模块上的系统 - SOM | Intel | Celeron | N3160 | Quad Core | 1.6G | 6 | Secure Boot/Intel VT-x/Intel VT-d/Intel EPT/Intel 64/Instruction Set 64-bit/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring/Intel HD Audio/Intel IPT | Mini COM Express | No | DDR3 | 0 | 0 | 1 | 1 | 0 | 8 | 2 | 0 | 1 | 0 | 0 | 0 | 0 | 0 | Intel I211AT | 10Mbps/100Mbps/1000Mbps | LCD | LVDS | Linux | No | |||||||||||||||||||||||
36017-0000-20-4 Compact Pin-Out Type 6 Computer-On-Module |
|
Kontron | 模块上的系统 - SOM | No | 5A992.c | |||||||||||||||||||||||||||||||||||||||||||||||||||
38030-0000-19-3
Basic COM Express SOM with Core Processor 32GB RAM
|
从 $891.67 到 $932.50
每个
|
Kontron | 模块上的系统 - SOM | Intel | Core | i3-6102E | Core i3 | 1.9G | 25 | Basic COM Express | Intel CM236 | No | 3M | AMI Aptio | 2 | DDR4 | SODIMM | 32G | 2133MHz | 0 | 0 | 1 | 1 | 0 | 8 | 4 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | Intel I219LM | 10Mbps/100Mbps/1000Mbps | CRT|LCD | Intel HD P530 | DP++|LVDS|VGA | Linux | 125 | 95 | N/A | No | No | No | No | 5A992.c | |||||||||
51008-0832-16-5
SMARC 2.0 SoM with Intel Processor
|
从 $638.43 到 $675.55
每个
|
Kontron | 模块上的系统 - SOM | No | No | No | No | 5A992.c | ||||||||||||||||||||||||||||||||||||||||||||||||
68100-0000-00-0
QorIQ Power Architecture Computer-on-Modules based on Freescale P-Series
|
|
Kontron | 模块上的系统 - SOM | No | No | 5A992a. | ||||||||||||||||||||||||||||||||||||||||||||||||||
68005-0000-59-9 Basic COM Express SOM with Xeon Processor 32GB RAM |
从 $1,747.57 到 $1,826.90
每个
|
Kontron | 模块上的系统 - SOM | Intel | Xeon | D-1559 | 1.5G | 45 | Intel Turbo Boost/Intel VT-d/Intel 64/Idle States/Intel IPT/Intel Hyper-Threading/Instruction Set/Enhanced Intel SpeedStep/Intel VT-x/Intel TSX-NI/Instruction Set Extensions/Thermal Monitoring | Basic COM Express | No | 18M | AMI UEFI | 2 | DDR4 | SODIMM | 32G | 0 | 1 | 1 | 4 | 2 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | Intel I210IT | 10Mbps/100Mbps/1000Mbps | Linux | 125 | 95 | N/A | No | No | No | No | 5A992.c | ||||||||||||||||
68003-0000-19-4
COM Express BASIC TYPE 6 WITH Intel Xeon PROCESSOR
|
从 $644.07 到 $673.76
每个
|
Kontron | 模块上的系统 - SOM | No | No | No | No | 5A992.c | ||||||||||||||||||||||||||||||||||||||||||||||||
36030-1610-18-7 COM Express SOM with Celeron/Core Processor 32GB RAM |
从 $1,913.59 到 $2,001.58
每个
|
Kontron | 模块上的系统 - SOM | Intel | Celeron|Core | i7-1185G7E | Core i7 | 1.8G|4.4G | 12|15|28 | COM Express | Integrated SoC | No | 12M | AMI Aptio V | 1 | DDR4 | SODIMM | 32G | 0 | 3 | 1 | 8 | 2 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | Intel I225LM/Intel I225IT | DDI|DP|LCD|VGA | DDI|DP|LCD|VGA | Linux | 95 | 95 | N/A | No | No | No | 5A992.c | |||||||||||||||
68002-0000-08-2
Basic COM Express SOM with Pentium Processor 32GB RAM
|
从 $533.57 到 $563.92
每个
|
Kontron | 模块上的系统 - SOM | No | No | No | No | 5A992.c | ||||||||||||||||||||||||||||||||||||||||||||||||
81005-0200-13-5 Q-seven Q7ALi2 E2 E3930 2G |
从 $218.98 到 $233.30
每个
|
Kontron | 模块上的系统 - SOM | No | No | No | No | 5A992.c | ||||||||||||||||||||||||||||||||||||||||||||||||
38032-0000-22-4 COM Express Basic Pin-out Type 6 Computer-on-Module with Intel Xeon E3-1505L v6 |
从 $1,392.62 到 $1,457.85
每个
|
Kontron | 模块上的系统 - SOM | No | No | No | No | 5A992.c |