Kontron 计算机产品
型号 | 价格 | 库存 | 供应商 | 类别 | Processor Type | Processor Family | Processor Number | Processor Cores | Hot Swap | Processor Speed - (Hz) | PCI Mini | Form Factor | USB | Processor Thermal Design Power - (W) | PCIe Mini | PCIe x1 | System Memory Type | System Memory Socket Type | PCIe x2 | Minimum Operating Supply Voltage - (V) | Intel Technologies | UART | PCIe x3 | Maximum Operating Supply Voltage - (V) | System Memory Maximum Size - (B) | PCIe x4 | I2C | Product Depth - (mm) | PCIe x8 | JTAG Support | System Memory Speed - (Hz) | SMBus | PCIe x16 | Number of System Memory | ECC Support | Display Type | SATA | PS/2 | PCI-X | Number of Ethernet Ports | BIOS | VGA | Product Height - (mm) | RS422 | Operating Systems | Minimum Operating Humidity - (%) | Maximum Operating Humidity - (%) | SPI | Display Chipset Type | CAN | Audio Codec | PATA | Mic In | GPIO | Display Interface | AGP | Video In | RS485 | RS232 | Ethernet Controller Type | Ethernet Speed | PCI | Android | Linux | Medical Application | Product Length - (mm) | Data Cache Size - (B) | Chipset Type | Audio Interfaces | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
F5120-V212
AMD Embedded V1000/R1000 Series SoC Platform for AMD FP5 SoC Processor
|
|
Kontron | 母板和单板计算机 | 4A994.j | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
51017-0432-R1-4 SMARC Module |
|
Kontron | 模块上的系统 - SOM | No | 5A992.c | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
51012-0408-11-4 SMARC with Intel Pentium N4200, 4GB LPDDR4, 8GB eMMC SLC |
|
Kontron | 模块上的系统 - SOM | No | No | No | No | 5A992.c | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
36033-0000-N1-2 COM Express Compact Type 6 with Intel Series Processors |
|
Kontron | 模块上的系统 - SOM | No | No | No | No | 5A992.c | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
36033-0000-J2-4 COM Express Compact Type 6 with Intel Series Processors |
|
Kontron | 模块上的系统 - SOM | No | No | No | No | 5A992.c | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
36031-1600-18-7 COM Express SOM with Celeron/Core Processor 32GB RAM |
|
Kontron | 模块上的系统 - SOM | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
38032-0000-30-7 COM Express Basic pin-out Type 6 Computer-on Module with Intel Core i7-7820EQ, 4x3.0GHz, QM175 PCH, GT2, 2x DDR4 non-ECC SO-DIMM |
|
Kontron | 模块上的系统 - SOM | No | 5A992.c | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
38033-0000-22-4
Basic COM Express SOM with Xeon Processor 32GB RAM
|
|
Kontron | 模块上的系统 - SOM | No | No | No | No | 5A992.c | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
38038-0000-47-7 COM Express Basic Type 6 with 11th Generation Intel Core / Xeon Processors |
|
Kontron | 模块上的系统 - SOM | No | No | No | No | 5A992.c | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
34014-0000-99-0 COM Express Mini Type 10 with 13th Generation |
|
Kontron | 模块上的系统 - SOM | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
34015-1600-17-7
COM Express Mini Type 10 with 13th Generation Intel Processor
|
|
Kontron | 模块上的系统 - SOM | No | No | No | No | 5A992.c | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
34014-1600-17-7
COM Express Mini Type 10 with 13th Generation Intel Processor
|
|
Kontron | 模块上的系统 - SOM | No | No | No | No | 5A992.c | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
F5120-V204
Industrial Motherboard D3724-R Supports the AMD Ryzen Embedded R2000 Processor
|
|
Kontron | 母板和单板计算机 | 4A994.j | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
F5120-V219
AMD Embedded V1000/R1000 Series SoC Platform for AMD FP5 SoC Processor
|
|
Kontron | 母板和单板计算机 | 4A994.j | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
51009-0104-08-1 SMARC SOM with i.MX7 Processor 2GB RAM |
|
Kontron | 模块上的系统 - SOM | No | No | No | No | 5A992.c | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
S26361-F5120-V168 Intel H310 Express Chipset Supporting 8th/9th Gen Core i3/i5/i7/i9 Processors |
|
Kontron | 母板和单板计算机 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
51017-0832-R2-4 SMARC Module 2.1 Latest Generation Intel |
|
Kontron | 模块上的系统 - SOM | No | No | No | No | 5A992.c | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
81005-0408-13-5 Q-seven Q7ALi2 E2 E3930 4G/8S |
|
Kontron | 模块上的系统 - SOM | No | No | No | No | 5A992.c | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
HSD02-0000-96-1 Server Size D With Intel XEON |
|
Kontron | 母板和单板计算机 | 5A992.c | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
38035-0000-20-6
Basic COM Express SOM with Xeon Processor 128GB RAM
|
|
Kontron | 模块上的系统 - SOM | Intel | Xeon | E-2276ML | 4.2G | Basic COM Express | 8 | 25 | DDR4 | SODIMM | 1 | 128G | 1 | 95 | No | 0 | 4 | Yes | CRT|LCD | 4 | 0 | 1 | AMI Aptio V | N/A | 0 | 1 | Intel HD P630 | 0 | Intel | 0 | No | 3 | DP++|LVDS|VGA | 0 | 0 | Intel I219LM | 10Mbps/100Mbps/1000Mbps | 0 | Linux | No | 125 | 12M | Intel CM246 | 0 | No | No | No | No | 5A992.c | Yes | Yes | |||||||||||||||||||||||||
38039-0000-44-4 COM Express Basic Type 6 with 11th Generation Intel Core / Xeon Processors |
|
Kontron | 模块上的系统 - SOM | No | No | No | No | 5A992.c | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
38036-0000-29-8 COM Express Basic V2000 with AMD Embedded V-Series |
|
Kontron | 模块上的系统 - SOM | No | No | No | No | 5A992.c | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
36023-0000-11-4 COM Express Compact Type 6 with Intel Processors |
|
Kontron | 模块上的系统 - SOM | No | No | No | No | 5A992.c | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
36024-0000-13-5 COM Express Compact Type 6 with Intel Processors |
|
Kontron | 模块上的系统 - SOM | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
38030-0000-19-3
Basic COM Express SOM with Core Processor 32GB RAM
|
|
Kontron | 模块上的系统 - SOM | Intel | Core | i3-6102E | Core i3 | 1.9G | 0 | Basic COM Express | 8 | 25 | 0 | 8 | DDR4 | SODIMM | 0 | 0 | 0 | 32G | 0 | 1 | 95 | 0 | No | 2133MHz | 1 | 0 | 2 | No | CRT|LCD | 4 | 0 | 0 | AMI Aptio | N/A | 0 | 1 | Intel HD P530 | 0 | Intel | 0 | No | 0 | DP++|LVDS|VGA | 0 | 0 | 0 | Intel I219LM | 10Mbps/100Mbps/1000Mbps | 0 | Linux | 125 | 3M | Intel CM236 | 0 | No | No | No | No | 5A992.c |