Kontron 微控制器及处理器
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Supported Device | Supported Device Technology | Program Memory Type | Maximum Clock Rate - (MHz) | USB | Program Memory Size | RAM Size | I2C | SATA | GPIO | Display Interface | Display Type | Operating Systems | PC Card Interface | JTAG Support | UART | SPI | CAN | Ethernet | Daughter Cards | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18010-0000-00-0 ATX BASEBOARD FOR ETX MODULES |
|
Kontron | 嵌入式系统开发板和套件 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||
51300-0000-00-0 SMARC 2.0 System on Module - SOM Evaluation Board |
|
Kontron | 嵌入式系统开发板和套件 | Evaluation Board | SMARC 2.0 | System on Module - SOM | 4 | 12 | DP++/eDP/HDMI | LCD | SD/SIM | 4 | 2 | 2 | No | No | No | No | No | 4A994.b | Yes | Yes | |||||||||||
36100-0000-00-S COM Express System on Module - SOM Starter Kit |
|
Kontron | 嵌入式系统开发板和套件 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||
51100-0000-00-0 SMARC (ULP-COM) Evaluation board (without SMARC module) |
|
Kontron | 嵌入式系统开发板和套件 | No | No | No | No | No | 5A992a. | ||||||||||||||||||||||||
51117-0000-00-0 I.MX7 Application Processor and SOC Development Board 800MHz/1000MHz CPU 2GB RAM 64GB eMMC Flash Linux Yocto |
从 $8.417 到 $9.406
每个
|
Kontron | 嵌入式系统开发板和套件 | Development Board | i.MX7 | Application Processor and SOC | eMMC Flash | 800/1000 | 6 | 64GB | 2GB | 4 | 1 | 12 | HDMI/LVDS | LCD | SD | No | 4 | 4 | 2 | 2 | Yes | No | EAR99 | No | |||||||
51100-0000-00-S
SMARC STARTERKIT
|
|
Kontron | 嵌入式系统开发板和套件 | No | No | No | No | EAR99 |