Laird Connectivity EMI/RFI 电子
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Shield Type | Style | Number of Pieces | Number of Lines | Configuration | Core Material | Inductance - (H) | Finish | Leakage Inductance - (H) | Material | Impedance - (Ohm) | Attenuation | Test Frequency - (Hz) | Termination Method | Maximum DC Current - (A) | Hole Size - (mm) | Adhesion Option | Maximum DC Resistance - (Ohm) | Adhesion Type | Voltage Rating | Withstand Voltage | Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CM5441Z101B-10
Common Mode Chokes Dual 100Ohm 100MHz 75A 0.0003Ohm DCR Thru-Hole Bulk
|
|
Laird Technologies | 共模扼流圈 | Power Line | 2 | Dual | 100 | 100M | 75 | 0.0003 | 1688VDC | 13.92 | 10.56 | 10.77 | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
CM5740Z171R-10 Common Mode Chokes Quad 170Ohm 100MHz 20A 0.001Ohm DCR SMD T/R |
|
Laird Technologies | 共模扼流圈 | Data Line/Power Line | 4 | Quad | 170 | 100M | 20 | 0.001 | 14.71 | 11.05 | 10.49 | Tape and Reel | EAR99 | |||||||||||||||||||||||||||
CM5740Z171B-10 Common Mode Chokes Quad 170Ohm 100MHz 20A 0.001Ohm DCR Thru-Hole Bulk |
|
Laird Technologies | 共模扼流圈 | Data Line/Power Line | 4 | Quad | 170 | 100M | 20 | 0.001 | 14.71 | 10.18 | 9.47 | Bulk | EAR99 | |||||||||||||||||||||||||||
CM5022R800R-10 Common Mode Chokes Octal 80Ohm 100MHz 5A 0.02Ohm DCR SMD T/R |
|
Laird Technologies | 共模扼流圈 | Data Line/Power Line | 8 | Octal | 80 | 100M | 5 | 0.02 | 12.77 | 6.73 | 5 | Tape and Reel | EAR99 | |||||||||||||||||||||||||||
CMX1616Z171B-10 Common Mode Chokes Dual 176uH 100kHz 62A 0.00065Ohm DCR Thru-Hole Bulk |
|
Laird Technologies | 共模扼流圈 | Power Line | 2 | Dual | 176u | 100k | 62 | 0.00065 | 1.5kVAC | 41 | 41 | 16.5 | Bulk | EAR99 | ||||||||||||||||||||||||||
CMX1616Z112B-10 Common Mode Chokes Dual 1000uH 100kHz 30A 0.0028Ohm DCR Thru-Hole Bulk |
|
Laird Technologies | 共模扼流圈 | Power Line | 2 | Dual | 1000u | 100k | 30 | 0.0028 | 1.5kVAC | 40 | 40 | 16.5 | Bulk | EAR99 | ||||||||||||||||||||||||||
0077001802 STANDARD SURFACE MOUNT SHIELDS-ONE-PIECE |
|
Laird Technologies | EMI 吸收材料 | EAR99 | ||||||||||||||||||||||||||||||||||||||
BMI-S-102
Board Mount EMI Enclosures 16.5 x 16.5 x 3.6mm RF Absorber One-piece CRS Tin SMD
|
|
Laird Technologies | 板上安装 EMI 护罩 | RF Absorber | 1 | CRS Tin | Footprint | 3.6(Max) | 16.5(Max) | 16.5(Max) | EAR99 | No | ||||||||||||||||||||||||||||||
BMI-S-202-F
Board Mount EMI Enclosures 16.5 x 16.5 x 3.6mm RF Absorber One-piece CRS Tin SMD
|
|
Laird Technologies | 板上安装 EMI 护罩 | RF Absorber | 1 | CRS Tin | Footprint | 3.6 | 16.5 | 16.5 | Tape and Reel | EAR99 | No | No | ||||||||||||||||||||||||||||
BMI-S-205-F
Board Mount EMI Enclosures 38.1 x 25.4 x 6mm RF Absorber One-piece CRS Tin SMD
|
|
Laird Technologies | 板上安装 EMI 护罩 | RF Absorber | 1 | CRS Tin | Footprint | 6 | 38.1 | 25.4 | Tape and Reel | EAR99 | ||||||||||||||||||||||||||||||
CC1812C513R-10 Common Mode Chokes Dual 51uH 3.5kOhm 100kHz 0.2A 0.5Ohm DCR SMD Automotive T/R |
|
Laird Technologies | 共模扼流圈 | Data Line | 2 | Dual | 51u | 2.6u | 3.5k@40MHz | 100k | 0.2 | 0.5(Typ) | 250VAC | 5 | 3.5 | 5.55 | Tape and Reel | EAR99 | ||||||||||||||||||||||||
CM2722R201R-10 Common Mode Chokes Quad 200Ohm 100MHz 5A 0.02Ohm DCR SMD T/R |
|
Laird Technologies | 共模扼流圈 | Data Line/Power Line | 4 | Quad | 200 | 100M | 5 | 0.02 | 6.99(Typ) | 9.53(Typ) | Tape and Reel | EAR99 | ||||||||||||||||||||||||||||
CM3440Z171R-10
Common Mode Chokes Dual 170Ohm 100MHz 20A 0.001Ohm DCR SMD T/R
|
|
Laird Technologies | 共模扼流圈 | Data Line/Power Line | 2 | Dual | 170 | 100M | 20 | 0.001 | 8.64 | 11.05 | 10.49 | Tape and Reel | EAR99 | No | No | |||||||||||||||||||||||||
CM5740Z241B-10 Common Mode Chokes Quad 240Ohm 4MHz 20A 0.0013Ohm DCR Thru-Hole Bulk |
|
Laird Technologies | 共模扼流圈 | Data Line/Power Line | 4 | Quad | 240 | 4M | 20 | 0.0013 | 14.71 | 10.18 | 10.77 | Bulk | EAR99 | No | No | |||||||||||||||||||||||||
CMX1211Z680B-10 Common Mode Chokes Dual 68uH 100kHz 50A 0.00056Ohm DCR SMD Bulk |
|
Laird Technologies | 共模扼流圈 | Power Line | 2 | Dual | 68u | 100k | 50 | 0.00056 | 1.5kVAC | 31.5 | 28.8 | 19 | Bulk | EAR99 | ||||||||||||||||||||||||||
BMI-S-101
Board Mount EMI Enclosures 13.66 x 12.7 x 2.54mm RF Absorber One-piece CRS Tin SMD
|
|
Laird Technologies | 板上安装 EMI 护罩 | RF Absorber | 1 | CRS Tin | Footprint | 1.6(Typ) | 2.54 | 13.66 | 12.7 | Tape and Reel | EAR99 | |||||||||||||||||||||||||||||
CMX1616Y222B-10 Common Mode Chokes Dual 2156uH 100kHz 19A 0.006Ohm DCR Thru-Hole Bulk |
|
Laird Technologies | 共模扼流圈 | Power Line | 2 | Dual | 2156u | 100k | 19 | 0.006 | 1.5kVAC | 42 | 40 | 15.5 | Bulk | EAR99 | ||||||||||||||||||||||||||
CMX1211Z321B-10 Common Mode Chokes Dual 320uH 100kHz 28A 2.5mOhm DCR SMD Bulk |
|
Laird Technologies | 共模扼流圈 | Power Line | 2 | Dual | 320u | 100k | 28 | 2.5m | 1.5kVAC | 31.5 | 28.8 | 19 | Bulk | EAR99 | ||||||||||||||||||||||||||
0097072802
EMI Gaskets Connector Gasket USB Beryllium Copper
|
|
Laird Technologies | EMI 垫圈 | Connector Gasket | USB | Beryllium Copper | Bright | No | 11.38 | 15.88 | 12.98 | EAR99 |