Lite-On Technology 静电防护二极管
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Configuration | Number of Elements per Chip | Direction Type | Maximum Clamping Voltage - (V) | Maximum Working Voltage - (V) | Maximum Reverse Leakage Current - (uA) | Capacitance Value - (pF) | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
L30ESD24VC3-2
ESD Suppressor TVS Uni-Dir/Bi-Dir 24V 3-Pin SOT-23
|
库存
276,000
从 $0.0058 到 $0.0237
每个
|
Lite-On Technology | ESD 抑制器 | TVS | Dual Common Anode|Single | 2 | Uni-Directional|Bi-Directional | 43 | 24 | 1 | 60 | 3 | SOT-23 | SOT | Yes | No | No | No | No | EAR99 | No | |||
LT4ME33CA Diode TVS Single Bi-Dir 33V 400W 2-Pin DO-219 Automotive AEC-Q101 |
从 $0.0678 到 $0.0735
每个
|
Lite-On Technology | 瞬态电压抑制器 | 2 | DO-219 | DO | Unknown | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes |