Littelfuse 晶闸管
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Maximum Breakover Voltage - (V) | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Breakover Current - (mA) | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Rated Average On-State Current - (A) | Repetitive Peak Reverse Voltage - (V) | Peak On-State Voltage - (V) | Maximum Gate Peak Inverse Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | RMS On-State Current - (A) | Repetitive Peak Off-State Current - (mA) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2N6075AG
TRIAC 600V 30A 3-Pin(3+Tab) TO-225 Box
|
|
Littelfuse | TRIACs | 3 | TO-225 | TO | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||
2N6348AG
TRIAC 600V 100A 3-Pin(3+Tab) TO-220AB Box
|
|
Littelfuse | TRIACs | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
2N6073BG
TRIAC 400V 30A 3-Pin(3+Tab) TO-225
|
|
Littelfuse | TRIACs | 3 | TO-225 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
2N6397TG
SCR 400V 12A(RMS) 100A 3-Pin(3+Tab) TO-220AB Tube
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | TO-220AB | TO | No | No | No | No | EAR99 | ||||||||||||||||||||||||
2N6395G
SCR 100V 12A(RMS) 100A 3-Pin(3+Tab) TO-220AB Box
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
2N6397G
SCR 400V 12A(RMS) 100A 3-Pin(3+Tab) TO-220AB Box
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | TO-220AB | TO | No | No | No | No | EAR99 | ||||||||||||||||||||||||
2N6075BG
TRIAC 600V 30A 3-Pin(3+Tab) TO-225
|
|
Littelfuse | TRIACs | 3 | TO-225 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
2N6504G
SCR 50V 25A(RMS) 250A 3-Pin(3+Tab) TO-220AB Box
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | TO-220AB | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
2N6404G
SCR 600V 16A(RMS) 160A 3-Pin(3+Tab) TO-220AB Box
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | TO-220AB | TO | No | No | No | No | EAR99 | ||||||||||||||||||||||||
2N6405G
SCR 800V 16A(RMS) 160A 3-Pin(3+Tab) TO-220AB Box
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | TO-220AB | TO | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||
2N6565RP
Thyristor SCR 400V 20A 3-Pin TO-92 T/R
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | TO-92 | TO | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
2N6565
Thyristor SCR 400V 20A 3-Pin TO-92 Bulk
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | TO-92 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
Q6015L5TP
TRIAC 600V 15A(RMS) 200A 3-Pin(3+Tab) TO-220AB Isolated Tube
|
|
Littelfuse | TRIACs | 100 | 225(Min) | 2 | 50 | 70 | 600 | 1.6@21.2A | 600 | 15 | 0.005 | Tube | 3 | TO-220AB Isolated | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
Q601E3
TRIAC 600V 20A 3-Pin TO-92
|
|
Littelfuse | TRIACs | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
Q6016RH2TP
TRIAC Diode 600V 16A(RMS) 200A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube
|
|
Littelfuse | TRIACs | 3 | TO-220AB Non-Isolated | TO | No | No | No | No | EAR99 | ||||||||||||||||||||||||
Q6025L6TP
TRIAC 600V 250A 3-Pin(3+Tab) TO-220AB Isolated Tube
|
|
Littelfuse | TRIACs | 3 | TO-220AB Isolated | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
Q6040J7TP
TRIAC 600V 400A 3-Pin(3+Tab) TO-218X Tube
|
|
Littelfuse | TRIACs | 3 | TO-218X | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
Q6040K7TP
TRIAC 1000V 400A 3-Pin(3+Tab) TO-218X Tube
|
|
Littelfuse | TRIACs | 150 | 625(Min) | 2 | 100 | 100 | 600 | 1.8@56.6A | 600 | 0.02 | Tube | 3 | TO-218AC | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
Q8008DH4RP
TRIAC 800V 8A(RMS) 85A 3-Pin(2+Tab) DPAK T/R
|
|
Littelfuse | TRIACs | 3 | DPAK | TO-252 | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
SJ6016N1RP
SCR 600V 16A(RMS) 225A 3-Pin(2+Tab) D2PAK T/R
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | D2PAK | TO-263 | No | No | No | No | EAR99 | ||||||||||||||||||||||||
SJ6020N2RP
SCR 600V 20A(RMS) 300A 3-Pin(2+Tab) D2PAK T/R
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | D2PAK | TO-263 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
SJ6025N2RP
SCR 600V 25A(RMS) 350A 3-Pin(2+Tab) D2PAK T/R
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | D2PAK | TO-263 | No | No | No | No | EAR99 | ||||||||||||||||||||||||
C106MG
SCR 600V 4A(RMS) 20A 3-Pin(3+Tab) TO-225 Box
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | TO-225 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
C122F1G
Thyristor SCR 50V 90A 3-Pin(3+Tab) TO-220AB Box
|
|
Littelfuse | Silicon Controlled Rectifiers - SCRs | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
K2000S1URP
SIDAC Diode 170V 1A(RMS) 20A 2-Pin SMA T/R
|
|
Littelfuse | SIDACs | 2 | SMA | DO | No | No | No | No | EAR99 | Yes | Yes |