Maxim Integrated Regulators and Controllers
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Outputs | Polarity | Output Type | Accuracy - (%) | Process Technology | Output Voltage - (V) | Maximum Output Current - (mA) | Minimum Input Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Input Voltage - (V) | Packaging | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MAX6773TATD2+T
Standard Regulator Pos 1.8V to 11V3.3V 0.1A 8-Pin TDFN EP T/R
|
|
Maxim Integrated | Linear Regulators | Standard | 1 | Positive | Adjustable|Fixed | 1.8 to 11|3.3 | 0.1(Min) | 4 | 1951.2 | 72 | Tape and Reel | 1.6@100mA | 1% | 1.5% | 8 | TDFN EP | DFN | No | No | No | No | No | EAR99 | No | No | ||||||
MAX8559ETAAJ+T
LDO Regulator Pos 2.85V3.3V 0.3A/0.3A 8-Pin TDFN EP T/R
|
|
Maxim Integrated | Linear Regulators | 8 | TDFN EP | DFN | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
MAX8512EXK+
LDO Regulator Pos 1.5V to 4.5V 0.12A 5-Pin SC-70 T/R
|
|
Maxim Integrated | Linear Regulators | 5 | SC-70 | SOT | No | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||
MAX8518EUB+
LDO Regulator Pos 0.5V to 3.4V 1A 10-Pin uMAX EP Tube
|
|
Maxim Integrated | Linear Regulators | 10 | uMAX EP | SOP | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
MAX6795TPSD2/V+
LDO Regulator Pos 1.8V to 11V3.3V 0.3A Automotive AEC-Q100 20-Pin TQFN EP Tube
|
|
Maxim Integrated | Linear Regulators | 20 | TQFN EP | QFN | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | Yes | No | |||||||||||||||||||
MAX8531EBTGG+T LDO Regulator Pos 3V3V 0.2A/0.15A 6-Pin UCSP T/R |
|
Maxim Integrated | Linear Regulators | LDO | 2 | Positive | Fixed | ±1 | 3 | 0.15(Min)|0.2(Min) | 2.5 | 308 | 6.5 | Tape and Reel | 0.2@100mA | 0.2%/V | 6 | UCSP | CSP | No | No | No | No | No | EAR99 | No | No | ||||||
MAX6795TPLD2+
LDO Regulator Pos 1.8V to 11V5V 0.3A 20-Pin TQFN EP Tube
|
|
Maxim Integrated | Linear Regulators | 20 | TQFN EP | QFN | No | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||
MAX6795TPSD2/V+T
LDO Regulator Pos 1.8V to 11V3.3V 0.3A Automotive AEC-Q100 20-Pin TQFN EP T/R
|
|
Maxim Integrated | Linear Regulators | 20 | TQFN EP | QFN | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | Yes | No | |||||||||||||||||||
MAX6793TPSD2+
LDO Regulator Pos 1.8V to 11V3.3V5V 0.15A 20-Pin TQFN EP Tube
|
|
Maxim Integrated | Linear Regulators | 20 | TQFN EP | QFN | No | Unknown | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||
MAX6793TPLD3+
LDO Regulator Pos 1.8V to 11V5V5V 0.15A 20-Pin TQFN EP Tube
|
|
Maxim Integrated | Linear Regulators | 20 | TQFN EP | QFN | No | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||
MAX8510EXK21+T
LDO Regulator Pos 2.1V 0.12A 5-Pin SC-70 T/R
|
|
Maxim Integrated | Linear Regulators | 5 | SC-70 | SOT | No | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||
MAX8510EXK25+
LDO Regulator Pos 2.5V 0.12A 5-Pin SC-70 T/R
|
|
Maxim Integrated | Linear Regulators | 5 | SC-70 | SOT | No | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||
MAX8510ETA33+T
LDO Regulator Pos 3.3V 0.12A 8-Pin TDFN EP T/R
|
|
Maxim Integrated | Linear Regulators | 8 | TDFN EP | DFN | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
MAX8510EXK21+
LDO Regulator Pos 2.1V 0.12A 5-Pin SC-70 T/R
|
|
Maxim Integrated | Linear Regulators | 5 | SC-70 | SOT | No | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||
MAX8510EXK33+
LDO Regulator Pos 3.3V 0.12A 5-Pin SC-70 T/R
|
|
Maxim Integrated | Linear Regulators | 5 | SC-70 | SOT | No | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||
MAX8510ETA28+T
LDO Regulator Pos 2.8V 0.12A 8-Pin TDFN EP T/R
|
|
Maxim Integrated | Linear Regulators | 8 | TDFN EP | DFN | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
MAX8510ETA28+
LDO Regulator Pos 2.8V 0.12A 8-Pin TDFN EP T/R
|
|
Maxim Integrated | Linear Regulators | 8 | TDFN EP | DFN | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
MAX8511EXK18+T
LDO Regulator Pos 1.8V 0.12A 5-Pin SC-70 T/R
|
|
Maxim Integrated | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | BiCMOS | 1.8 | 0.12(Min) | 2 | 247 | 6 | Tape and Reel | 0.001%/V(Typ) | 0.003%/mA(Typ) | 5 | SC-70 | SOT | No | No | No | No | No | EAR99 | Yes | No | |||||
MAX8510EXK30+
LDO Regulator Pos 3V 0.12A 5-Pin SC-70 T/R
|
|
Maxim Integrated | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | BiCMOS | 3 | 0.12(Min) | 2 | 247 | 6 | 0.17@80mA | 0.001%/V(Typ) | 0.003%/mA(Typ) | 5 | SC-70 | SOT | No | No | No | No | No | EAR99 | Yes | No | |||||
MAX8510EXK28+T
LDO Regulator Pos 2.8V 0.12A 5-Pin SC-70 T/R
|
|
Maxim Integrated | Linear Regulators | 5 | SC-70 | SOT | No | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||
MAX8510ETA33+
LDO Regulator Pos 3.3V 0.12A 8-Pin TDFN EP T/R
|
|
Maxim Integrated | Linear Regulators | 8 | TDFN EP | DFN | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
MAX6349SPUT+
LDO Regulator Pos 1.23V to 5V3.3V 0.15A 6-Pin SOT-23 T/R
|
|
Maxim Integrated | Linear Regulators | LDO | 1 | Positive | Adjustable|Fixed | ±3 | 1.23 to 5|3.3 | 0.15(Min) | 2.5 | 571 | 5.5 | 0.03@10mA|0.36@150mA | 6 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | ||||||||
MAX6329TLUT+T
LDO Regulator Pos 1.23V to 5V3.3V 0.15A 6-Pin SOT-23 T/R
|
|
Maxim Integrated | Linear Regulators | 6 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
MAX6329TPUT+T
LDO Regulator Pos 1.23V to 5V3.3V 0.15A 6-Pin SOT-23 T/R
|
|
Maxim Integrated | Linear Regulators | 6 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
MAX664ESA+T
LDO Regulator Neg -1.3V to -15V-5V 0.04A 8-Pin SOIC N T/R
|
|
Maxim Integrated | Linear Regulators | 8 | SOIC N | SO | No | No | No | No | No | EAR99 | No | No |