Maxim Integrated Regulators and Controllers
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Outputs | Polarity | Output Type | Accuracy - (%) | Process Technology | Output Voltage - (V) | Maximum Output Current - (mA) | Minimum Input Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Input Voltage - (V) | Packaging | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MAX8867EUK50+
LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R
|
|
Maxim Integrated | Linear Regulators | LDO | 1 | Positive | Fixed | ±1.4 | 5 | 0.15(Min) | 2.5 | 571 | 6.5 | 0.12@50mA | 0%/V(Typ) | 0.01%/mA(Typ) | 5 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | ||||||
MAX8867EUK33+T
LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R
|
|
Maxim Integrated | Linear Regulators | LDO | 1 | Positive | Fixed | ±1.4 | 3.3 | 0.15(Min) | 2.5 | 571 | 6.5 | Tape and Reel | 0.12@50mA | 0%/V(Typ) | 0.01%/mA(Typ) | 5 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | |||||
MAX882ESA+T
LDO Regulator Pos 1.25V to 11V3.3V 0.2A 8-Pin SOIC N T/R
|
|
Maxim Integrated | Linear Regulators | 8 | SOIC N | SO | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
MAX8891EXK18+T
LDO Regulator Pos 1.8V 0.15A 5-Pin SC-70 T/R
|
|
Maxim Integrated | Linear Regulators | LDO | 1 | Positive | Fixed | ±3 | 1.8 | 0.15 | 2 | 247 | 6 | Tape and Reel | 0.001%/V(Typ) | 0.003%/mA(Typ) | 5 | SC-70 | SOT | No | No | No | No | No | EAR99 | No | No | ||||||
MAX8518EUB+T
LDO Regulator Pos 0.5V to 3.4V 1A 10-Pin uMAX EP T/R
|
|
Maxim Integrated | Linear Regulators | 10 | uMAX EP | SOP | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
MAX8636ELA+T
LDO Regulator Pos 1.5V to 3V 0.3A 8-Pin UDFN T/R
|
|
Maxim Integrated | Linear Regulators | 8 | UDFN | DFN | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
MAX8877EUK25+T
LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R
|
|
Maxim Integrated | Linear Regulators | LDO | 1 | Positive | Fixed | ±3 | 2.5 | 0.15(Min) | 2.5 | 571 | 6.5 | Tape and Reel | 0.12@50mA | 0%/V(Typ) | 0.01%/mA(Typ) | 5 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | |||||
MAX8877EUK29+T
LDO Regulator Pos 2.84V 0.15A 5-Pin SOT-23 T/R
|
|
Maxim Integrated | Linear Regulators | LDO | 1 | Positive | Fixed | ±3 | 2.84 | 0.15(Min) | 2.5 | 571 | 6.5 | Tape and Reel | 0.12@50mA | 0%/V(Typ) | 0.01%/mA(Typ) | 5 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | |||||
MAX1793EUE15+
LDO Regulator Pos 1.25V to 5V1.5V 1A 16-Pin TSSOP EP
|
|
Maxim Integrated | Linear Regulators | LDO | 1 | Positive | Adjustable|Fixed | ±3 | 1.25 to 5|1.5 | 1(Min) | 2.5 | 2133 | 5.5 | 0%/V(Typ) | 0.7%(Typ) | 16 | TSSOP EP | SO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
MAX1935ETA15+T
LDO Regulator Pos 1.5V 0.5A 8-Pin TDFN EP T/R
|
|
Maxim Integrated | Linear Regulators | LDO | 1 | Positive | Fixed | ±2.5 | 1.5 | 0.5(Min) | 2.25 | 1950 | 5.5 | Tape and Reel | 0%/V | 8 | TDFN EP | DFN | No | No | No | No | No | EAR99 | No | No | |||||||
MAX1935ETA+T
LDO Regulator Pos 0.8V to 4.5V 0.5A 8-Pin TDFN EP T/R
|
|
Maxim Integrated | Linear Regulators | 8 | TDFN EP | DFN | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
MAX1806EUA33+
LDO Regulator Pos 3.3V 0.5A 8-Pin uMAX EP Tube
|
|
Maxim Integrated | Linear Regulators | 8 | uMAX EP | SOP | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
MAX25301BATB/V+ LDO Regulator Pos 0.6V to 5.3V 1A Automotive AEC-Q100 10-Pin TDFN EP Tray |
|
Maxim Integrated | Linear Regulators | 10 | TDFN EP | DFN | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
MAX1589AETT180+T
LDO Regulator Pos 1.8V 0.5A 6-Pin TDFN EP T/R
|
|
Maxim Integrated | Linear Regulators | 6 | TDFN EP | DFN | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
MAX15101EWL+ LDO Regulator Pos 0.6V to 5.2V 1A 15-Pin WLP T/R |
|
Maxim Integrated | Linear Regulators | 15 | WLP | WLP | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
MAX25210ATAA8/V+ LDO Regulator Pos 3.3V5V0.6V to 11V 0.3A 8-Pin TDFN EP Tray Automotive AEC-Q100 |
|
Maxim Integrated | Linear Regulators | LDO | 1 | Positive | Adjustable|Fixed | 0.6 to 11|3.3|5 | 0.3 | 3.5 | 1951 | 42 | 0.13@50mA|0.5@200mA|0.77@300mA | 1mV(Typ) | 12mV(Typ) | 8 | TDFN EP | DFN | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | ||||||||
MAX15007AATT+
LDO Regulator Pos 3.3V 0.05A 6-Pin TDFN EP Tube
|
|
Maxim Integrated | Linear Regulators | LDO | 1 | Positive | Fixed | BiCMOS | 3.3 | 0.05(Min) | 4 | 1904 | 40 | 0.7@50mA | 0.25% | 0.7%(Typ) | 6 | TDFN EP | DFN | No | No | No | No | No | EAR99 | No | No | ||||||
MAX1616EUK+
LDO Regulator Pos 1.24V to 28V 0.03A 5-Pin SOT-23 T/R
|
|
Maxim Integrated | Linear Regulators | LDO | 1 | Positive | Adjustable | ±2 | CMOS | 1.24 to 28 | 0.03 | 4 | 571 | 28 | 0.35@30mA | 5 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | |||||||
MAX15029ATB+T
LDO Regulator Pos 0.5V to 3.6V 0.5A 10-Pin TDFN EP T/R
|
|
Maxim Integrated | Linear Regulators | LDO | 1 | Positive | Adjustable | ±2 | BiCMOS | 0.5 to 3.6 | 0.5 | 1.425 | 1951 | 3.6 | Tape and Reel | 0.15@500mA | 4mV(Typ) | 0.01mV/mA(Typ) | 10 | TDFN EP | DFN | No | No | No | No | No | EAR99 | No | No | ||||
MAX15007AATT/V+T
LDO Regulator Pos 3.3V 0.05A Automotive AEC-Q100 6-Pin TDFN EP T/R
|
|
Maxim Integrated | Linear Regulators | 6 | TDFN EP | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||
MAX25210ATAB9/V+T LDO Regulator Pos 3.3V5V0.6V to 11V 0.2A 8-Pin TDFN EP T/R Automotive AEC-Q100 |
|
Maxim Integrated | Linear Regulators | 8 | TDFN EP | DFN | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | ||||||||||||||||||||
MAX16910CATA8+T
LDO Regulator Pos 1.5V to 11V3.3V5V 0.2A 8-Pin TDFN EP T/R
|
|
Maxim Integrated | Linear Regulators | LDO | 1 | Positive | Selectable | BiCMOS | 1.5 to 11|3.3|5 | 0.2 | 3.5 | 1951 | 45 | Tape and Reel | 0.6@200mA|0.6@50mA | 1mV(Typ) | 12mV(Typ) | 8 | TDFN EP | DFN | No | No | No | No | No | EAR99 | No | No | |||||
MAX15006AATT+T
LDO Regulator Pos 3.3V 0.05A 6-Pin TDFN EP T/R
|
|
Maxim Integrated | Linear Regulators | 6 | TDFN EP | DFN | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
MAX15006BATT+T
LDO Regulator Pos 5V 0.05A 6-Pin TDFN EP T/R
|
|
Maxim Integrated | Linear Regulators | 6 | TDFN EP | DFN | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
MAX17510ATB+T
LDO Regulator Pos 0.5V to 1.5V 3A 10-Pin TDFN EP T/R
|
|
Maxim Integrated | Linear Regulators | LDO | 1 | Positive | Adjustable | BiCMOS | 0.5 to 1.5 | 3(Typ) | 1.1 | 1951 | 3.6 | Tape and Reel | 10 | TDFN EP | DFN | No | Unknown | No | No | No | No | EAR99 | No | No |