Micro Commercial Components 达林顿双极型晶体管
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Configuration | Number of Elements per Chip | Maximum Collector-Emitter Voltage - (V) | Maximum Collector Base Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum Continuous DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TIP127L-BP
Trans Darlington PNP 100V 5A 2000mW 3-Pin(3+Tab) TO-220 Tube
|
|
Micro Commercial Components | 达林顿双极型晶体管 | 3 | TO-220 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
MJD122-TP
Trans Darlington NPN 100V 8A 1500mW 3-Pin(2+Tab) DPAK T/R
|
从 $0.264 到 $0.3826
每个
|
Micro Commercial Components | 达林顿双极型晶体管 | NPN | Single | 1 | 100 | 100 | 5 | 4.5@80mA@8A | 8 | 1000@4A@4V|100@8A@4V | 1500 | 2@16mA@4A|4@80mA@8A | Tape and Reel | 3 | DPAK | TO-252 | No | No | No | No | No | EAR99 | Yes | Yes | |
MJD112-TP
Trans Darlington NPN 100V 2A 1000mW 3-Pin(2+Tab) DPAK T/R
|
|
Micro Commercial Components | 达林顿双极型晶体管 | NPN | Single | 1 | 100 | 100 | 5 | 2 | 1000@2A@3V|200@4A@3V|500@500mA@3V | 1000 | 2@8mA@2A|3@40mA@4A | Tape and Reel | 3 | DPAK | TO-252 | No | No | No | No | No | EAR99 | Yes | Yes | ||
MPSA13-AP
Trans Darlington NPN 30V 0.5A 625mW 3-Pin TO-92 Ammo
|
|
Micro Commercial Components | 达林顿双极型晶体管 | NPN | Single | 1 | 30 | 30 | 10 | 0.5 | 10000@100mA@5V|5000@10mA@5V | 1500 | 1.5@0.1mA@100mA | Ammo | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | No | |||
MMBTA64-TP
Trans Darlington PNP 30V 0.5A 300mW 3-Pin SOT-23 T/R
|
从 $0.1097 到 $0.1189
每个
|
Micro Commercial Components | 达林顿双极型晶体管 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||
BCV47-TP
Trans Darlington NPN 60V 0.5A 300mW 3-Pin SOT-23 T/R
|
从 $0.0456 到 $0.0554
每个
|
Micro Commercial Components | 达林顿双极型晶体管 | NPN | Single | 1 | 60 | 80 | 10 | 1.5@0.1mA@100mA | 0.5 | 10000@100mA@5V|2000@100uA@1V|2000@500mA@5V|4000@10mA@5V | 300 | 1@0.1mA@100mA | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | ||
MJD127-TP
Trans Darlington PNP 100V 8A 1500mW 3-Pin(2+Tab) DPAK T/R
|
从 $0.4589 到 $0.4742
每个
|
Micro Commercial Components | 达林顿双极型晶体管 | PNP | Single | 1 | 100 | 100 | 5 | 4.5@80mA@8A | 8 | 1000@4A@4V|100@8A@4V | 1500 | 2@16mA@4A|4@80mA@8A | Tape and Reel | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | Yes | Yes | ||
MMBTA13-TP
Trans Darlington NPN 30V 0.3A 225mW 3-Pin SOT-23 T/R
|
$1.488
每个
|
Micro Commercial Components | 达林顿双极型晶体管 | NPN | Single | 1 | 30 | 30 | 10 | 0.3 | 10000@150mA@1V|5000@10mA@5V | 225 | 1.5@0.1mA@100mA | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||
MMBTA14-TP
Trans Darlington NPN 30V 0.3A 225mW 3-Pin SOT-23 T/R
|
$1.92
每个
|
Micro Commercial Components | 达林顿双极型晶体管 | NPN | Single | 1 | 30 | 30 | 10 | 0.3 | 10000@10mA@5V|20000@150mA@1V | 225 | 1.5@0.1mA@100mA | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||
MMBTA28L-TP
Trans Darlington NPN 80V 0.5A 200mW 3-Pin SOT-23 T/R
|
从 $0.0503 到 $0.0542
每个
|
Micro Commercial Components | 达林顿双极型晶体管 | NPN | Single | 1 | 80 | 80 | 12 | 0.5 | 10000@100mA@5V|10000@10mA@5V | 200 | 1.2@10uA@10mA|1.5@100uA@100mA | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||
BCV27-TP
Trans Darlington NPN 30V 0.5A 300mW 3-Pin SOT-23 T/R
|
从 $0.0746 到 $0.0879
每个
|
Micro Commercial Components | 达林顿双极型晶体管 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||
MMBTA63-TP
Trans Darlington PNP 30V 0.5A 300mW 3-Pin SOT-23 T/R
|
|
Micro Commercial Components | 达林顿双极型晶体管 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No |