Microchip Technology SRAM 芯片
型号 | 价格 | 库存 | 供应商 | 类别 | Density - (bit) | Number of Words | Number of Bits per Word - (bit) | Data Rate Architecture | Address Bus Width - (bit) | Number of Ports | Timing Type | Maximum Access Time - (ns) | Maximum Clock Rate - (MHz) | Process Technology | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Maximum Operating Current - (mA) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23LC512-E/P
SRAM Chip Sync Single 3.3V/5V 512K-bit 64K x 8 32ns Automotive AEC-Q100 8-Pin PDIP Tube
|
从 $2.215 到 $2.424
每个
|
Microchip Technology | SRAM 芯片 | 512K | 64K | 8 | 16 | 1 | Synchronous | 32 | 16 | Tube | 8 | PDIP | DIP | No | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No |