Microchip Technology Secure Microcontrollers and TPM
型号 | 价格 | 库存 | 供应商 | 类别 | Family Name | Instruction Set Architecture | Device Core | Core Architecture | Maximum CPU Frequency - (MHz) | Maximum Clock Rate - (MHz) | Data Bus Width - (bit) | Program Memory Type | Program Memory Size | RAM Size | Programmability | Number of Programmable I/Os | Number of Timers | PWM | Number of ADCs | ADC Channels | ADC Resolution - (bit) | Number of DACs | DAC Resolution - (bit) | Interface Type | UART | USB | SPI | I2C | I2S | CAN | Ethernet | Watchdog | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PIC24FJ256GA406-I/PT
Secure MCU 16bit PIC24 PIC Harvard 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray
|
|
Microchip Technology | Secure Microcontrollers and TPM | PIC24 | Harvard | PIC | PIC | 32 | 32 | 16 | Flash | 256KB | 16KB | Yes | 53 | 5 | 6 | 1 | 16 | 12 | 1 | 10 | I2C/SPI/UART | 6 | 0 | 4 | 3 | 0 | 0 | 0 | 1 | Tray | 64 | TQFP | QFP | Unknown | No | No | No | No | 5A002a.1. | No | No | |||||
AT97SC3204-U2A16-00
Secure MCU 8bit AVR RISC ROM 3.3V 28-Pin TSSOP T/R
|
|
Microchip Technology | Secure Microcontrollers and TPM | 28 | TSSOP | SO | Unknown | Unknown | No | No | No | No | 5A992c. | No | No | |||||||||||||||||||||||||||||||||
AT97SC3204-U2MA-10
Secure MCU 8bit AVR RISC ROM 3.3V 40-Pin VQFN EP T/R
|
|
Microchip Technology | Secure Microcontrollers and TPM | 40 | VQFN EP | QFN | No | No | No | No | 5A992c. | No | No | |||||||||||||||||||||||||||||||||||
AT97SC3204T-U2A1B-10
Secure MCU 8bit AVR RISC ROM 3.3V 28-Pin TSSOP T/R
|
|
Microchip Technology | Secure Microcontrollers and TPM | 28 | TSSOP | SO | No | No | No | No | 5A992a. | No | No | |||||||||||||||||||||||||||||||||||
PIC32MZ1024ECM124-I/TL
Secure MCU 32bit PIC32 PIC RISC 1MB Flash 3.3V 124-Pin VTLA EP Tube
|
|
Microchip Technology | Secure Microcontrollers and TPM | PIC32 | RISC | PIC | PIC | 200 | 200 | 32 | Flash | 1MB | 512KB | Yes | 97 | 9 | 1 | 1 | 48 | 10 | CAN/Ethernet/I2C/I2S/SPI/UART/USB | 6 | 1 | 6 | 5 | 6 | 2 | 1 | 1 | Tube | 124 | VTLA EP | TLA | Unknown | No | No | No | No | 5A002.a.1 | No | No | |||||||
PIC32MZ2064DAB169-I/HF
Secure MCU 32bit PIC32 PIC RISC 2MB Flash 1.8V/3.3V 169-Pin LFBGA Tray
|
|
Microchip Technology | Secure Microcontrollers and TPM | 169 | LFBGA | BGA | No | No | No | No | 5A992c. | No | No | |||||||||||||||||||||||||||||||||||
PIC32MZ1064DAA169-I/HF
Secure MCU 32bit PIC32 PIC RISC 1MB Flash 1.8V/3.3V 169-Pin LFBGA Tray
|
|
Microchip Technology | Secure Microcontrollers and TPM | 169 | LFBGA | BGA | No | No | No | No | 3A991.a.2 | No | No | |||||||||||||||||||||||||||||||||||
PIC32MZ1025DAA169-I/HF
Secure MCU 32bit PIC32 PIC RISC 1MB Flash 1.8V/3.3V 169-Pin LFBGA Tray
|
|
Microchip Technology | Secure Microcontrollers and TPM | 169 | LFBGA | BGA | No | No | No | No | 3A991a.2. | No | No | |||||||||||||||||||||||||||||||||||
PIC32MZ1024ECM100-I/PT
Secure MCU 32bit PIC32 PIC RISC 1MB Flash 3.3V 100-Pin TQFP Tray
|
|
Microchip Technology | Secure Microcontrollers and TPM | 100 | TQFP | QFP | No | Unknown | No | No | No | No | 5A992c. | No | No | |||||||||||||||||||||||||||||||||
AT97SC3205T-X3A1C-20
Secure MCU 8bit AVR RISC ROM 3.3V 28-Pin TSSOP T/R
|
|
Microchip Technology | Secure Microcontrollers and TPM | 28 | TSSOP | SO | No | No | No | No | 5A992c. | No | No | |||||||||||||||||||||||||||||||||||
PIC32MZ2064DAB288T-I/4J
Secure MCU 32bit PIC32 PIC RISC 2MB Flash 1.8V/3.3V 288-Pin LFBGA T/R
|
|
Microchip Technology | Secure Microcontrollers and TPM | PIC32 | RISC | PIC | PIC | 200 | 200 | 32 | Flash | 2MB | 640KB | Yes | 120 | 9 | 1 | 1 | 45 | 12 | CAN/Ethernet/I2C/I2S/SPI/UART/USB | 6 | 1 | 6 | 5 | 6 | 2 | 1 | 1 | Tape and Reel | 288 | LFBGA | BGA | No | No | No | No | 5A992.c | No | No | ||||||||
PIC24FJ128GA406-I/MR
Secure MCU 16bit PIC24 PIC Harvard 128KB Flash 2.5V/3.3V 64-Pin QFN EP Tube
|
|
Microchip Technology | Secure Microcontrollers and TPM | 64 | QFN EP | QFN | No | Unknown | No | No | No | No | 5A002.a.1 | No | No | |||||||||||||||||||||||||||||||||
PIC32MZ2064DAS169T-I/6J
Secure MCU 32bit PIC32 PIC RISC 2MB Flash 1.8V/3.3V 169-Pin LFBGA T/R
|
|
Microchip Technology | Secure Microcontrollers and TPM | 169 | LFBGA | BGA | No | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||
PIC32MZ1024EFH100T-I/PT
Secure MCU 32bit PIC32 PIC RISC 1MB Flash 3.3V 100-Pin TQFP T/R
|
|
Microchip Technology | Secure Microcontrollers and TPM | 100 | TQFP | QFP | No | No | No | No | No | 3A991.a.2 | No | No | ||||||||||||||||||||||||||||||||||
PIC32MZ0512EFE144-I/JWX
Secure MCU 32bit PIC32 PIC RISC 512KB Flash 3.3V 144-Pin TFBGA Tray
|
|
Microchip Technology | Secure Microcontrollers and TPM | 144 | TFBGA | BGA | No | No | No | No | 3A991.a.2 | No | No | |||||||||||||||||||||||||||||||||||
AT97SC3204-G4M44-00 FF COM LPC TPM 4X4 32VQFN CEK |
|
Microchip Technology | Secure Microcontrollers and TPM | 32 | VQFN EP | QFN | Unknown | Unknown | Unknown | Unknown | 5A992.c | No | ||||||||||||||||||||||||||||||||||||
PIC32MZ2048EFG100-E/PF
Secure MCU 32bit PIC32 PIC RISC 2MB Flash 3.3V Automotive AEC-Q100 100-Pin TQFP Tray
|
|
Microchip Technology | Secure Microcontrollers and TPM | 100 | TQFP | QFP | No | No | Yes | AEC-Q100 | Yes | Unknown | 3A991a.2. | No | No | |||||||||||||||||||||||||||||||||
PIC32MZ1024EFE100-I/PF
Secure MCU 32bit PIC32 PIC RISC 1MB Flash 3.3V 100-Pin TQFP Tray
|
|
Microchip Technology | Secure Microcontrollers and TPM | 100 | TQFP | QFP | No | No | No | No | No | 3A991.a.2 | No | No | ||||||||||||||||||||||||||||||||||
PIC32MZ2025DAH169-I/6J
Secure MCU 32bit PIC32 PIC RISC 2MB Flash 1.8V/3.3V 169-Pin LFBGA Tray
|
|
Microchip Technology | Secure Microcontrollers and TPM | 169 | LFBGA | BGA | No | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||
PIC32MZ2064DAL169-I/HF
Secure MCU 32bit PIC32 PIC RISC 2MB Flash 1.8V/3.3V 169-Pin LFBGA Tray
|
|
Microchip Technology | Secure Microcontrollers and TPM | 169 | LFBGA | BGA | No | No | No | No | 5A992.c | No | No | |||||||||||||||||||||||||||||||||||
PIC32MZ1064DAL169-I/HF
Secure MCU 32bit PIC32 PIC RISC 1MB Flash 1.8V/3.3V 169-Pin LFBGA Tray
|
|
Microchip Technology | Secure Microcontrollers and TPM | 169 | LFBGA | BGA | No | No | No | No | 5A992.c | No | No | |||||||||||||||||||||||||||||||||||
PIC32MZ2064DAR176-V/2J
Secure MCU 32bit PIC32 PIC RISC 2MB Flash 1.8V/3.3V 176-Pin LQFP EP Tray Automotive AEC-Q100
|
|
Microchip Technology | Secure Microcontrollers and TPM | 176 | LQFP EP | QFP | No | Yes | AEC-Q100 | Yes | Unknown | 3A991.a.2 | No | No | ||||||||||||||||||||||||||||||||||
PIC32MZ1024EFE100-I/PT
Secure MCU 32bit PIC32 PIC RISC 1MB Flash 3.3V 100-Pin TQFP Tray
|
|
Microchip Technology | Secure Microcontrollers and TPM | 100 | TQFP | QFP | No | No | No | No | No | 3A991a.2. | No | No | ||||||||||||||||||||||||||||||||||
PIC32MZ1024EFF100-E/PF
Secure MCU 32bit PIC32 PIC RISC 1MB Flash 3.3V Automotive AEC-Q100 100-Pin TQFP Tray
|
|
Microchip Technology | Secure Microcontrollers and TPM | 100 | TQFP | QFP | No | No | Yes | AEC-Q100 | Yes | Unknown | 3A991.a.2 | No | No | |||||||||||||||||||||||||||||||||
PIC32MZ1025DAA169T-I/HF
Secure MCU 32bit PIC32 PIC RISC 1MB Flash 1.8V/3.3V 169-Pin LFBGA T/R
|
|
Microchip Technology | Secure Microcontrollers and TPM | 169 | LFBGA | BGA | No | No | No | No | 3A991.a.2 | No | No |