Micropac Industries 运算放大器
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Manufacturer Type | Number of Channels per Chip | Maximum Input Offset Voltage - (mV) | Maximum Supply Current - (mA) | Maximum Input Offset Current - (uA) | Maximum Input Bias Current - (uA) | Maximum Power Dissipation - (mW) | Typical Slew Rate - (V/us) | Shut Down Support | Power Supply Type | Minimum CMRR - (dB) | Maximum Operating Supply Voltage - (V) | Maximum Dual Supply Voltage - (V) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5962-9065901HXC Op Amp Single GP ±50V 8-Pin TO-3 |
|
Micropac Industries | 运算放大器 | General Purpose Amplifier | High Power Amplifier | 1 | 7@±45V | 50@±40V | 0.03@±40V | 0.03@±40V | 125000 | 10(Max)@±40V | No | Dual | 74 | ±50 | No | 8 | TO-3 | TO-204-AA | No | Yes | No | No | No | EAR99 | ||
MIOP 42109 High Power, Low Voltage Amplifier |
|
Micropac Industries | 运算放大器 | 8 | TO-3 | TO | No | Unknown | Unknown | Unknown | EAR99 |