MinebeaMistumi – NMB Technologies 排风机和风扇
型号 | 价格 | 库存 | 供应商 | 类别 | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12038GE-12N-YA-F0
DC Fan Axial Ball Bearing 12V 7V to 13.2V 45.2CFM 38dB 120 X 38mm
|
库存
4
$6.485
每个
|
MinebeaMistumi – NMB Technologies | 排风机和风扇 | DC Fan | 0.24 | 1950 | 45.2 | 0.31inH2O | 38 | Ball | Round | 120 X 38 | Axial | 175 | 38 | Plastic | EAR99 | No | No | |||||||||||||
BG1203-B045-00S-00
DC Blower Centrifugal Ball Bearing 12V 33.2CFM 55dB 120 X 120 X 32mm
|
库存
3
$11.97
每个
|
MinebeaMistumi – NMB Technologies | 排风机和风扇 | Unknown | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||
09238RA-48Q-EA-00
DC Fan Axial Ball Bearing 48V 36V to 52.8V 152.5CFM 62.5dB 92 X 92 X 38.4mm
|
库存
85
$9.245
每个
|
MinebeaMistumi – NMB Technologies | 排风机和风扇 | DC Fan | 0.57 | 7200 | 152.5 | 1.2inH2O | 62.5 | Ball | Square | 92 X 92 X 38.4 | Axial | 230 | 92 | 38.4 | 92 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
1204KL-01W-B59-B00
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 3.8CFM 27dB 30 X 30 X 10mm
|
库存
434
$4.57
每个
|
MinebeaMistumi – NMB Technologies | 排风机和风扇 | DC Fan | 0.18 | 10500 | 3.8 | 0.216inH2O | 27 | 8.5 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||
1204KL-04W-B40-B00
DC Fan Axial Ball Bearing 12V 6V to 13.8V 3.2CFM 23dB 30 X 30 X 10mm
|
库存
583
$4.387
每个
|
MinebeaMistumi – NMB Technologies | 排风机和风扇 | DC Fan | 0.07 | 9000 | 3.2 | 37Pa | 23 | Ball | Square | 30 X 30 X 10 | Axial | 30 | 10 | 30 | Plastic | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
4710PS-23T-B20-A00
AC Fan Axial Ball Bearing 230V 49.4CFM/53CFM 29dB/30dB 119 X 119 X 25.4mm
|
库存
80
从 $12.005 到 $12.126
每个
|
MinebeaMistumi – NMB Technologies | 排风机和风扇 | AC Fan | 0.05|0.06 | 1900|2100 | 49.4|53 | 1.4inH2O|1.5inH2O | 29|30 | Ball | Square | 119 X 119 X 25.4 | Axial | 119 | 25.4 | 119 | Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
1608VL-04W-B69-B00
DC Fan Axial Ball Bearing 12V 7V to 13.2V 11.3CFM 34.6dB 40 X 40 X 20mm
|
库存
20
$3.812
每个
|
MinebeaMistumi – NMB Technologies | 排风机和风扇 | DC Fan | 0.13 | 9500 | 11.3 | 0.4inH2O | 34.6 | Ball | Square | 40 X 40 X 20 | Axial | 40 | 40 | 20 | 40 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
4715HS-12T-B5A-A00
AC Fan Axial Ball Bearing 115V 91.8CFM/105.9CFM 40dB/44dB 119 X 119 X 38mm
|
库存
1
$11.001
每个
|
MinebeaMistumi – NMB Technologies | 排风机和风扇 | AC Fan | 0.25|0.32 | 2600|3100 | 105.9|91.8 | 100Pa|94Pa | 40|44 | Ball | Square | 119 X 119 X 38 | Axial | 119 | 38 | 119 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
04010KA-05M-AT-00
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 5.3CFM 29dB 40 X 40 X 10mm
|
库存
399
$3.616
每个
|
MinebeaMistumi – NMB Technologies | 排风机和风扇 | DC Fan | 0.12 | 5500 | 5.3 | 0.14inH2O | 29 | Ball | Square | 40 X 40 X 10 | Axial | 15 | 40 | 10 | 40 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
11938MB-A1L-EA-00
AC Fan Axial Ball Bearing 115V 81CFM/88.2CFM 34dB/37dB 119 X 119 X 38mm
|
库存
10
从 $16.41 到 $17.18
每个
|
MinebeaMistumi – NMB Technologies | 排风机和风扇 | AC Fan | 0.14|0.16 | 2400|2600 | 81|88.2 | 0.2inH2O | 34|37 | Ball | Rectangular | 119 X 119 X 38 | Axial | 550 | 119 | 38 | 119 | Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
12539JA-12M-BA-00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 57.3CFM 26.5dB 125.4 X 125.4 X 49mm
|
库存
9
$11.38
每个
|
MinebeaMistumi – NMB Technologies | 排风机和风扇 | DC Fan | 0.09 | 1950 | 57.3 | 0.12inH2O | 26.5 | Ball | Square | 125.4 X 125.4 X 49 | Axial | 240 | 125.4 | 49 | 125.4 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
3115FS-12W-B10-A00
AC Fan Axial Ball Bearing 115V 22CFM 36dB 80 X 80 X 38mm
|
库存
24
从 $4.898 到 $4.926
每个
|
MinebeaMistumi – NMB Technologies | 排风机和风扇 | AC Fan | 0.087 | 2100 | 22 | 0.09inH2O | 36 | Ball | Square | 80 X 80 X 38 | Axial | 80 | 38 | 80 | Aluminum | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
3610KL-05W-B59-E50
DC Axial Fans
|
库存
5
$6.333
每个
|
MinebeaMistumi – NMB Technologies | 排风机和风扇 | DC Fan | 0.16 | 3200 | 54.7 | 0.19inH2O | 41 | 95 | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||
4715FS-12T-B20-D00
AC Fan Axial Ball Bearing 115V 80CFM 36dB 119 X 119 X 38mm
|
|
MinebeaMistumi – NMB Technologies | 排风机和风扇 | AC Fan | 0.1 | 2300 | 80 | 0.13inH2O | 36 | Ball | Square | 119 X 119 X 38 | Axial | 550 | 119 | 38 | 119 | Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
4715KL-05W-B39-E00
DC Fan Axial Ball Bearing 24V 10V to 27.6V 108.4CFM 42.5dB 119 X 119 X 38mm
|
库存
161
$12.91
每个
|
MinebeaMistumi – NMB Technologies | 排风机和风扇 | DC Fan | 0.31 | 2950 | 108.4 | 0.27inH2O | 42.5 | Ball | Square | 119 X 119 X 38 | Axial | 260 | 119 | 38 | 119 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
03515SS-05N-AT-00
DC Fan Axial Sleeve Bearing 5V 4.5V to 5.5V 5.65CFM 24dB 35 X 35 X 15mm
|
库存
4
$4.535
每个
|
MinebeaMistumi – NMB Technologies | 排风机和风扇 | DC Fan | 0.19 | 8000 | 5.65 | 0.14inH2O | 24 | Sleeve | Square | 35 X 35 X 15 | Axial | 12.5 | 35 | 15 | 35 | Plastic | EAR99 | No | No | |||||||||||
02510SS-05P-AT-00
DC Fan Axial Sleeve Bearing 5V 4.5V to 5.5V 2.65CFM 28.5dB 25 X 25 X 10mm
|
库存
44
$5.831
每个
|
MinebeaMistumi – NMB Technologies | 排风机和风扇 | DC Fan | 0.18 | 13000 | 2.65 | 0.27inH2O | 28.5 | Sleeve | Square | 25 X 25 X 10 | Axial | 8 | 25 | 10 | 25 | Plastic | EAR99 | No | No | |||||||||||
04020VA-24N-AL-00
DC Fan Axial Ball Bearing 24V 14V to 26.4V 10.2CFM 32.5dB 40 X 40 X 20mm
|
库存
59
从 $3.878 到 $3.917
每个
|
MinebeaMistumi – NMB Technologies | 排风机和风扇 | DC Fan | 0.07 | 8500 | 10.2 | 0.31inH2O | 32.5 | Ball | Square | 40 X 40 X 20 | Axial | 40 | 40 | 20 | 40 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
06015KA-24N-AA-00
DC Fan Axial Ball Bearing 24V 10V to 27.6V 18.4CFM 34dB 60 X 60 X 15mm
|
库存
5,654
从 $6.843 到 $7.933
每个
|
MinebeaMistumi – NMB Technologies | 排风机和风扇 | DC Fan | 0.1 | 4600 | 18.4 | 0.21inH2O | 34 | Ball | Square | 60 X 60 X 15 | Axial | 45 | 60 | 15 | 60 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
11938MB-A1N-EA-00
AC Fan Axial Ball Bearing 115V 89.3CFM/103.6CFM 37dB/41dB 119 X 119 X 38mm
|
库存
3
$15.30
每个
|
MinebeaMistumi – NMB Technologies | 排风机和风扇 | AC Fan | 0.21|0.25 | 2600|2900 | 103.6|89.3 | 0.26inH2O|0.31inH2O | 37|41 | Ball | Square | 119 X 119 X 38 | Axial | 550 | 119 | 38 | 119 | Aluminum | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
15038PB-B3L-EP-00
AC Fan Axial Ball Bearing 230V 176.5CFM/212CFM 52dB/56dB 172 X 150 X 38mm
|
库存
250
从 $35.39 到 $40.65
每个
|
MinebeaMistumi – NMB Technologies | 排风机和风扇 | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||
15047JA-12K-YA-00
DC Fan Axial Ball Bearing 12V 8V to 13.8V 91.8CFM 32dB 150 X 150 X 53mm
|
库存
7
$34.11
每个
|
MinebeaMistumi – NMB Technologies | 排风机和风扇 | DC Fan | 0.19 | 1400 | 91.8 | 0.09inH2O | 32 | Ball | Square | 150 X 150 X 53 | Axial | 315 | 150 | 53 | 150 | Plastic | EAR99 | No | No | |||||||||||
3110SB-04W-B40-E00
DC Fan Axial Ball Bearing 12V 6V to 13.8V 36CFM 26dB 80 X 80 X 25mm
|
库存
173
$6.816
每个
|
MinebeaMistumi – NMB Technologies | 排风机和风扇 | DC Fan | 0.09 | 2700 | 36 | 0.12inH2O | 26 | Ball | Square | 80 X 80 X 25 | Axial | 80 | 80 | 25 | 80 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
3115PS-12T-B30-A00
AC Fan Axial Ball Bearing 115V 26.5CFM/32CFM 33dB/38dB 80 X 80 X 38mm
|
库存
15
从 $12.106 到 $13.042
每个
|
MinebeaMistumi – NMB Technologies | 排风机和风扇 | AC Fan | 0.11|0.14 | 2700|3200 | 26.5|32 | 0.14inH2O|0.2inH2O | 33|38 | Ball | Square | 80 X 80 X 38 | Axial | 80 | 38 | 80 | Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
4710PS-23T-B30-A00
AC Fan Axial Ball Bearing 230V 63.5CFM/70.6CFM 34dB/38dB 119 X 119 X 25.4mm
|
|
MinebeaMistumi – NMB Technologies | 排风机和风扇 | AC Fan | 0.09|0.1 | 2300|2700 | 63.5|70.6 | 0.16inH2O | 34|38 | Ball | Square | 119 X 119 X 25.4 | Axial | 119 | 25.4 | 119 | Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No |